TSL2541-EVM

ams OSRAM
985-TSL2541-EVM
TSL2541-EVM

Mfr.:

Description:
Optical Sensor Development Tools Eval module for TSL2541

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Modules
Light to Digital Sensor
TSL2541
1.8 V
Brand: ams OSRAM
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Series: TSL2541
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 990600994 Q65113A5814
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSL2541 Evaluation Kit

ams OSRAM TSL2541 Evaluation Kit includes everything needed to evaluate the TSL2541 Ambient Light Sensing (ALS) Light-to-Digital sensors. This device features advanced digital ALS with two visible and IR light output channels. The TSL2541 evaluation kit comes with a TSL2541 daughter card, EVM controller board, USB cable, and flash drive. The EVM controller board provides power and I2C communication to the daughter card through a seven-pin connector. 

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 6

Stock:
6 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡120 987,39 ₡120 987,39