Servers

Results: 539
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions RAM Packaging
Digi Servers Connect EZ 32 Serial Server, 32 RS-232 Serial Ports, No Power Cord 2In Stock
₡1 587 419,47
Min.: 1
Mult.: 1
Serial Device Servers 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s 2 Ethernet, 2 SFP+, 32 RS-232, 2 USB Ethernet, RS-232, SFP+, USB 3.1 100 VAC 240 VAC 0 C + 50 C 260 mm x 160 mm x 44.45 mm 256 MB
Digi Servers Connect EZ 32 MEI Serial Server, 32 RS-232/422/485 Serial Ports, US Power Cord 5In Stock
₡1 873 675,44
Min.: 1
Mult.: 1
Serial Device Servers 10 Mb/s, 100 Mb/s, 1 Gb/s, 10 Gb/s 2 Ethernet, 2 SFP+, 32 RS-232/422/485, 2 USB Ethernet, RS-232/422/485, SFP+, USB 3.1 100 VAC 240 VAC 0 C + 50 C 260 mm x 160 mm x 44.45 mm 256 MB


Lantronix Servers 2 Port Secure DevSer Global Power Supply
This product may require additional documentation to export from the United States.
96In Stock
100Expected 12/29/2026
₡156 379,03
Min.: 1
Mult.: 1
Serial Device Servers 921 kb/s, 10 Mb/s, 100 Mb/s 3 Port Ethernet, RS-232/422/485 100 V 240 V - 40 C + 85 C 3.7 in x 2.8 in x 0.9 in Bulk
Lantronix Servers MatchPort AR Device Server, AES
This product may require additional documentation to export from the United States.
374In Stock
900On Order
₡39 659,46
Min.: 1
Mult.: 1
Serial Device Servers DSTni-FX 166 MHz 230 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 44.4 mm x 44.4 mm x 10.4 mm Tray
Lantronix Servers xDirectPoE RS232/422 /485 10/100 Dev Serv 695In Stock
187Expected 1/12/2027
₡75 748,53
Min.: 1
Mult.: 1
Serial Device Servers DSTni-EX 921.6 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 5 V 15 V - 40 C + 70 C 240 mm x 33 mm x 29 mm Bulk
Lantronix Servers XPORT XE, EXTENDED TEMPERATURE, BULK WITH 00-80-A3-XX-XX-XX MAC ADDRESS - JAPAN ONLY, ROHS 601In Stock
₡28 594,37
Min.: 1
Mult.: 1
Serial Device Servers DSTni-EX 48 MHz, 88 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.14 V 3.46 V - 40 C + 85 C Tray
Lantronix Servers XPort Pro Ext. Temp 16MB SDRAM
This product may require additional documentation to export from the United States.
2 365In Stock
₡34 236,21
Min.: 1
Mult.: 1
Serial Device Servers DSTni-EX 125 MHz 921.6 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, Serial 3.3 V 3.3 V - 40 C + 85 C 33.9 mm x 16.25 mm x 13.5 mm Tray


Lantronix Servers xPico Wi-Fi Device Server Module, Bulk 795In Stock
₡21 859,55
Min.: 1
Mult.: 1
Wireless Device Servers 2.4 GHz 921 kb/s GPIO, SPI, USB 2.0, WiFi 3.3 V 3.3 V - 40 C + 85 C 26.1 mm x 18.3 mm x 3 mm Bulk
Lantronix Servers XPress DR+ 2 Port Industrial Dev Serv 117In Stock
₡182 090,02
Min.: 1
Mult.: 1
Serial Device Servers DSTni-EX 48 MHz 230 kb/s, 100 Mb/s 4 Port Ethernet, Serial 9 V 30 V - 40 C + 70 C 123 mm x 88 mm x 57 mm Bulk
Lantronix Servers DSTni-EX DIN RailMnt 10Base-T/100Base-TX 154In Stock
₡224 424,68
Min.: 1
Mult.: 1
Serial Device Servers 115.2 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 9 V 30 V 0 C + 60 C 60 mm x 36 mm x 90 mm Bulk
Tripp Lite Servers 4PT 4G CONSOLE SERVER 3In Stock
₡593 814,59
₡449 609,24
Min.: 1
Mult.: 1
Advantech Servers 4-port RS-232/422/485 Serial Device Serv 90In Stock
106On Order
₡265 577,88
Min.: 1
Mult.: 1
Serial Device Servers 921.6 kb/s, 10 Mb/s, 100 Mb/s 6 Port Ethernet, RS-232/422/485 12 V 48 V - 10 C + 60 C 140 mm x 95 mm x 42 mm
Digi Servers DigiOne SP Device Server 296In Stock
₡208 186,16
Min.: 1
Mult.: 1
Serial Device Servers 230 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 9 V 30 V + 10 C + 45 C 3.70 in x 1.72 in x 0.93 in
Digi Servers Digi One 1A DIN Rail Device Server 41In Stock
95Expected 11/19/2026
₡314 881,57
Min.: 1
Mult.: 1
Serial Device Servers 230 kb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 9 V 30 V 0 C + 60 C 4.7 in x 0.9 in x 4 in
Digi Servers Networking Modules Digi One IAP 1 port 115In Stock
145Expected 1/18/2027
₡372 132,76
Min.: 1
Mult.: 1
Serial Device Servers 230 kb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232/422/485 9 V 30 V 0 C + 60 C 2.3 cm x 12 cm x 10.10 cm


Digi Servers 5400-RM (AT&T Branded; no CDMA; Glb Pwr; EU) 2In Stock
₡405 322,84
Min.: 1
Mult.: 1
Console Servers 10 Mb/s, 100 Mb/s 6 Port Ethernet, LTE, RS-232 100 VAC 240 VAC 0 C + 40 C 208 mm x 133 mm x 32 mm
Brainboxes Servers Ethernet 1 Port RS232 30In Stock
₡68 977,28
Min.: 1
Mult.: 1
Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-232 5 V 30 V 0 C + 60 C 106 mm x 105 mm x 28 mm
Brainboxes Servers Ethernet 8 Port RS232 18In Stock
₡365 189,75
Min.: 1
Mult.: 1
Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 8 Port Ethernet, RS-232 5 V 30 V 0 C + 60 C 215 mm x 132 mm x 56 mm
Brainboxes Servers Ethernet 2 Port RS422/485 19In Stock
₡109 734,92
Min.: 1
Mult.: 1
Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-422/485 5 V 30 V 0 C + 60 C 106 mm x 105 mm x 28 mm
Brainboxes Servers Ethernet 1 Port RS422/485 14In Stock
₡76 284,61
Min.: 1
Mult.: 1
Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 1 Port Ethernet, RS-422/485 5 V 30 V 0 C + 60 C 106 mm x 105 mm x 28 mm
Brainboxes Servers Ethernet 4 Port RS422/485 3In Stock
₡277 043,73
Min.: 1
Mult.: 1
Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 4 Port Ethernet, RS-422/485 5 V 30 V 0 C + 60 C 215 mm x 123 mm x 34 mm
Brainboxes Servers Ethernet 2 Port RS232 Power Over Ethernet (PoE) 7In Stock
₡132 281,49
Min.: 1
Mult.: 1
Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232 5 V 30 V 0 C + 60 C 101 mm x 100 mm x 27 mm
Brainboxes Servers Ethernet Industrial 2xRS232/422/485 16In Stock
23Expected 12/2/2026
₡223 175,56
Min.: 1
Mult.: 1
Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 2 Port Ethernet, RS-232/422/485 5 V 30 V - 30 C + 80 C 115 mm x 105 mm x 23 mm
Brainboxes Servers Ethernet 4 Port RS232 6In Stock
₡239 408,88
Min.: 1
Mult.: 1
Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 4 Port Ethernet, RS-232 5 V 30 V 0 C + 60 C 215 mm x 132 mm x 34 mm
Brainboxes Servers Ethernet 8 Port RS422/485 14In Stock
₡424 033,57
Min.: 1
Mult.: 1
Serial Device Servers 1 Mb/s, 10 Mb/s, 100 Mb/s 8 Port Ethernet, RS-422/485 5 V 30 V 0 C + 60 C 215 mm x 123 mm x 56 mm