5 mm EEPROM

Results: 158
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K SOP8 EEPROM 1 112In Stock
Cut Tape
₡234,21
₡229,53
₡223,80
₡219,12
Reel
₡152,50
Min.: 1
Mult.: 1
: 2 500
4 kbit I2C 400 kHz 512 x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L04F-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 64K SOP8 EEPROM 5 020In Stock
Cut Tape
₡603,74
₡572,51
₡556,90
₡541,28
Reel
₡408,57
Min.: 1
Mult.: 1
: 2 500
64 kbit I2C 400 kHz 8 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L64F-W Reel, Cut Tape, MouseReel

ROHM Semiconductor EEPROM SPI 16K BIT 1 557In Stock
Cut Tape
₡577,72
Reel
Min.: 1
Mult.: 1
: 2 500
16 kbit SPI 5 MHz 2 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR25L160-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM McrWre BUS 3-Wre 1K SOP8 EEPROM 1 880In Stock
Cut Tape
₡301,87
₡297,71
Reel
Min.: 1
Mult.: 1
: 2 500
1 kbit Serial 2 MHz 64 x 16 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR93L46-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SRL 1024X16 BIT 1 084In Stock
Cut Tape
₡343,51
₡322,69
₡313,84
₡307,60
Reel
₡268,56
Min.: 1
Mult.: 1
: 2 500
16 kbit Serial 2 MHz 1 k x 16 SOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 5.5V 32K (4Kx8) 82In Stock
₡255,03
₡235,77
₡230,05
₡225,36
Min.: 1
Mult.: 1
32 kbit SPI 20 MHz 4 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-W
STMicroelectronics EEPROM 4K (512x8 or 256x16) 4In Stock
20 000On Order
₡161,34
₡151,98
₡148,33
₡145,21
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C66-W Tube
STMicroelectronics EEPROM 1-Mbit serial SPI bus EEPROM operating at 105C
4 500On Order
Cut Tape
₡733,86
₡692,22
₡671,40
₡655,79
Reel
₡572,51
Min.: 1
Mult.: 1
: 2 500
1 Mbit SPI 16 MHz 128K x 8 SO-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C Reel, Cut Tape
STMicroelectronics EEPROM 512Kb and 256Kb Ser
7 997Expected 12/21/2026
₡520,47
₡486,64
₡475,71
₡452,28
Min.: 1
Mult.: 1
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-R Tube
STMicroelectronics EEPROM EEPROM S I2C 1K
33 038On Order
Cut Tape
₡114,50
₡102,53
₡100,45
₡98,37
Reel
₡76,51
Min.: 1
Mult.: 1
: 2 500
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8-5.5V 2K (256x8)
28 000On Order
₡150,93
₡134,28
₡131,16
₡128,55
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-R Tube
STMicroelectronics EEPROM EEPROM S I2C 2K
81 386On Order
Cut Tape
₡98,89
₡92,64
₡89,52
₡89,00
Reel
₡73,91
Min.: 1
Mult.: 1
: 2 500
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C02-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial 9 699In Stock
7 500Expected 3/22/2027
Cut Tape
₡109,30
₡100,45
₡98,37
₡95,77
Reel
₡87,96
Min.: 1
Mult.: 1
: 2 500
4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16Kbit 8Kbit 4Kbit 2Kb and 1Kb Serial
17 500On Order
Cut Tape
₡135,32
₡124,39
₡121,27
₡119,19
Reel
₡103,05
Min.: 1
Mult.: 1
: 2 500
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128 Kbit 64 Kbit and 32 Kbit serial
49 484On Order
Cut Tape
₡176,96
₡163,95
₡160,30
₡156,66
Reel
₡132,72
Min.: 1
Mult.: 1
: 2 500
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C64-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1K (64x8 or 32x16)
38 002On Order
Cut Tape
₡114,50
₡111,90
₡109,30
₡107,22
Reel
₡92,64
Min.: 1
Mult.: 1
: 2 500
1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C46-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5 V 4K
30 000Expected 1/21/2027
Cut Tape
₡156,14
₡149,37
₡145,73
₡143,13
Reel
₡119,19
Min.: 1
Mult.: 1
: 2 500
4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C66-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Serial SPI Bus EEPROM
10 779Expected 7/16/2027
Cut Tape
₡171,75
₡157,18
₡153,02
₡149,89
Reel
₡130,12
Min.: 1
Mult.: 1
: 2 500
1 kbit SPI 5 MHz 128 x 8 SOIC-8 60 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95010-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V EE Bus EEPROM
10 000Expected 7/16/2027
Cut Tape
₡197,78
₡182,16
₡177,48
₡173,84
Reel
₡148,85
Min.: 1
Mult.: 1
: 2 500
4 kbit SPI 5 MHz 512 x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 4K
9 343Expected 7/16/2027
Cut Tape
₡197,78
₡184,77
₡180,08
₡176,44
Reel
₡148,85
Min.: 1
Mult.: 1
: 2 500
4 kbit SPI 20 MHz 512 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V EE Bus EEPROM
9 990Expected 7/16/2027
Cut Tape
₡192,57
₡179,56
₡174,88
₡171,75
Reel
₡147,29
Min.: 1
Mult.: 1
: 2 500
8 kbit SPI 5 MHz 1 k x 8 SOIC-8 80 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 16K
12 067Expected 7/16/2027
Cut Tape
₡249,82
₡229,53
₡224,84
₡218,08
Reel
₡176,96
Min.: 1
Mult.: 1
: 2 500
16 kbit SPI 10 MHz 2 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 256 Kbit Serial Bus EEPROM
5 000On Order
Cut Tape
₡421,58
₡395,55
₡385,14
₡376,82
Reel
₡329,98
Min.: 1
Mult.: 1
: 2 500
256 kbit SPI 20 MHz 32 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-R Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 256k
19 619On Order
Cut Tape
₡426,78
₡397,12
₡386,19
₡377,86
Reel
₡329,98
Min.: 1
Mult.: 1
: 2 500
256 kbit SPI 20 MHz 32 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95256-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 512K
7 469Expected 7/16/2027
Cut Tape
₡478,83
₡448,12
₡436,15
₡427,30
Reel
₡325,81
Min.: 1
Mult.: 1
: 2 500
512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-W Reel, Cut Tape, MouseReel