GSI Technology SigmaDDR-II SRAM

Results: 434
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M 5In Stock
₡29 088,81
₡26 887,24
₡26 018,07
₡25 367,48
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 300 MHz Parallel 1.9 V 1.7 V 580 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 4M x 18 72M Non-Stocked Lead-Time 5 Weeks
₡60 389,60
₡55 684,59
₡53 847,35
₡52 483,73
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 250 MHz Parallel 1.9 V 1.7 V 435 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₡102 635,78
₡97 358,26
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 333 MHz Parallel 1.9 V 1.7 V 510 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₡113 045,08
₡107 111,78
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 333 MHz Parallel 1.9 V 1.7 V 530 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₡107 314,76
₡101 740,58
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 375 MHz Parallel 1.9 V 1.7 V 570 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₡118 192,49
₡111 931,29
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 375 MHz Parallel 1.9 V 1.7 V 590 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₡113 045,08
₡107 111,78
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 400 MHz Parallel 1.9 V 1.7 V 600 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₡130 059,10
₡122 611,24
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 400 MHz Parallel 1.9 V 1.7 V 620 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₡143 497,52
₡135 159,66
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 450 MHz Parallel 1.9 V 1.7 V 680 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₡121 408,96
₡114 538,82
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 450 MHz Parallel 1.9 V 1.7 V 660 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₡143 497,52
₡135 159,66
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 450 MHz Parallel 1.9 V 1.7 V 680 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₡132 744,70
₡125 119,88
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 500 MHz Parallel 1.9 V 1.7 V 720 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₡156 113,60
₡147 078,32
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 500 MHz Parallel 1.9 V 1.7 V 740 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₡142 446,18
₡134 175,98
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 550 MHz Parallel 1.9 V 1.7 V 780 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₡162 926,49
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 550 MHz Parallel 1.9 V 1.7 V 800 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₡165 013,56
₡155 390,15
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 633 MHz Parallel 1.9 V 1.7 V 880 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₡182 875,93
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 633 MHz Parallel 1.9 V 1.7 V 900 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₡102 635,78
₡97 358,26
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 333 MHz Parallel 1.9 V 1.7 V 590 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₡113 045,08
₡107 111,78
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 333 MHz Parallel 1.9 V 1.7 V 610 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₡107 314,76
₡101 740,58
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 375 MHz Parallel 1.9 V 1.7 V 650 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₡118 192,49
₡111 931,29
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 375 MHz Parallel 1.9 V 1.7 V 670 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₡113 045,08
₡107 111,78
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 400 MHz Parallel 1.9 V 1.7 V 690 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₡130 059,10
₡122 611,24
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 400 MHz Parallel 1.9 V 1.7 V 710 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₡121 408,96
₡114 538,82
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 450 MHz Parallel 1.9 V 1.7 V 770 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
₡143 497,52
₡135 159,66
Min.: 10
Mult.: 10
144 Mbit 4 M x 36 450 MHz Parallel 1.9 V 1.7 V 790 mA - 40 C + 100 C SMD/SMT BGA-165