Microchip AT27C256R Series EPROM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Type Memory Size Organization Interface Type Operating Supply Current Programming Voltage Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EPROM 256Kb (32Kx8) OTP 5V 45ns 620In Stock
₡1 353,21
₡1 337,60
₡1 332,39
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C256R Tube
Microchip Technology EPROM 256Kb (32Kx8) OTP 5V 45ns 1 137In Stock
2 116On Order
₡1 540,58
₡1 483,33
₡1 420,87
Min.: 1
Mult.: 1
Through Hole PDIP-28 OTP 256 kbit 32 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C256R Tube
Microchip Technology EPROM 256Kb (32Kx8) OTP 5V 70ns 1 011In Stock
2 464Expected 11/16/2026
₡1 337,60
₡1 327,19
₡1 321,98
₡1 306,37
Min.: 1
Mult.: 1
SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C256R Tube
Microchip Technology EPROM 256Kb (32Kx8) OTP 5V 70ns 2 910In Stock
3 514Expected 4/1/2027
₡1 394,85
₡1 353,21
₡1 348,01
₡1 337,60
Min.: 1
Mult.: 1
Through Hole PDIP-28 OTP 256 kbit 32 k x 8 Parallel 100 uA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C256R Tube

Microchip Technology EPROM 45NS, PLCC, IND TEMP, GREEN 1 002In Stock
Cut Tape
₡1 488,53
₡1 379,23
₡1 374,03
Reel
₡1 285,55
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 20 mA 5.5 V 4.5 V - 40 C + 85 C AT27C256R Reel, Cut Tape

Microchip Technology EPROM 70NS PLCC IND GRN 219In Stock
750On Order
Cut Tape
₡1 301,16
Reel
₡1 295,96
₡1 259,53
Min.: 1
Mult.: 1
: 750
SMD/SMT PLCC-32 OTP 256 kbit 32 k x 8 Parallel 20 mA 13 V 5.5 V 4.5 V - 40 C + 85 C AT27C256R Reel, Cut Tape