25AA320A Series EEPROM

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 3 899In Stock
₡405,96
₡399,20
₡388,27
Min.: 1
Mult.: 1
32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Tube

Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 3 080In Stock
Cut Tape
₡447,60
₡446,04
₡389,31
Reel
₡388,27
Min.: 1
Mult.: 1
: 2 500
32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 1 872In Stock
Cut Tape
₡437,19
₡403,88
₡401,80
Reel
₡381,50
Min.: 1
Mult.: 1
: 3 300
32 kbit SPI 10 MHz 4 k x 8 TDFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 5 915In Stock
Cut Tape
₡447,60
₡446,04
Reel
₡408,04
Min.: 1
Mult.: 1
: 2 500
32 kbit SPI 10 MHz 4 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 2 294In Stock
Cut Tape
₡421,58
Reel
₡377,86
Min.: 1
Mult.: 1
: 3 300
32 kbit SPI 10 MHz 4 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 610In Stock
500On Order
₡405,96
₡399,20
₡388,27
Min.: 1
Mult.: 1
32 kbit SPI 10 MHz 4 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Tube
Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 826In Stock
₡437,19
₡422,62
₡411,17
Min.: 1
Mult.: 1
32 kbit SPI 10 MHz 4 k x 8 PDIP-8 50 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 25AA320A Tube
Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 901In Stock
₡385,14
₡367,45
Min.: 1
Mult.: 1
32 kbit SPI 10 MHz 4 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Tube

Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 492In Stock
₡411,17
₡409,09
₡389,31
₡388,27
Min.: 1
Mult.: 1
32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Tube

Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND Non-Stocked Lead-Time 19 Weeks
Reel
₡411,17
Min.: 2 500
Mult.: 2 500
: 2 500
32 kbit SPI 3 MHz 4 k x 8 TSSOP-8 160 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Reel