GS81302TT07GE Series SRAM

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
GSI Technology SRAM Non-Stocked
₡111 743,92
₡104 087,88
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 300 MHz Parallel 1.9 V 1.7 V 700 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₡113 045,08
₡107 111,78
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 333 MHz Parallel 1.9 V 1.7 V 765 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₡116 891,32
₡108 772,06
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 350 MHz Parallel 1.9 V 1.7 V 810 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₡128 757,94
₡119 259,44
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 400 MHz Parallel 1.9 V 1.7 V 905 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₡143 497,52
₡135 159,66
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 450 MHz Parallel 1.9 V 1.7 V 1.01 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₡102 635,78
₡97 358,26
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 300 MHz Parallel 1.9 V 1.7 V 690 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₡102 635,78
₡97 358,26
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 333 MHz Parallel 1.9 V 1.7 V 755 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₡107 314,76
₡101 740,58
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 350 MHz Parallel 1.9 V 1.7 V 800 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₡113 045,08
₡107 111,78
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 400 MHz Parallel 1.9 V 1.7 V 895 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
₡120 107,80
₡111 410,82
Min.: 10
Mult.: 10
144 Mbit 16 M x 8 450 MHz Parallel 1.9 V 1.7 V 1 A 0 C + 70 C SMD/SMT BGA-165 Tray