GS8342DT38BGD Series SRAM

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M Non-Stocked
₡31 134,24
₡28 781,74
₡27 850,10
₡27 152,68
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 350 MHz Parallel 1.9 V 1.7 V 860 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M Non-Stocked
₡36 266,03
₡33 497,15
₡32 398,97
₡31 587,05
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 400 MHz Parallel 1.9 V 1.7 V 915 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M Non-Stocked
₡37 359,01
₡36 135,91
₡35 230,30
₡33 070,37
Min.: 15
Mult.: 15
36 Mbit 1 M x 36 450 MHz Parallel 1.9 V 1.7 V 1.025 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M Non-Stocked
₡40 903,38
₡38 332,28
₡37 931,52
Min.: 15
Mult.: 15
36 Mbit 1 M x 36 500 MHz Parallel 1.9 V 1.7 V 1.125 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M Non-Stocked
₡45 582,36
₡44 083,42
₡42 969,62
₡39 430,46
Min.: 15
Mult.: 15
36 Mbit 1 M x 36 550 MHz Parallel 1.9 V 1.7 V 1.235 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M Non-Stocked
₡28 266,48
₡26 132,57
₡25 284,21
₡24 649,24
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 350 MHz Parallel 1.9 V 1.7 V 850 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M Non-Stocked
₡31 956,58
₡29 541,62
₡28 578,76
₡27 865,72
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 450 ps 400 MHz Parallel 1.9 V 1.7 V 905 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M Non-Stocked
₡35 188,67
₡32 503,06
₡31 436,11
₡30 650,21
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 450 MHz Parallel 1.9 V 1.7 V 1.015 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M Non-Stocked
₡38 488,42
₡35 552,99
₡34 387,15
₡33 528,38
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 500 MHz Parallel 1.9 V 1.7 V 1.115 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M Non-Stocked
₡39 347,18
₡38 061,63
₡37 109,18
₡35 782,00
Min.: 15
Mult.: 15
36 Mbit 1 M x 36 550 MHz Parallel 1.9 V 1.7 V 1.225 A 0 C + 70 C SMD/SMT BGA-165 Tray