GS8673ED18BGK Series SRAM

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
₡159 741,24
₡149 248,66
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 500 MHz Parallel 1.4 V 1.25 V 1.77 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
₡163 426,14
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 550 MHz Parallel 1.4 V 1.25 V 1.93 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
₡169 905,93
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 550 MHz Parallel 1.4 V 1.25 V 1.93 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
₡153 110,51
₡147 989,13
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 550 MHz Parallel 1.4 V 1.25 V 1.93 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
₡179 831,21
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 625 MHz Parallel 1.4 V 1.3 V 2.11 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
₡186 961,58
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 625 MHz Parallel 1.4 V 1.3 V 2.11 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
₡164 102,74
₡158 611,83
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 625 MHz Parallel 1.4 V 1.3 V 2.11 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
₡207 967,56
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 675 MHz Parallel 1.4 V 1.3 V 2.26 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
₡255 434,01
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 675 MHz Parallel 1.4 V 1.3 V 2.26 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
₡216 430,33
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 675 MHz Parallel 1.4 V 1.3 V 2.26 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
₡145 912,47
₡136 195,39
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 500 MHz Parallel 1.4 V 1.25 V 1.77 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
₡153 110,51
₡143 055,12
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 550 MHz Parallel 1.4 V 1.25 V 1.93 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
₡164 102,74
₡153 323,90
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 625 MHz Parallel 1.4 V 1.3 V 2.11 A 0 C + 85 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
₡176 656,37
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 675 MHz Parallel 1.4 V 1.3 V 2.26 A 0 C + 85 C SMD/SMT BGA-260 Tray