DRAM

Results: 2 566
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM DDR2,2G,1.8V, RoHs 400MHz,128Mx16 12In Stock
2 508On Order
₡12 678,54
₡11 746,90
₡11 377,37
₡11 096,32
₡10 679,95
Min.: 1
Mult.: 1
SDRAM - DDR2 2 Gbit 16 bit 400 MHz BGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR16128C
ISSI DRAM 512M, 1.8V, 400Mhz 32M x 16 DDR2 206In Stock
209Expected 11/4/2026
₡7 265,70
₡7 083,53
₡7 010,67
₡6 953,42
₡6 349,68
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 400 MHz BGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16320D Tray
ISSI DRAM 512M 64Mx8 400MHz DDR2 1.8V 96In Stock
₡4 054,43
₡3 773,37
₡3 658,87
₡3 570,39
₡3 377,82
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 8 bit 400 MHz BGA-60 64 M x 8 400 ps 1.7 V 1.9 V 0 C + 85 C IS43DR86400E
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2400MT/s @ 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS 5In Stock
792On Order
₡30 166,17
₡27 844,90
₡26 939,29
₡26 262,68
₡25 305,03
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz BGA-96 256 M x 16 1.14 V 1.26 V 0 C + 95 C IS43QR16256B Tray
ISSI DRAM 2G, 1.5V, DDR3, 128Mx16, 1333MT/s @ 9-9-9, 96 ball BGA (9mm x13mm) RoHS, IT, T&R 11In Stock
1 500On Order
Cut Tape
₡13 578,94
₡12 584,85
₡12 194,50
₡11 892,63
₡11 445,03
Reel
₡11 445,03
Min.: 1
Mult.: 1
: 1 500
SDRAM - DDR3 BGA-96 20 ns IS43TR16128C Reel, Cut Tape, MouseReel
ISSI DRAM 4G, 1.35V, DDR3L, 256Mx16, 1600MT/s @ 11-11-11, 96 ball BGA (9mm x13mm) RoHS, IT 6In Stock
5 510On Order
₡22 728,72
₡18 070,56
₡17 492,84
₡17 060,86
₡16 243,73
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 800 MHz BGA-96 256 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16256BL Tray
ISSI DRAM 1G 64Mx16 1600MT/s DDR3 1.5V I-Temp 132In Stock
Cut Tape
₡7 119,97
₡6 615,12
₡6 406,93
₡6 255,99
Reel
₡5 522,14
Min.: 1
Mult.: 1
: 1 500
SDRAM - DDR3 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.425 V 1.575 V - 40 C + 95 C IS43TR16640ED Reel, Cut Tape, MouseReel
ISSI DRAM 2G 128Mx16 1333MT/s DDR3 1.5V 9In Stock
190On Order
₡14 042,16
₡12 277,78
₡12 053,98
₡11 887,43
₡10 549,83
Min.: 1
Mult.: 1
SDRAM - DDR3 2 Gbit 16 bit 667 MHz BGA-96 128 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C IS43TR16128C
ISSI DRAM 2G 128Mx16 1866MT/s 1.35V DDR3L I-Temp 11In Stock
2 280On Order
₡13 495,67
₡12 506,78
₡12 116,43
₡11 814,56
₡11 372,17
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 933 MHz BGA-96 128 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR16128DL Tray
ISSI DRAM DDR3 8G 1.35V 512Mx16 1600MT/s 5In Stock
272On Order
₡47 315,51
₡43 672,25
₡42 251,38
₡41 179,22
₡39 680,28
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 800 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR16512BL
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.35V, DDR3L, 256Mx16, 1866MT/s @ 13-13-13, 96 ball BGA (9mm x 13mm) RoHS 5In Stock
380On Order
₡25 789,06
₡23 842,52
₡23 082,64
₡22 504,92
₡21 693,00
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz BGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C IS46TR16256BL
ISSI DRAM 256M, 2.5V, 133Mhz 8Mx32 Mobile SDR 160In Stock
₡5 678,28
₡5 277,52
₡5 116,17
₡4 991,26
₡4 720,62
Min.: 1
Mult.: 1
SDRAM Mobile 256 Mbit 32 bit 133 MHz BGA-90 8 M x 32 6 ns 2.3 V 3 V - 40 C + 85 C IS42RM32800K Tray
ISSI DRAM 256M, 3.3V, 133Mhz 16Mx16 Mobile SDR 10In Stock
₡4 991,26
₡4 642,55
₡4 502,03
₡4 392,73
₡4 288,63
Min.: 1
Mult.: 1
SDRAM Mobile 256 Mbit 16 bit 133 MHz BGA-54 16 M x 16 5.5 ns 2.7 V 3.6 V - 40 C + 85 C IS42SM16160K Tray
ISSI DRAM 256M, 1.8V, 133Mhz 16Mx16 Mobile SDR 23In Stock
2 088Expected 8/16/2027
₡6 792,07
₡6 604,71
₡6 526,64
₡6 365,29
₡6 276,81
Min.: 1
Mult.: 1
SDRAM Mobile 256 Mbit 16 bit 133 MHz BGA-54 16 M x 16 5.5 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16160K Tray
ISSI DRAM 1G (64Mx16) 333MHz 1.8v DDR2 SDRAM 12In Stock
4 598On Order
₡10 971,41
₡10 685,15
₡10 565,45
₡10 398,90
₡10 315,62
Min.: 1
Mult.: 1
SDRAM - DDR2 1 Gbit 16 bit 333 MHz BGA-84 64 M x 16 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16640B Tray
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 166Mhz,RoHS 12In Stock
₡2 732,44
₡2 545,08
₡2 472,21
₡2 414,96
₡2 357,71
Min.: 1
Mult.: 1
SDRAM 16 Mbit 16 bit 166 MHz BGA-60 1 M x 16 6 ns 3 V 3.6 V 0 C + 70 C IS42S16100H
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS 52In Stock
572On Order
₡3 013,49
₡2 805,31
₡2 722,03
₡2 659,58
₡2 597,12
Min.: 1
Mult.: 1
SDRAM 16 Mbit 16 bit 143 MHz BGA-60 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS 10In Stock
108Expected 9/21/2027
₡3 533,96
₡3 294,55
Min.: 1
Mult.: 1
SDRAM 256 Mbit 8 bit/16 bit 143 MHz TSOP-II-54 32 M x 8/16 M x 16 5.5 ns 3 V 3.6 V 0 C + 70 C
ISSI DRAM 512M, 1.8V, Mobile SDRAM, 16Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS 4In Stock
240Expected 10/19/2027
₡7 838,21
₡7 265,70
₡7 036,69
₡6 708,80
₡6 537,05
Min.: 1
Mult.: 1
SDRAM Mobile 512 Mbit 32 bit 166 MHz BGA-90 16 M x 32 5.4 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM32160E Tray
ISSI DRAM 256M, 1.8V, 166Mhz 8Mx32 Mobile SDR 11In Stock
₡7 052,31
₡6 552,66
₡5 116,17
₡4 991,26
₡4 720,62
Min.: 1
Mult.: 1
SDRAM Mobile 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM32800K Tray
ISSI DRAM 512Mb 1.8V 200Mhz Mobile DDR 89In Stock
₡8 363,88
₡7 754,93
₡7 515,52
₡7 161,60
Min.: 1
Mult.: 1
SDRAM Mobile - DDR 512 Mbit 16 bit 200 MHz BGA-60 32 M x 16 5 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR16320C Tray
ISSI DRAM 256M, 1.8V, 166Mhz Mobile DDR SDRAM 63In Stock
₡6 302,84
₡5 855,24
₡5 673,07
₡5 537,75
₡5 235,88
Min.: 1
Mult.: 1
SDRAM - DDR 256 Mbit 32 bit 166 MHz TFBGA-90 8 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR32800G Tray
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 166MHz 66In Stock
₡4 954,83
₡4 158,52
Min.: 1
Mult.: 1
SDRAM - DDR 256 Mbit 16 bit 166 MHz BGA-60 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C IS43R16160F
ISSI DRAM 1G, 1.35V, DDR3L, 128Mx8, 1600MT/s @ 10-10-10, 78 ball BGA (8mm x10.5mm) RoHS, IT 89In Stock
₡7 983,94
₡7 401,02
₡7 172,01
₡6 833,71
₡6 661,96
Min.: 1
Mult.: 1
SDRAM - DDR3L 1 Gbit 8 bit 1.066 GHz BGA-78 128 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C
ISSI DRAM 1G, 1.5V, DDR3, 128Mx8, 1600MT/s @ 10-10-10, 78 ball BGA (8mm x10.5mm) RoHS, IT 19In Stock
1 210On Order
₡6 797,28
₡6 422,54
₡6 318,45
₡6 235,18
₡6 084,24
Min.: 1
Mult.: 1
SDRAM - DDR3 1 Gbit 8 bit 1.066 GHz BGA-78 128 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C