DRAM

Results: 2 566
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package / Case Organization Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1200MHZ, Industrial Temp - Tray 3In Stock
₡48 413,69
₡44 655,93
₡43 183,01
₡42 090,04
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 18 ns 1.14 V 1.26 V - 40 C + 95 C AS4C256M16D4-83 Tray
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Automotive Temp - Tray 3In Stock
₡19 085,47
₡17 675,00
₡17 112,90
₡16 696,53
Min.: 1
Mult.: 1
SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C32M16D2A Tray
Alliance Memory DRAM DDR3, 2G, 1.35V, 96-BALL FBGA, 800MHZ, AUTO TEMP - Tray 4In Stock
₡43 302,72
₡39 966,54
₡38 665,37
₡37 686,90
₡36 312,87
Min.: 1
Mult.: 1
SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 225 ps 1.283 V 1.45 V - 40 C + 105 C AS4C128M16D3LC-12 Tray
Alliance Memory DRAM SDRAM, 256M, 16M x 16, 3.3V, 54pin TSOP II, 143Mhz, Commerical Temp - Tray 14In Stock
7 635On Order
₡12 839,88
₡11 897,84
₡11 523,10
₡11 242,05
Min.: 1
Mult.: 1
SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
Alliance Memory DRAM DDR2, 1G, 64M x 16, 1.8V, 96-ball BGA, 400 MHz, (A-die), Commercial Temp - Tray 2In Stock
₡25 934,79
₡23 946,61
₡23 171,12
₡22 588,20
₡21 765,86
Min.: 1
Mult.: 1
SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C64M16D2A Tray
Alliance Memory DRAM LPDDR2, 1G, 64M X 16, 1.2V, 134ball BGA (A-DIE) INDUSTRIAL TEMP - Tray 20In Stock
₡22 723,52
₡21 016,39
₡20 344,99
₡19 840,14
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR2 1 Gbit 16 bit 400 MHz FBGA-134 64 M x 16 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C64M16MD2A Tray
Alliance Memory DRAM LPDDR2, 2G, 64M X 32, 1.2V, 134ball BGA (A-DIE), INDUSTRIAL TEMP - Tray 6In Stock
171Expected 2/22/2027
₡25 934,79
₡23 946,61
₡23 171,12
₡22 588,20
₡21 765,86
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR2 2 Gbit 32 bit 400 MHz FBGA-134 64 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C64M32MD2A Tray
Alliance Memory DRAM DDR1, 512Mb, 64M x 8, 2.5V, 66pin TSOPII, 200MHz, Industrial Temp - Tray 90In Stock
₡11 710,47
₡10 856,91
₡10 513,40
₡10 258,37
Min.: 1
Mult.: 1
SDRAM - DDR 512 Mbit 8 bit 200 MHz TSOP-II-66 64 M x 8 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M8D1 Tray
Alliance Memory DRAM SDRAM, 128Mb, 8M x 16, 3.3V, 54pin TSOP II, 166 Mhz, Commercial temp - Tray
108Expected 1/25/2027
₡8 088,03
₡7 499,91
₡7 260,49
₡6 922,19
Min.: 1
Mult.: 1
SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
Alliance Memory DRAM DDR1, 256Mb, 16M x 16, 2.5V, 60 BGA, 200MHz, Commercial Temp - Tray 1In Stock
₡8 801,07
₡8 171,31
₡7 916,28
₡7 723,71
Min.: 1
Mult.: 1
SDRAM - DDR 256 Mbit 16 bit 200 MHz TFBGA-60 16 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C16M16D1 Tray
Alliance Memory DRAM DDR1, 256Mb, 16M x 16, 2.5V, BGA, 200 MHz, Industrial Temp - Tray 35In Stock
240Expected 3/17/2027
₡10 648,72
₡9 883,64
₡9 571,36
₡7 786,16
Min.: 1
Mult.: 1
SDRAM - DDR 256 Mbit 16 bit 200 MHz TFBGA-60 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C16M16D1 Tray
Alliance Memory DRAM SDR, 512MB, 16M x 32, 3.3V, 86PIN TSOP II, 133 MHZ, Industrial Temp - Tray 9In Stock
₡22 692,29
₡20 990,37
₡20 313,76
₡19 814,12
Min.: 1
Mult.: 1
SDRAM 512 Mbit 32 bit 133 MHz TSOP-II-86 16 M x 32 17 ns 3 V 3.6 V - 40 C + 85 C AS4C16M32SC Tray
Alliance Memory DRAM DDR3, 512Mb, 32M x 16, 1.5V, 96-ball FBGA, 800 MHz, Commercial Temp - Tray 132In Stock
190Expected 12/21/2026
₡8 192,13
₡7 609,20
₡7 369,79
₡7 192,83
Min.: 1
Mult.: 1
SDRAM - DDR3 512 Mbit 16 bit 800 MHz FBGA-96 32 M x 16 20 ns 1.425 V 1.575 V 0 C + 95 C AS4C32M16D3 Tray
Alliance Memory DRAM DDR1, 128MB, 4M X 32, 2.5V, 144BGA, 200MHZ, INDUSTRIAL TEMP - Tray 24In Stock
₡9 404,81
₡8 728,20
₡8 457,56
₡8 254,58
Min.: 1
Mult.: 1
SDRAM - DDR 128 Mbit 32 bit 200 MHz FBGA-144 4 M x 32 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C4M32D1A Tray
Alliance Memory DRAM SDRAM, 128Mb, 4M x 32, 3.3V, 90-ball BGA, 143 MHz, Commercial Temp - Tray 2In Stock
₡9 404,81
₡8 728,20
₡8 457,56
₡8 254,58
Min.: 1
Mult.: 1
SDRAM 128 Mbit 32 bit 133 MHz TFBGA-90 4 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C4M32S Tray
Alliance Memory DRAM 256Mb, 3.3V, 143Mhz 64M x 4 SDRAM 99In Stock
₡9 550,54
₡8 858,32
₡8 577,27
₡8 171,31
Min.: 1
Mult.: 1
SDRAM 256 Mbit 4 bit 143 MHz TSOP-II-54 64 M x 4 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C64M4SA Tray
Alliance Memory DRAM SDRAM, 512MB, 64M X 8, 3.3V, 54PIN TSOP II, 133 MHZ, Industrial Temp - Tray 2In Stock
₡20 058,74
₡16 025,13
₡15 515,07
₡15 129,93
Min.: 1
Mult.: 1
SDRAM 512 Mbit 8 bit 133 MHz TSOP-II-54 64 M x 8 17 ns 3 V 3.6 V - 40 C + 85 C AS4C64M8SC Tray
Alliance Memory DRAM LPSDRAM, 256M, 8MX 32, 1.8V, 90 BALL, BGA, 8 X 32MM, 166MHZ, INDUSTRIAL TEMP, B DIE 7In Stock
480On Order
₡5 652,25
₡5 256,70
₡5 095,36
₡4 970,44
Min.: 1
Mult.: 1
SDRAM Mobile 256 Mbit 32 bit 166 MHz FBGA-90 8 M x 32 5.5 ns 1.7 V 1.95 V - 40 C + 85 C Tray
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 933MHZ COMMERCIAL TEMP , C Die(MT41K512M16HA-125:A) 53In Stock
₡73 760,36
₡67 983,19
₡65 745,19
₡64 069,29
Min.: 1
Mult.: 1
SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Tray
Alliance Memory AS4C4M32SA-6TCN
Alliance Memory DRAM SDRAM, 128MB, 4M X 32, 3.3V, 86PIN TSOP II, 166 MHZ, COMMERCIAL TEMP - Tray 64In Stock
₡8 301,42
₡7 708,09
₡7 468,68
₡7 286,52
Min.: 1
Mult.: 1
SDRAM 128 Mbit 32 bit 166 MHz TSOP-II-86 4 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 166MHz, 86 pin TSOP II, RoHS 91In Stock
₡10 898,55
₡10 102,23
₡9 784,75
₡9 545,34
₡5 142,20
Min.: 1
Mult.: 1
SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F
ISSI DRAM 512M, 3.3V, SDRAM, 16Mx32, 143Mhz, 86 pin TSOP II, RoHS 274In Stock
₡10 898,55
₡10 102,23
₡9 784,75
₡9 545,34
₡9 186,21
Min.: 1
Mult.: 1
SDRAM 512 Mbit 32 bit 167 MHz TSOP-II-86 16 M x 32 6 ns 3 V 3.6 V 0 C + 70 C IS42S32160F
ISSI DRAM 512M, 3.3V, SDRAM, 64Mx8, 143Mhz, 54 pin TSOP II RoHS 63In Stock
₡9 144,58
₡8 478,38
₡8 212,94
₡7 827,80
₡7 630,02
Min.: 1
Mult.: 1
SDRAM 512 Mbit 8 bit 143 MHz TSOP-II-54 64 M x 8 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S86400F Tray
ISSI DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, T&R 638In Stock
Cut Tape
₡7 036,69
₡6 537,05
₡6 334,06
₡6 037,40
₡5 891,67
Reel
₡5 891,67
Min.: 1
Mult.: 1
: 1 500
SDRAM TSOP-II-54 IS45S16160J Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (-40 to +85C), 512M, 3.3V, SDRAM, 32Mx16, 166MHz, 54 pin TSOP II RoHS 97In Stock
₡10 206,33
₡9 462,06
₡9 165,40
₡8 733,41
₡8 514,81
Min.: 1
Mult.: 1
SDRAM TSOP-II-54 IS45S16320F Tray