EEPROM

Results: 5 275
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM AECQ 3 587In Stock
Cut Tape
₡619,35
₡582,92
₡567,31
₡551,69
Reel
₡480,91
Min.: 1
Mult.: 1
: 3 000
256 kbit Serial 1 MHz 32 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 32KB I2C SER EEPROM 3 724In Stock
Cut Tape
₡400,76
₡377,34
₡367,45
₡359,64
Reel
₡249,30
Min.: 1
Mult.: 1
: 3 000
32 kbit 2-Wire, I2C 100 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 512KB SPI SER CMOS E 2 694In Stock
Cut Tape
₡744,27
₡697,42
₡676,61
₡666,20
Reel
₡541,28
Min.: 1
Mult.: 1
: 3 000
512 kbit SPI 10 MHz 64 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25512 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 16KB I2C SER EEPROM FOR LOW VCC RANGE 41 939In Stock
Cut Tape
₡296,67
₡280,01
₡272,72
₡267,00
Reel
₡202,98
Min.: 1
Mult.: 1
: 3 000
16 kbit 2-Wire, I2C 1 MHz 1 k x 16 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C16LV AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1K 128X8 1.8V SERIAL EE IND 271In Stock
₡202,98
₡199,86
₡188,93
₡167,07
Min.: 1
Mult.: 1
1 kbit UNI/O Bus 100 kHz 128 x 8 DIP-8 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11AA010 Tube
Microchip Technology EEPROM 16K 2048 X 8 1.8V SERIAL EE IND 1 073In Stock
₡249,82
₡238,37
₡227,44
Min.: 1
Mult.: 1
16 kbit UNI/O Bus 100 kHz 2 k x 8 PDIP-8 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11AA160 Tube
Microchip Technology EEPROM 1K 128X8 2.5V SERIAL EE IND 1 390In Stock
₡140,53
₡138,96
₡133,76
Min.: 1
Mult.: 1
1 kbit UNI/O Bus 100 kHz 128 x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11LC010 Tube

Microchip Technology EEPROM 16K 2048X8 2.5V SERIAL EE IND 793In Stock
₡249,82
₡238,37
₡227,44
Min.: 1
Mult.: 1
16 kbit UNI/O Bus 100 kHz 2 k x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11LC160 Tube

Microchip Technology EEPROM 256x8 - 1.8V 730In Stock
₡270,64
₡266,48
₡260,75
₡249,82
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA52 Tube
Microchip Technology EEPROM 16byte 128b 5V 1 313In Stock
₡208,19
₡205,58
₡199,86
₡188,93
Min.: 1
Mult.: 1
128 bit 2-Wire, I2C 400 kHz 16 x 8 PDIP-8 900 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x8 1 030In Stock
Cut Tape
₡229,00
₡227,44
₡215,47
Reel
₡205,58
Min.: 1
Mult.: 1
: 2 500
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-TSSOP 2 063In Stock
Cut Tape
₡202,98
₡199,86
₡194,13
₡188,93
Reel
₡183,20
Min.: 1
Mult.: 1
: 2 500
4 kbit 2-Wire, I2C 1 MHz 512 x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24FC04 Reel, Cut Tape
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-MSOP 1 913In Stock
Cut Tape
₡166,55
₡160,82
Reel
₡155,62
Min.: 1
Mult.: 1
: 2 500
4 kbit 2-Wire, I2C 1 MHz 512 x 8 MSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC04 Reel, Cut Tape
Microchip Technology EEPROM 128x8 - 1.8V 816In Stock
₡249,82
₡238,37
₡233,17
Min.: 1
Mult.: 1
1 kbit 2-Wire, I2C 400 kHz 128 x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24LC01B Tube

Microchip Technology EEPROM 2K 256X8 SERIAL EE 1.5V 1/2 ARRAY WP 700In Stock
₡359,12
₡354,96
₡338,30
₡327,37
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C 24VL024 Tube

Microchip Technology EEPROM 2K 256X8 1.8V SER EE IND 704In Stock
₡312,28
₡310,72
₡304,99
₡294,06
Min.: 1
Mult.: 1
2 kbit SPI 10 MHz 256 x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512x8 - 1.8V 463In Stock
₡452,80
₡449,16
₡432,51
₡410,65
Min.: 1
Mult.: 1
4 kbit SPI 1 MHz 512 x 8 PDIP-8 150 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1kx8 1.8V 34In Stock
₡681,81
₡650,58
₡629,76
Min.: 1
Mult.: 1
8 kbit SPI 1 MHz 1 k x 8 PDIP-8 150 ns 1.8 V 5.5 V Through Hole 200 Year 0 C + 70 C Tube

Microchip Technology EEPROM 128k 16KX8 1.8V SER EE IND TSSOP8 139In Stock
₡650,58
₡629,76
₡603,74
Min.: 1
Mult.: 1
128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2kx8 - 1.8V 10In Stock
₡697,42
₡676,61
₡645,38
Min.: 1
Mult.: 1
16 kbit SPI 1 MHz 2 k x 8 PDIP-8 150 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 8K 1K X 8 16B PAGE 2.5V SER EE EXT 98In Stock
₡437,19
₡432,51
₡421,58
₡399,20
Min.: 1
Mult.: 1
8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 2kx8 16B - 2.5V 1 397In Stock
Cut Tape
₡489,24
₡486,11
Reel
₡443,44
Min.: 1
Mult.: 1
: 2 500
16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 32B PAGE 2.5V SER EE EXT 427In Stock
₡484,03
₡482,47
₡465,82
₡443,44
Min.: 1
Mult.: 1
16 kbit SPI 10 MHz 2 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 2K 256 X 8 18V SERIAL EE IND 1 000In Stock
₡197,78
₡194,13
₡188,93
₡183,20
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 34AA02 Tube

Microchip Technology EEPROM 64x16 2 080In Stock
₡197,78
₡194,13
₡188,93
₡183,20
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 64 x 16 TSSOP-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93AA46A/B/C Tube