EEPROM

Results: 5 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 1.7-5.5V, 1MHz, Ind Tmp, 8-UDFN 13 522In Stock
Cut Tape
₡223,80
₡223,28
₡207,67
Reel
₡207,67
Min.: 1
Mult.: 1
: 15 000
16 kbit 2-Wire, I2C 1 MHz 2 k x 8 UDFN-8 550 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 2K, SERIAL EE, EXT 256 X 8 1.8V 3 340In Stock
Cut Tape
₡255,03
₡249,82
₡219,64
Reel
₡208,71
Min.: 1
Mult.: 1
: 3 300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA025 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K, 2K X 8 1.8V SERIAL EE, EXT 1 876In Stock
₡312,28
₡310,72
₡304,99
₡259,19
Min.: 1
Mult.: 1
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 PDIP-8 3.5 us 1.7 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 256K, 32K x 8, 1.8V SER EE, ExT 1 025In Stock
₡619,35
₡588,13
₡577,72
₡572,51
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Tube
Microchip Technology EEPROM 4kx8 1 575In Stock
Cut Tape
₡577,72
Reel
₡252,43
Min.: 1
Mult.: 1
: 2 100
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIJ-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 2.5V 1 192In Stock
₡405,96
₡364,33
Min.: 1
Mult.: 1
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC128 Tube
Microchip Technology EEPROM 4kx8 - 5V - 2.5V 2 699In Stock
₡249,82
₡247,74
₡247,22
₡246,18
Min.: 1
Mult.: 1
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE IND 1 614In Stock
Cut Tape
₡426,78
₡422,10
Reel
₡371,61
Min.: 1
Mult.: 1
: 2 500
16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

ABLIC EEPROM 256Kb Serial I2C 7 218In Stock
Cut Tape
₡806,72
₡796,31
₡791,11
₡785,90
Reel
₡660,99
Min.: 1
Mult.: 1
: 4 000
256 kbit 2-Wire 1 MHz 32 k x 8 SOP-8 500 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C256C Reel, Cut Tape, MouseReel

ABLIC EEPROM 1Mb Serial I2C 2 911In Stock
Cut Tape
₡2 909,40
₡2 789,69
₡2 742,85
₡2 706,42
Reel
₡2 467,01
Min.: 1
Mult.: 1
: 4 000
1 Mbit 2-Wire 1 MHz 128 k x 8 SOP-8 500 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24CM01C Reel, Cut Tape, MouseReel
ABLIC EEPROM IC EEPROM 256K SPI 5MHZ 3 997In Stock
Cut Tape
₡806,72
₡775,49
₡759,88
₡749,47
Reel
₡681,81
Min.: 1
Mult.: 1
: 4 000
256 kbit SPI 5 MHz 32 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A256B AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 128KB SPI SER CMOS EEPROM 2 988In Stock
Cut Tape
₡510,06
₡477,27
₡464,26
₡454,37
Reel
₡310,72
Min.: 1
Mult.: 1
: 3 000
TSSOP-8 CAV25128 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16 Kbit and 8 Kbit Seril SPI bus EEPROM 3 663In Stock
Cut Tape
₡202,98
₡193,09
₡188,41
₡184,77
Reel
₡159,26
Min.: 1
Mult.: 1
: 4 000
8 kbit SPI 5 MHz 1 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95080-R Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 8K (1024x8) SPI 1.8V 5 000In Stock
Reel
₡182,16
Min.: 5 000
Mult.: 5 000
: 5 000
8 kbit 3-Wire, SPI 5 MHz 1 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25080B Reel
Microchip Technology EEPROM 1.8-5.5V, 2MHz, Ind Temp, 8-SOIC-N T&R 3 391In Stock
Cut Tape
₡213,39
₡195,17
Reel
₡182,68
Min.: 1
Mult.: 1
: 4 000
16 kbit 3-Wire 2 MHz 2 k x 8/1 k x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 2.5V HI-Spd 2 479In Stock
₡270,64
₡262,31
Min.: 1
Mult.: 1
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 MSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC128 Tube
ABLIC EEPROM IC EEPROM 64K SPI 6.5MHZ 3 958In Stock
Cut Tape
₡468,42
₡444,48
₡437,19
₡431,47
Reel
₡398,16
Min.: 1
Mult.: 1
: 4 000
64 kbit SPI 6.5 MHz 8 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A640B AEC-Q100 Reel, Cut Tape, MouseReel
ABLIC EEPROM SPI SERIAL E2PROM 3 302In Stock
Cut Tape
₡239,41
₡233,69
₡233,17
₡232,65
Reel
₡210,79
Min.: 1
Mult.: 1
: 4 000
8 kbit SPI 5 MHz 1 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C080A0I Reel, Cut Tape
ABLIC EEPROM 4-Kbit SPD EEPROM with temperature sensor for DDR4 DIMMs 2 459In Stock
Cut Tape
₡1 472,92
₡1 415,67
₡1 389,64
₡1 374,03
Reel
₡1 124,21
Min.: 1
Mult.: 1
: 4 000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 DFN-8 2.2 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C S-34TS04A Reel, Cut Tape, MouseReel
ABLIC EEPROM 4-Kbit EEPROM with temperature sensor 3 662In Stock
Cut Tape
₡1 743,56
₡1 670,69
₡1 639,47
₡1 618,65
Reel
₡1 483,33
Min.: 1
Mult.: 1
: 4 000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 DFN-8 1.7 V 3.6 V SMD/SMT 100 Year - 20 C + 125 C S-34TS04L Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb SPI bus EEPROM 3 178In Stock
Cut Tape
₡291,46
₡272,20
₡264,92
₡259,19
Reel
₡219,12
Min.: 1
Mult.: 1
: 4 000
2 kbit SPI 10 MHz 256 x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95020-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kb SPI bus EEPROM w/ hi-spd clock 3 768In Stock
Cut Tape
₡202,98
₡193,09
₡187,89
₡184,24
Reel
₡137,40
Min.: 1
Mult.: 1
: 4 000
4 kbit SPI 5 MHz 512 x 8 TSSOP-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 8-Kbit SPI bus EEPROM with high-speed clock 4 619In Stock
Cut Tape
₡255,03
₡238,89
₡232,65
₡227,96
Reel
₡194,65
Min.: 1
Mult.: 1
: 5 000
8 kbit SPI 5 MHz 1 k x 8 UFDFPN-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 1 731In Stock
Cut Tape
₡442,40
₡417,93
₡407,00
₡398,16
Reel
₡341,95
Min.: 1
Mult.: 1
: 4 000
16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95160-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V 512K 1 716In Stock
₡489,24
₡382,54
₡374,74
₡361,72
Min.: 1
Mult.: 1
512 kbit SPI 16 MHz 64 k x 8 SOIC-8 25 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95512-R Tube