EEPROM

Results: 5 267
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics EEPROM 5.5V 1K (64 X 16) SERIAL EEPROM SO-8 2 503In Stock
Cut Tape
₡317,48
₡305,51
₡298,75
₡292,50
Reel
₡194,13
Min.: 1
Mult.: 1
: 2 500
1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93S46-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 4-Kb SPI bus EEPROM w/ hi-spd clock 5 813In Stock
Cut Tape
₡187,37
₡176,96
₡172,79
₡169,15
Reel
₡103,05
Min.: 1
Mult.: 1
: 2 500
4 kbit SPI 5 MHz 512 x 8 SOIC-8 80 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 8-Kb SPI bus EEPROM 1 786In Stock
Cut Tape
₡411,17
₡382,54
₡372,13
₡364,33
Reel
₡312,80
Min.: 1
Mult.: 1
: 4 000
8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95080-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32 Kbit and 64 Kbit serial SPI bus EE 4 498In Stock
₡291,46
₡273,24
₡265,96
₡260,75
Min.: 1
Mult.: 1
64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-R Tube
Microchip Technology EEPROM 8kx8 - 1.8V 2 334In Stock
₡260,23
₡259,71
₡258,67
₡250,86
₡248,26
Min.: 1
Mult.: 1
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24AA64 Tube
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 2 905In Stock
₡239,41
₡234,21
₡223,28
₡222,76
Min.: 1
Mult.: 1
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 DFN-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Tube
Microchip Technology EEPROM 256K 32K X 8 2.5V SER EE EXT 3 099In Stock
Cut Tape
₡832,74
₡759,88
Reel
₡723,45
Min.: 1
Mult.: 1
: 3 300
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x16 2 019In Stock
Cut Tape
₡229,00
₡224,32
Reel
₡213,39
Min.: 1
Mult.: 1
: 3 300
4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

ABLIC EEPROM 2Kb, I2C 2 wire 2 829In Stock
Cut Tape
₡275,85
₡264,40
₡262,31
₡259,19
Reel
₡243,58
Min.: 1
Mult.: 1
: 4 000
2 kbit 2-Wire 1 MHz 256 x 8 SOP-8 500 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-24C02D Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 64KBit, I²C BUS, High Endurance, Low Power Serial EEPROM 2 500In Stock
Cut Tape
₡301,87
₡287,30
₡280,01
₡273,76
Reel
₡240,46
Min.: 1
Mult.: 1
: 2 500
64 kbit I2C 1 MHz 8 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi EEPROM 32KB SPI SER CMOS EE 2 183In Stock
Cut Tape
₡442,40
₡415,85
₡404,92
₡396,59
Reel
₡277,41
Min.: 1
Mult.: 1
: 3 000
32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25320 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 32-Kbit SPI bus EEPROM with high-speed clock 3 531In Stock
Cut Tape
₡322,69
₡300,83
₡293,02
₡286,78
Reel
₡253,47
Min.: 1
Mult.: 1
: 5 000
32 kbit SPI 20 MHz 4 k x 8 UFDFPN-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 32-Kbit SPI bus EEPROM with high-speed clock 4 530In Stock
Cut Tape
₡239,41
₡227,44
₡221,72
₡217,55
Reel
₡190,49
Min.: 1
Mult.: 1
: 2 500
32 kbit SPI 20 MHz 4 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95320-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 64-Kb SPI Bus EEPROM w/ hi-spd clock 2 115In Stock
Cut Tape
₡437,19
₡409,61
₡398,68
₡390,35
Reel
₡310,20
Min.: 1
Mult.: 1
: 2 500
64 kbit SPI 20 MHz 8 k x 8 WLCSP-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16kx8 - 1.8V 2 089In Stock
Cut Tape
₡442,40
₡438,23
₡400,76
Reel
₡388,27
Min.: 1
Mult.: 1
: 2 100
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA128 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIC 2 763In Stock
Cut Tape
₡291,46
₡281,05
₡270,64
₡265,44
Reel
₡264,92
Min.: 1
Mult.: 1
: 3 300
SOIC-8 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 32B PAGE 2.5V SER EE IND 2 214In Stock
Cut Tape
₡400,76
₡399,20
₡398,16
₡364,33
Reel
₡362,24
Min.: 1
Mult.: 1
: 3 300
16 kbit SPI 10 MHz 2 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 3 500In Stock
Cut Tape
₡166,55
₡152,50
Reel
₡136,36
Min.: 1
Mult.: 1
: 3 300
1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 4 101In Stock
Cut Tape
₡192,57
₡182,16
₡176,96
Reel
₡169,67
Min.: 1
Mult.: 1
: 2 500
1 kbit 3-Wire, Microwire 2 MHz 128 x 8 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93LC46A/B/C Reel, Cut Tape, MouseReel
ABLIC EEPROM SPI EEPROM, 64KB 3 821In Stock
Cut Tape
₡223,80
₡218,60
₡218,08
₡217,55
Reel
₡212,87
Min.: 1
Mult.: 1
: 4 000
64 kbit SPI 5 MHz 8 k x 8 TMSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C640A0I Reel, Cut Tape

ABLIC EEPROM SPI EEPROM, 64KB 3 979In Stock
Cut Tape
₡234,21
₡229,00
₡227,44
₡226,92
Reel
₡219,12
Min.: 1
Mult.: 1
: 4 000
64 kbit SPI 5 MHz 8 k x 8 TSSOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-25C640A0I Reel, Cut Tape
ROHM Semiconductor EEPROM SERIAL EEPROM 4 872In Stock
Cut Tape
₡619,35
₡582,92
₡567,31
₡556,90
Reel
₡410,65
Min.: 1
Mult.: 1
: 3 000
256 kbit Serial 20 MHz 32 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB SPI SER CMOS EEPROM 2 731In Stock
Cut Tape
₡416,37
₡392,95
₡382,54
₡374,21
Reel
₡267,52
Min.: 1
Mult.: 1
: 3 000
64 kbit 3-Wire, SPI 20 MHz 8 k x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25640 Reel, Cut Tape, MouseReel
Microchip Technology AT21CS01-TOHM10-B
Microchip Technology EEPROM 1.7-3.6V, 125Kbps, Ind Tmp, TO-92, Add=000 98In Stock
₡312,28
₡310,72
₡299,79
₡294,06
₡288,34
Min.: 1
Mult.: 1
1 kbit 1-Wire, I2C 128 x 8 TO-92-3 1.7 V 3.6 V Through Hole 100 Year - 40 C + 85 C Bulk
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K SSOP-B8 EEPROM 4 533In Stock
Cut Tape
₡281,05
₡263,36
₡256,59
₡251,38
Reel
₡247,74
Min.: 1
Mult.: 1
: 2 500
4 kbit I2C 400 kHz 512 x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L04FV-W Reel, Cut Tape, MouseReel