EEPROM

Results: 5 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 16kx8 - 2.5V 3 071In Stock
₡515,26
₡499,65
₡488,20
₡487,68
Min.: 1
Mult.: 1
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 24LC128 Tube
Microchip Technology EEPROM 16K 1024 X 16 SERIAL EE IND 3 842In Stock
Cut Tape
₡296,67
₡295,10
Reel
₡275,33
Min.: 1
Mult.: 1
: 3 300
16 kbit 3-Wire, Microwire 3 MHz 1 k x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi EEPROM 128K SPI Serial CMOS EEPROM 13 601In Stock
Cut Tape
₡353,92
₡341,43
₡336,74
₡316,44
Reel
₡248,78
Min.: 1
Mult.: 1
: 3 000
128 kbit 3-Wire, SPI 20 MHz 16 k x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25128 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 3 900In Stock
Cut Tape
₡447,60
₡420,02
₡408,57
₡399,72
Reel
₡310,72
Min.: 1
Mult.: 1
: 4 000
256 kbit I2C 1 MHz 32 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM HIGH END LOW PWR EEPROM 5 427In Stock
Cut Tape
₡260,23
₡245,14
₡238,89
₡233,69
Reel
₡169,15
Min.: 1
Mult.: 1
: 3 000
32 kbit I2C 1 MHz 4 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 7 064In Stock
Cut Tape
₡312,28
₡296,67
₡288,86
₡283,13
Reel
₡219,64
Min.: 1
Mult.: 1
: 4 000
32 kbit I2C 1 MHz 4 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 3 587In Stock
Cut Tape
₡619,35
₡582,92
₡567,31
₡551,69
Reel
₡480,91
Min.: 1
Mult.: 1
: 3 000
256 kbit Serial 1 MHz 32 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 32KB I2C SER EEPROM 3 724In Stock
Cut Tape
₡405,96
₡377,86
₡367,45
₡359,64
Reel
₡253,99
Min.: 1
Mult.: 1
: 3 000
32 kbit 2-Wire, I2C 100 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 512KB SPI SER CMOS E 2 694In Stock
Cut Tape
₡744,27
₡697,42
₡676,61
₡666,20
Reel
₡577,72
Min.: 1
Mult.: 1
: 3 000
512 kbit SPI 10 MHz 64 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25512 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 16KB I2C SER EEPROM FOR LOW VCC RANGE 41 939In Stock
Cut Tape
₡296,67
₡280,01
₡272,72
₡267,00
Reel
₡232,65
Min.: 1
Mult.: 1
: 3 000
16 kbit 2-Wire, I2C 1 MHz 1 k x 16 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C16LV AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2-Kbit serial I2C bus EEPROM 105°C operation 30 666In Stock
Cut Tape
₡114,50
₡108,26
₡106,17
₡104,09
Reel
₡78,59
Min.: 1
Mult.: 1
: 2 500
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24C02-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1.8V to 5.5V EE 26 666In Stock
Cut Tape
₡140,53
₡126,99
₡123,87
₡121,27
Reel
₡84,32
Min.: 1
Mult.: 1
: 2 500
2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C56-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16K (2Kx8 or 1Kx16) 15 820In Stock
Cut Tape
₡239,41
₡224,32
₡218,60
₡214,43
Reel
₡157,18
Min.: 1
Mult.: 1
: 4 000
16 kbit 3-Wire, Microwire 2 MHz 2 k x 8/1 k x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M93C86-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 8K 15 207In Stock
Cut Tape
₡202,98
₡193,09
₡188,41
₡184,77
Reel
₡127,51
Min.: 1
Mult.: 1
: 4 000
8 kbit SPI 20 MHz 1 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-W Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 16-Kb SPI Bus EEPROM w/ hi-spd clock 6 565In Stock
Cut Tape
₡244,62
₡230,05
₡223,80
₡219,64
Reel
₡193,61
Min.: 1
Mult.: 1
: 4 000
16 kbit SPI 20 MHz 2 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95160-DF Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 10 616In Stock
Cut Tape
₡608,94
₡577,72
₡562,10
₡546,49
Reel
₡389,83
Min.: 1
Mult.: 1
: 2 500
256 kbit SPI 10 MHz 32 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95256-DRE AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 64-Kbit SPI bus EEPROM with high-speed clock 7 285In Stock
Cut Tape
₡312,28
₡293,54
₡285,74
₡280,01
Reel
₡199,34
Min.: 1
Mult.: 1
: 2 500
64 kbit SPI 10 MHz 8 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-DF Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 3 422In Stock
Cut Tape
₡536,08
Reel
₡454,37
Min.: 1
Mult.: 1
: 5 000
1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SERIAL EEPROM 128K (16K x 8) 2WIRE 1.7V 5 000In Stock
Reel
₡211,31
Min.: 5 000
Mult.: 5 000
: 5 000
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AT24C128C Reel
Microchip Technology EEPROM 1024K 128KX8 1.8V SER EE 2 268In Stock
Cut Tape
₡2 300,46
₡2 144,32
Reel
₡1 930,93
Min.: 1
Mult.: 1
: 2 100
1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 1.8V 5 478In Stock
₡556,90
₡551,69
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube
Microchip Technology EEPROM 4kx8 8 975In Stock
Cut Tape
₡286,26
Reel
₡260,75
Min.: 1
Mult.: 1
: 2 500
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 MSOP-8 3.5 us 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16kx8 - 2.5V 9 652In Stock
₡405,96
₡388,79
₡388,27
Min.: 1
Mult.: 1
128 kbit 2-Wire, I2C 400 kHz 16 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC128 Tube
Microchip Technology EEPROM 32kx8 - 2.5V 5 771In Stock
₡728,65
₡718,24
₡697,42
₡692,22
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 DFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA256 Tube
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 5 795In Stock
Cut Tape
₡291,46
₡286,78
₡250,86
Reel
₡249,82
Min.: 1
Mult.: 1
: 3 300
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel