EEPROM

Results: 5 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 128x8 966In Stock
₡489,24
₡488,72
₡244,10
₡243,06
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93C46A/B/C Tube
Microchip Technology EEPROM 64x16 Rot Pin 944In Stock
₡218,60
₡185,81
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 3 MHz 64 x 16 SOIC-8 250 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93C46A/B/C Tube
Microchip Technology EEPROM 128x8 Or 64x16 895In Stock
₡229,00
₡227,44
₡194,13
₡193,61
Min.: 1
Mult.: 1
2 kbit 3-Wire, Microwire 3 MHz 256 x 8/128 x 16 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x16 948In Stock
Cut Tape
₡187,37
₡183,20
Reel
₡160,82
Min.: 1
Mult.: 1
: 3 000
4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOT-23-6 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128x8 1 385In Stock
₡411,17
₡409,09
₡204,02
₡193,09
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 93LC46A/B/C Tube

Microchip Technology EEPROM 128x16 1 082In Stock
Cut Tape
₡208,19
₡207,15
Reel
₡194,13
Min.: 1
Mult.: 1
: 2 500
2 kbit 3-Wire, Microwire 2 MHz 128 x 16 TSSOP-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x16 Rot Pin 1 077In Stock
₡218,60
₡216,51
₡183,72
₡183,20
₡176,96
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 2 MHz 256 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Tube
Microchip Technology EEPROM 128x8-64x16 Rot Pin 895In Stock
₡489,24
₡488,72
₡261,27
₡227,44
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 3 MHz 512 x 8/256 x 16 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
ROHM Semiconductor EEPROM I2C BUS 16K 2.5-5.5 Ind SOP8 115In Stock
Cut Tape
₡1 639,47
₡1 535,37
₡1 488,53
₡1 457,30
Reel
₡1 374,03
Min.: 1
Mult.: 1
: 250
16 kbit I2C 400 kHz 2 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel

ABLIC EEPROM EEPROM 16Kb 3 wire 6 082In Stock
Cut Tape
₡374,74
₡359,12
₡352,88
₡348,19
Reel
₡287,82
Min.: 1
Mult.: 1
: 4 000
16 kbit 3-Wire, Microwire 2 MHz 1 k x 16 SOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C S-93C Reel, Cut Tape

Microchip Technology EEPROM 150NS, PLCC, IND TEMP, GREEN 99In Stock
Cut Tape
₡6 370,50
₡6 334,06
₡6 313,25
₡6 063,42
Reel
₡5 683,48
Min.: 1
Mult.: 1
: 750
256 kbit Parallel 5 MHz 32 k x 8 PLCC-32 150 ns 4.5 V 5.5 V SMD/SMT 10 Year - 40 C + 85 C AT28C256 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM NIPDAU 1.7V - 4 750In Stock
Cut Tape
₡145,73
₡144,17
₡143,65
Reel
₡131,16
Min.: 1
Mult.: 1
: 4 000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-Narrow-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT34C02D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 1.8V SERIAL EE IND 2 878In Stock
₡150,93
₡149,89
₡144,17
₡140,53
Min.: 1
Mult.: 1
2 kbit UNI/O Bus 100 kHz 256 x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 11AA020 Tube
Microchip Technology EEPROM 256x8 - 1.8V 3 438In Stock
Cut Tape
₡197,78
₡194,13
₡191,53
₡179,04
Reel
₡168,11
Min.: 1
Mult.: 1
: 3 300
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2KX8 1.8V SERIAL EE IND 1/2 ARRAY WP 2 178In Stock
Cut Tape
₡229,00
₡221,20
Reel
₡210,79
Min.: 1
Mult.: 1
: 3 300
16 kbit 2-Wire, I2C 100 kHz 2 k x 8 TDFN-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 2 316In Stock
Cut Tape
₡275,85
₡271,16
₡253,99
Reel
₡249,82
Min.: 1
Mult.: 1
: 2 500
2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 3.5 us 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-UDFN 4 347In Stock
Cut Tape
₡130,12
₡129,60
₡128,03
₡127,51
Reel
₡124,91
Min.: 1
Mult.: 1
: 5 000
4 kbit 2-Wire, I2C 1 MHz 512 x 8 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC04 Reel, Cut Tape
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE IND 1/2 ARRAY WP 2 915In Stock
Cut Tape
₡192,57
₡191,53
₡184,24
Reel
₡174,88
Min.: 1
Mult.: 1
: 3 300
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC024 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256 X 8 SERIAL EE EXT 2 697In Stock
Cut Tape
₡239,41
₡238,37
₡233,17
₡218,08
Reel
₡217,03
Min.: 1
Mult.: 1
: 3 300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC025 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 512x8 - 2.5V 2 017In Stock
₡192,57
₡189,45
Min.: 1
Mult.: 1
4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC04B Tube
Microchip Technology EEPROM 1kx8 8k 16B Pg 1.8V 2 245In Stock
Cut Tape
₡431,99
₡430,42
₡404,92
Reel
₡370,05
Min.: 1
Mult.: 1
: 2 500
8 kbit SPI 10 MHz 1 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 8K 1K X 8 16B PAGE 1.8V SER EE IND 1 914In Stock
₡364,33
₡359,64
₡359,12
₡358,60
Min.: 1
Mult.: 1
8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 4K 512X8 2.5V SER EE IND 2 089In Stock
Cut Tape
₡338,30
₡334,66
₡307,07
₡292,50
Reel
₡291,46
Min.: 1
Mult.: 1
: 2 500
4 kbit SPI 5 MHz 512 x 8 TSSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2kx8 16B - 2.5V 3 336In Stock
Cut Tape
₡447,60
₡446,04
₡389,31
Reel
₡388,27
Min.: 1
Mult.: 1
: 2 500
16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROMs Microwire Serial BUS, High-reliability,2.5 5.5V, 1Kbit (64x16).
2 453In Stock
Cut Tape
₡551,69
₡530,87
₡525,67
₡511,10
Reel
₡484,55
Min.: 1
Mult.: 1
: 2 500
1 kbit SPI 2 MHz 64 x 16 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel