EEPROM

Results: 5 276
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 64K, 8K X 8, 1.8V SER EE EXT 485In Stock
₡489,24
₡488,20
₡471,54
₡449,16
Min.: 1
Mult.: 1
64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 1 664In Stock
Cut Tape
₡442,40
₡438,23
Reel
₡399,20
Min.: 1
Mult.: 1
: 3 300
32 kbit SPI 10 MHz 4 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25LC320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x16 - 1.8V 948In Stock
₡265,44
₡263,88
₡223,80
₡218,60
Min.: 1
Mult.: 1
4 kbit 3-Wire, Microwire 1 MHz 256 x 16 PDIP-8 200 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 16K 1024 X 16 SERIAL EE 1.8V IND 401In Stock
₡629,76
₡296,14
₡267,00
₡263,36
Min.: 1
Mult.: 1
16 kbit 3-Wire, Microwire 1 MHz 1 k x 16 SOIC-8 100 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2048x8 920In Stock
3 000Expected 11/16/2026
Cut Tape
₡338,30
₡334,66
Reel
₡302,91
Min.: 1
Mult.: 1
: 3 000
16 kbit 3-Wire, Microwire 3 MHz 2 k x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 1024 X 16 SERIAL EE EXT 550In Stock
₡379,94
₡377,34
₡345,07
₡311,24
₡304,99
Min.: 1
Mult.: 1
16 kbit 3-Wire, Microwire 2 MHz 1 k x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
onsemi EEPROM 32KB I2C SER EEPROM UDFN WETTABLE FLANKS 273In Stock
3 000Expected 4/2/2027
Cut Tape
₡260,23
₡238,37
₡232,13
₡227,44
Reel
₡198,30
Min.: 1
Mult.: 1
: 3 000
32 kbit I2C 400 kHz 4 k x 8 UDFN-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C32MUW Reel, Cut Tape
onsemi EEPROM 8KB SPI SER CMOS EEPROM 600In Stock
Cut Tape
₡281,05
₡262,31
₡255,55
₡250,34
Reel
₡200,38
Min.: 1
Mult.: 1
: 3 000
8 kbit SPI 10 MHz 1 k x 8 UDFN-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25080MUW AEC-Q101 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128K X 8 2.5V SER EE 128 BYTE PAGE 65In Stock
₡2 539,87
₡2 154,73
Min.: 1
Mult.: 1
1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 128k 16KX8 1.8V SER EE IND TEMP DFN8 305In Stock
₡796,31
₡775,49
₡744,27
Min.: 1
Mult.: 1
128 kbit SPI 10 MHz 16 k x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 3 132In Stock
Cut Tape
₡244,62
Reel
₡213,39
Min.: 1
Mult.: 1
: 3 300
4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 1.7 V 3.6 V SMD/SMT 200 Year - 40 C + 125 C 34AA04 Reel, Cut Tape, MouseReel

onsemi EEPROM 32KB I2C SER EEPROM FOR LOW VCC RANGE 1 559In Stock
Cut Tape
₡379,94
₡356,00
₡346,63
₡339,34
Reel
₡255,55
Min.: 1
Mult.: 1
: 3 000
32 kbit I2C 1 MHz 128 x 32 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C32LV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEPROM 2 899In Stock
Cut Tape
₡176,96
₡162,39
₡158,74
₡155,62
Reel
₡127,51
Min.: 1
Mult.: 1
: 3 000
4 kbit SPI 10 MHz 512 x 8 UDFN-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 150 C NV25040MUW AEC-Q101 Reel, Cut Tape, MouseReel

onsemi EEPROM 16KB SPI SER CMOS E EPROM 2 078In Stock
Cut Tape
₡369,53
₡346,11
₡337,26
₡329,98
Reel
₡258,67
Min.: 1
Mult.: 1
: 3 000
16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25160 AEC-Q101 Reel, Cut Tape
Microchip Technology EEPROM 256K, 32Kx8, 1.8V SER EE, ExT 332In Stock
₡718,24
₡634,97
₡629,76
₡603,74
Min.: 1
Mult.: 1
256 kbit 2-Wire, I2C 400 kHz 32 k x 8 SOIJ-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24AA256 Tube
Microchip Technology EEPROM 1024K 128KX8 2.5V SER EE 128 BYTE PAGE 26In Stock
120Expected 11/10/2026
₡5 215,06
₡2 321,28
₡2 310,87
₡2 295,25
Min.: 1
Mult.: 1
1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 4kx8 - 5/2.5V RotPin 1 031In Stock
₡369,53
₡366,93
₡311,76
₡310,72
Min.: 1
Mult.: 1
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 2K 256X8 SERIAL EE 1.5V 1/2 ARRAY WP 121In Stock
₡395,55
₡336,22
₡330,50
₡327,37
Min.: 1
Mult.: 1
2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C 24VL024 Tube

Microchip Technology EEPROM 16K, 2K X 8,32B PAGE 1.8V SER EE IND 144In Stock
₡900,41
₡380,46
₡377,34
₡371,61
Min.: 1
Mult.: 1
16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 8k 1kx8 32B Pg -2.5V 268In Stock
₡520,47
₡516,30
₡438,75
₡432,51
Min.: 1
Mult.: 1
8 kbit SPI 10 MHz 1 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 566In Stock
₡249,82
₡238,37
₡233,17
Min.: 1
Mult.: 1
4 kbit 2-Wire, I2C 1 MHz 512 x 8 PDIP-8 350 ns 1.7 V 3.6 V Through Hole 200 Year - 40 C + 85 C 34AA04 Tube
Microchip Technology EEPROM 128x8 1 188In Stock
₡218,60
₡216,51
₡210,79
₡205,58
Min.: 1
Mult.: 1
1 kbit 3-Wire, Microwire 2 MHz 128 x 8 PDIP-8 200 ns 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 93AA46A/B/C Tube

Microchip Technology EEPROM 2K 256 X 8 2.5V SERIAL EE EXT 840In Stock
₡249,82
₡238,37
₡227,44
Min.: 1
Mult.: 1
2 kbit UNI/O Bus 100 kHz 256 x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 11LC020 Tube

Microchip Technology EEPROM 1kx8 - 2.5V 553In Stock
₡301,87
₡299,79
₡255,03
₡249,82
Min.: 1
Mult.: 1
8 kbit 2-Wire, I2C 400 kHz 1 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 16K 2KX8 2.5V SERIAL EE EXT 1/2 ARRAY WP 658In Stock
₡296,67
₡293,54
₡259,71
₡255,03
Min.: 1
Mult.: 1
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube