onsemi EEPROM

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

onsemi EEPROM 1 Mb SPI Serial CMOS EEPROM 2 556In Stock
Cut Tape
₡848,36
₡796,31
₡775,49
₡754,67
Reel
₡603,74
Min.: 1
Mult.: 1
: 3 000
1 Mbit SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25M01 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 128K SPI Serial CMOS EEPROM 13 642In Stock
Cut Tape
₡390,35
₡368,49
₡358,60
₡351,31
Reel
₡306,03
Min.: 1
Mult.: 1
: 3 000
128 kbit 3-Wire, SPI 20 MHz 16 k x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25128 Reel, Cut Tape, MouseReel

onsemi EEPROM 32KB I2C SER EEPROM 3 720In Stock
Cut Tape
₡400,76
₡377,34
₡366,93
₡359,12
Reel
₡253,47
Min.: 1
Mult.: 1
: 3 000
32 kbit 2-Wire, I2C 100 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 512KB SPI SER CMOS E 2 694In Stock
Cut Tape
₡744,27
₡697,42
₡676,61
₡666,20
Reel
₡577,72
Min.: 1
Mult.: 1
: 3 000
512 kbit SPI 10 MHz 64 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25512 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 16KB I2C SER EEPROM FOR LOW VCC RANGE 41 939In Stock
Cut Tape
₡296,67
₡280,01
₡272,72
₡267,00
Reel
₡232,65
Min.: 1
Mult.: 1
: 3 000
16 kbit 2-Wire, I2C 1 MHz 1 k x 16 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C16LV AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 2K-Bit SPI Serial CMOS EEPROM 4 281In Stock
Cut Tape
₡312,28
₡296,14
₡288,34
₡282,61
Reel
₡246,18
Min.: 1
Mult.: 1
: 3 000
2 kbit 3-Wire, SPI 20 MHz 256 x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25020 Reel, Cut Tape, MouseReel
onsemi EEPROM 256K SPI Serial CMOS EEPROM 2 699In Stock
Cut Tape
₡608,94
₡567,31
₡551,69
₡541,28
Reel
₡480,39
Min.: 1
Mult.: 1
Max.: 2 000
: 2 000
256 kbit 3-Wire, SPI 5 MHz 32 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25256 Reel, Cut Tape, MouseReel
onsemi EEPROM (8192x8) 64K 1.8-5.5 20 956In Stock
Cut Tape
₡348,71
₡334,14
₡330,50
₡312,28
Reel
₡274,81
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
64 kbit 3-Wire, SPI 20 MHz 8 k x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25640 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB SPI SER CMOS EEPROM 6 052In Stock
Cut Tape
₡265,44
₡253,99
₡247,22
₡242,54
Reel
₡211,31
Min.: 1
Mult.: 1
: 3 000
2 kbit 3-Wire, SPI 20 MHz 256 x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25020 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEPROM 12 714In Stock
Cut Tape
₡270,64
₡260,75
₡253,99
₡248,26
Reel
₡216,51
Min.: 1
Mult.: 1
: 3 000
4 kbit 3-Wire, SPI 20 MHz 512 x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25040 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM 16 863In Stock
Cut Tape
₡364,33
₡343,51
₡334,66
₡327,37
Reel
₡230,05
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C64 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB MICROWIRE SER EE 36 994In Stock
Cut Tape
₡296,67
₡277,93
₡270,64
₡264,92
Reel
₡185,81
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
2 kbit 3-Wire, Microwire 2 MHz 256 x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C56 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB SPI SER CMOS EE PROM S 5 481In Stock
Cut Tape
₡291,46
₡277,41
₡270,12
₡264,40
Reel
₡230,57
Min.: 1
Mult.: 1
: 3 000
8 kbit SPI 10 MHz 1 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25080 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi EEPROM 32K SPI Serial CMOS EEPROM 15 586In Stock
Cut Tape
₡338,30
₡320,09
₡311,76
₡305,51
Reel
₡265,44
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
32 kbit 3-Wire, SPI 10 MHz 4 k x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25320 Reel, Cut Tape, MouseReel

onsemi EEPROM 1KB MICROWIRE SER EEPROM 12 190In Stock
Cut Tape
₡229,00
₡210,27
₡205,06
₡200,90
Reel
₡174,88
Min.: 1
Mult.: 1
: 3 000
1 kbit 3-Wire, Microwire 4 MHz 128 x 8/64 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C46B Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB I2C SER EEPROM 4 642In Stock
Cut Tape
₡463,21
₡435,11
₡423,14
₡414,29
Reel
₡361,72
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C512 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 128KB SPI SER CMOS EEPROM 2 988In Stock
Cut Tape
₡515,26
₡481,43
₡468,42
₡458,01
Reel
₡399,20
Min.: 1
Mult.: 1
: 3 000
TSSOP-8 CAV25128 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB I2C SER EEPROM LOW VC 9 267In Stock
Cut Tape
₡223,80
₡208,71
₡203,50
₡199,34
Reel
₡174,36
Min.: 1
Mult.: 1
: 3 000
4 kbit I2C 1 MHz 512 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04LV Reel, Cut Tape

onsemi EEPROM 1K-Bit SPI Serial CMOS EEPROM 14 588In Stock
Cut Tape
₡244,62
₡229,00
₡223,28
₡218,60
Reel
₡191,01
Min.: 1
Mult.: 1
: 3 000
1 kbit 3-Wire, SPI 20 MHz 128 x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25010 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS EEPROM 4 639In Stock
Cut Tape
₡562,10
₡525,67
₡513,18
₡501,73
Reel
₡442,40
Min.: 1
Mult.: 1
: 3 000
512 kbit 3-Wire, SPI 20 MHz 64 k x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25512 Reel, Cut Tape, MouseReel
onsemi EEPROM 4K-Bit I2C Serial EEPROM 31 366In Stock
Cut Tape
₡223,80
₡206,10
₡200,90
₡196,74
Reel
₡147,29
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C04 Reel, Cut Tape, MouseReel
onsemi EEPROM 4K-Bit SPI Serial CMOS EEPROM 5 722In Stock
Cut Tape
₡234,21
₡221,72
₡215,99
₡211,83
Reel
₡184,77
Min.: 1
Mult.: 1
: 3 000
4 kbit 3-Wire, SPI 20 MHz 512 x 8 SOIC-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25040 Reel, Cut Tape, MouseReel
onsemi EEPROM 64KB I2C SER EEPROM 25 056In Stock
Cut Tape
₡119,71
₡113,98
₡111,38
₡109,30
Reel
₡96,29
Min.: 1
Mult.: 1
Max.: 5 000
: 5 000
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 WLCSP-4 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C64 Reel, Cut Tape, MouseReel

onsemi EEPROM 32KB I2C SER EEPROM FOR LOW VCC RANGE 1 559In Stock
Cut Tape
₡374,74
₡355,48
₡346,11
₡338,82
Reel
₡295,62
Min.: 1
Mult.: 1
: 3 000
32 kbit I2C 1 MHz 128 x 32 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C32LV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB SPI SER CMOS EEPROM 2 899In Stock
Cut Tape
₡171,75
₡161,86
₡158,22
₡155,10
Reel
₡135,32
Min.: 1
Mult.: 1
: 3 000
4 kbit SPI 10 MHz 512 x 8 UDFN-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 150 C NV25040MUW AEC-Q101 Reel, Cut Tape, MouseReel