onsemi EEPROM

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM 32-KB I2C SERIAL 3 672In Stock
Cut Tape
₡187,37
₡170,71
₡166,55
₡163,43
Reel
₡142,09
Min.: 1
Mult.: 1
: 5 000
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 WLCSP-5 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C32 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB I2C SER EEPROM 3 229In Stock
24 000Expected 1/1/2027
Cut Tape
₡296,67
₡278,97
₡271,68
₡265,96
Reel
₡231,61
Min.: 1
Mult.: 1
: 3 000
32 kbit 2-Wire, I2C 1 MHz 4 k x 8 UDFN-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C32 Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB I2C SER EEPROM 46In Stock
₡489,24
₡455,93
₡443,44
₡434,07
Min.: 1
Mult.: 1
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512 Tube
onsemi EEPROM 512KB I2C SER EEPROM 878In Stock
2 000Expected 11/20/2026
Cut Tape
₡624,56
₡582,92
₡567,31
₡556,90
Reel
₡378,90
Min.: 1
Mult.: 1
: 2 000
512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C512 Reel, Cut Tape, MouseReel

onsemi EEPROM 1MB I2C SERIAL EEPROM 672In Stock
3 000Expected 6/18/2027
Cut Tape
₡754,67
₡707,83
₡692,22
₡676,61
Reel
₡588,13
Min.: 1
Mult.: 1
: 3 000
1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 TSSOP-8 400 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24M01 Reel, Cut Tape, MouseReel
onsemi EEPROM 128 KB I2C CMOS SERI 4 076In Stock
Cut Tape
₡161,34
₡146,25
₡142,61
₡140,01
Reel
₡104,61
Min.: 1
Mult.: 1
: 5 000
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 WLCSP-4 400 ns 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C CAT24S128 Reel, Cut Tape, MouseReel
onsemi EEPROM 1KB SPI SER CMOS EEPROM 2 039In Stock
Cut Tape
₡286,26
₡268,56
₡261,79
₡256,59
Reel
₡223,28
Min.: 1
Mult.: 1
: 3 000
1 kbit 3-Wire, SPI 20 MHz 128 x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25010 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB SPI SER CMOS EEPROM 26In Stock
Cut Tape
₡270,64
₡254,51
₡247,74
₡243,06
Reel
₡174,36
Min.: 1
Mult.: 1
: 3 000
2 kbit 3-Wire, SPI 20 MHz 256 x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25020 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB SPI SER CMOS EEPROM 2 635In Stock
Cut Tape
₡307,07
₡288,86
₡281,57
₡275,33
Reel
₡200,38
Min.: 1
Mult.: 1
: 3 000
8 kbit 3-Wire, SPI 20 MHz 1 k x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25080 Reel, Cut Tape, MouseReel
onsemi EEPROM 128KB SPI SER CMOS EEPROM 1 156In Stock
Cut Tape
₡426,78
₡398,16
₡387,23
₡379,42
Reel
₡276,37
Min.: 1
Mult.: 1
: 3 000
128 kbit 3-Wire, SPI 10 MHz 16 k x 8 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25128 Reel, Cut Tape, MouseReel

onsemi EEPROM 512KB SPI SER CMOS EEPROM 56In Stock
₡431,99
₡431,47
₡376,30
₡366,41
Min.: 1
Mult.: 1
512 kbit SPI 20 MHz 64 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Tube

onsemi EEPROM 512KB SPI SER CMOS EEPROM 94In Stock
₡895,20
₡775,49
₡754,67
₡749,47
Min.: 1
Mult.: 1
512 kbit SPI 20 MHz 64 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Tube

onsemi EEPROM 512KB SPI SER CMOS EEPROM 260In Stock
18 000Expected 3/26/2027
Cut Tape
₡510,06
₡474,66
₡462,17
₡452,28
Reel
₡346,11
Min.: 1
Mult.: 1
: 3 000
512 kbit 3-Wire, SPI 20 MHz 64 k x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25512 Reel, Cut Tape, MouseReel

onsemi EEPROM 1MB SPI SER CMOS EEPROM 1 489In Stock
3 000Expected 3/19/2027
Cut Tape
₡744,27
₡697,42
₡676,61
₡660,99
Reel
₡530,87
Min.: 1
Mult.: 1
: 3 000
1 Mbit 3-Wire, SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB I2C SER EEPROM SPD 698In Stock
40 000On Order
Cut Tape
₡182,16
₡170,19
₡166,03
₡163,43
Reel
₡125,43
Min.: 1
Mult.: 1
: 4 000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT34C02 Reel, Cut Tape, MouseReel

onsemi EEPROM 2KB I2C SER EEPROM SPD 3 043In Stock
25 000Expected 1/5/2027
Cut Tape
₡218,60
₡200,38
₡195,17
₡191,53
Reel
₡129,60
Min.: 1
Mult.: 1
: 5 000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT34C02 Reel, Cut Tape, MouseReel
onsemi EEPROM 1KB MICROWIRE SER EE 37In Stock
3 000Expected 11/13/2026
Cut Tape
₡301,87
₡284,17
₡276,89
₡271,16
Reel
₡196,22
Min.: 1
Mult.: 1
: 3 000
1 kbit 3-Wire, Microwire 4 MHz 128 x 8/64 x 16 UDFN-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C46B Reel, Cut Tape, MouseReel
onsemi EEPROM 1KB MICROWIRE SER EEPROM 521In Stock
3 000Expected 11/9/2026
Cut Tape
₡260,23
₡242,54
₡236,29
₡231,61
Reel
₡184,77
Min.: 1
Mult.: 1
: 3 000
1 kbit 3-Wire, Microwire 4 MHz 128 x 8/64 x 16 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C46B Reel, Cut Tape, MouseReel

onsemi EEPROM 2KB I2C SER EEPROM 72In Stock
3 000Expected 7/2/2027
Cut Tape
₡286,26
₡270,12
₡262,84
₡257,63
Reel
₡186,33
Min.: 1
Mult.: 1
: 3 000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C02 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB I2C SER EEPROM 3 427In Stock
Cut Tape
₡249,82
₡229,53
₡223,80
₡219,12
Reel
₡173,84
Min.: 1
Mult.: 1
: 3 000
4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C04 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 4KB I2C SER EEPROM 2 421In Stock
Cut Tape
₡281,05
₡266,48
₡260,23
₡255,03
Reel
₡222,76
Min.: 1
Mult.: 1
: 3 000
4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C04 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 128KB I2C SER EEPROM 95In Stock
3 000Expected 8/6/2027
Cut Tape
₡431,99
₡403,88
₡392,95
₡384,62
Reel
₡335,70
Min.: 1
Mult.: 1
: 3 000
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C128 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB I2C SER EEPROM 1 996In Stock
Cut Tape
₡307,07
₡288,34
₡281,57
₡276,37
₡271,68
Reel
₡263,88
Min.: 1
Mult.: 1
: 3 000
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 512-Kb I C CMOS Serial EEPROM - Automotive Grade 547In Stock
Cut Tape
₡489,24
₡453,33
₡440,83
₡431,47
Reel
₡320,61
Min.: 1
Mult.: 1
: 3 000
UDFN-8 CAV24C512 AEC-Q101 Reel, Cut Tape, MouseReel

onsemi EEPROM 1KB SPI SER CMOS EEP 1 659In Stock
Cut Tape
₡317,48
₡299,79
₡291,98
₡286,26
Reel
₡248,78
Min.: 1
Mult.: 1
: 3 000
TSSOP-8 CAV25010 AEC-Q100 Reel, Cut Tape, MouseReel