onsemi EEPROM

Results: 296
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM 2KB SPI SER CMOS EEP 521In Stock
Cut Tape
₡249,82
₡230,05
₡224,32
₡219,64
Reel
₡159,78
Min.: 1
Mult.: 1
: 3 000
2 kbit SPI 10 MHz 256 x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25020 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB SPI SER CMOS EEPROM 3 170In Stock
Cut Tape
₡270,64
₡251,91
₡245,14
₡240,46
Reel
₡208,71
Min.: 1
Mult.: 1
: 3 000
8 kbit SPI 10 MHz 1 k x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25080 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB SPI SER CMOS EEPROM 85In Stock
3 000Expected 11/16/2026
Cut Tape
₡265,44
₡249,82
₡243,58
₡238,37
Reel
₡207,67
Min.: 1
Mult.: 1
: 3 000
16 kbit SPI 10 MHz 2 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25160 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB SPI SER CMOS EE 1 747In Stock
Cut Tape
₡348,71
₡329,45
₡321,13
₡314,36
Reel
₡235,25
Min.: 1
Mult.: 1
: 3 000
32 kbit SPI 10 MHz 4 k x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25320 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 1 Mb SPI Serial CMOS EEPROM 1 405In Stock
Cut Tape
₡775,49
₡728,65
₡707,83
₡692,22
Reel
₡572,51
Min.: 1
Mult.: 1
: 3 000
1 Mbit SPI 10 MHz 128 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 1KB MICROWIRE SER EEPROM 451In Stock
Cut Tape
₡249,82
₡228,48
₡222,76
₡218,08
Reel
₡156,66
Min.: 1
Mult.: 1
: 3 000
1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C46 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 4KB MICROWIRE SER EE 2 180In Stock
Cut Tape
₡369,53
₡348,71
₡339,86
₡333,10
Reel
₡242,54
Min.: 1
Mult.: 1
: 3 000
4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C66 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB I2C SER EEPROM 838In Stock
Cut Tape
₡140,53
₡129,08
₡125,95
₡123,87
Reel
₡99,41
Min.: 1
Mult.: 1
: 3 000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 US-8 450 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C N24C02 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB I2C SER EEPROM 4 714In Stock
Cut Tape
₡171,75
₡159,78
₡156,14
₡153,02
Reel
₡133,24
Min.: 1
Mult.: 1
: 3 000
32 kbit I2C 1 MHz US-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C N24C32 Reel, Cut Tape
onsemi EEPROM 32KB I2C SER EEPROM 451In Stock
6 000Expected 2/24/2027
Cut Tape
₡229,00
₡217,55
₡211,31
₡207,15
Reel
₡167,59
Min.: 1
Mult.: 1
: 3 000
32 kbit I2C 100 kHz 4 k x 8 US-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C32 Reel, Cut Tape
onsemi EEPROM 64KB I2C SER EEPROM 2 661In Stock
Cut Tape
₡255,03
₡233,69
₡227,96
₡223,28
Reel
₡173,84
Min.: 1
Mult.: 1
: 3 000
64 kbit 2-Wire, I2C 1 MHz 8 k x 8 US-8 400 ns 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C N24C64 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 128 Kb I2C CMOS Serial EEPROM with Software Write Protect 6 487In Stock
Cut Tape
₡156,14
₡143,13
₡140,01
₡136,88
Reel
₡121,79
Min.: 1
Mult.: 1
: 5 000
128 bit I2C 1 MHz 16 x 8 WLCSP-4 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C N24S128 Reel, Cut Tape
onsemi EEPROM 4KB I2C SER EEPROM UDFN WETTABLE FLANKS (WITH HVET FOR LOW VCC RANGE) 370In Stock
6 000On Order
Cut Tape
₡281,05
₡267,52
₡260,75
₡255,55
Reel
₡222,76
Min.: 1
Mult.: 1
: 3 000
4 kbit 2-Wire, I2C 1 MHz 256 x 16 UDFN-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C04LV Reel, Cut Tape, MouseReel

onsemi EEPROM 8KB I2C SER EEPROM FOR LOW VCC RANGE 2 266In Stock
Cut Tape
₡281,05
₡263,36
₡257,11
₡251,38
Reel
₡205,06
Min.: 1
Mult.: 1
: 3 000
8 kbit I2C 1 MHz 128 x 32 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C08LV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB I2C SER EEPROM LOW VC 2 992In Stock
Cut Tape
₡223,80
₡208,71
₡203,50
₡199,34
Reel
₡174,36
Min.: 1
Mult.: 1
: 3 000
8 kbit I2C 1 MHz 1 k x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C08LV Reel, Cut Tape, MouseReel
onsemi EEPROM USR 8KB I2C SER EEPROM (NO PAGE ID) FOR TSOP-5 PACKAGE 758In Stock
Cut Tape
₡234,21
₡222,76
₡217,55
₡212,87
Reel
₡190,49
Min.: 1
Mult.: 1
: 3 000
SOT-23-5 NV24C08LV Reel, Cut Tape
onsemi EEPROM 16KB I2C SER EEPROM LOW VC 3 124In Stock
Cut Tape
₡229,00
₡215,99
₡210,27
₡206,10
Reel
₡128,55
Min.: 1
Mult.: 1
: 3 000
16 kbit 2-Wire, I2C 1 MHz 1 k x 16 SOIC-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C16LV Reel, Cut Tape, MouseReel
onsemi EEPROM USR 16KB I2C SER EEPROM (NO PAGE ID) FOR TSOP-5 PACKAGE 26In Stock
3 000On Order
Cut Tape
₡234,21
₡222,76
₡217,55
₡212,87
Reel
₡172,27
Min.: 1
Mult.: 1
: 3 000
SOT-23-5 NV24C16LV Reel, Cut Tape
onsemi EEPROM 32KB I2C SER EEPROM LOW VC 1 849In Stock
Cut Tape
₡265,44
₡248,26
₡242,02
₡237,33
Reel
₡207,15
Min.: 1
Mult.: 1
: 3 000
32 kbit I2C 1 MHz 128 x 32 SOIC-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C32LV Reel, Cut Tape
onsemi EEPROM LOW VCC RANGE 32KB I2C SER EEPROM UDFN WETTABLE FLANKS 375In Stock
30 000On Order
Cut Tape
₡348,71
₡325,29
₡316,96
₡310,20
Reel
₡261,79
Min.: 1
Mult.: 1
: 3 000
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 UDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C32LV Reel, Cut Tape, MouseReel

onsemi EEPROM 64KB I2C SER EEPROM FOR LOW VCC RANGE 1 305In Stock
3 000Expected 12/25/2026
Cut Tape
₡379,94
₡362,76
₡353,40
₡346,11
Reel
₡301,35
Min.: 1
Mult.: 1
: 3 000
64 kbit 2-Wire, I2C 1 MHz 2 k x 32 TSSOP-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C64LV AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM LOW VCC RANGE 64KB I2C SER EEPROM UDFN WETTABLE FLANKS 179In Stock
9 000On Order
Cut Tape
₡411,17
₡383,06
₡372,65
₡364,85
Reel
₡308,64
Min.: 1
Mult.: 1
: 3 000
64 kbit 2-Wire, I2C 1 MHz 2 k x 32 UDFN-8 400 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C NV24C64LV Reel, Cut Tape, MouseReel

onsemi EEPROM 2KB SPI SER CMOS EE PROM T 2 957In Stock
Cut Tape
₡307,07
₡291,98
₡284,69
₡278,45
Reel
₡243,06
Min.: 1
Mult.: 1
: 3 000
2 kbit SPI 10 MHz 256 x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C NV25020 AEC-Q101 Reel, Cut Tape
onsemi EEPROM 4KB SPI SER CMOS EE PROM S 2 476In Stock
Cut Tape
₡218,60
₡205,06
₡200,90
₡197,78
Reel
₡156,66
Min.: 1
Mult.: 1
: 3 000
4 kbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C NV25040 AEC-Q101 Reel, Cut Tape
onsemi EEPROM 8KB SPI SER CMOS EEPROM TSSOP8 - LOW VCC RANGE 3 000In Stock
Cut Tape
₡364,33
₡344,55
₡335,18
₡328,41
Reel
₡286,26
Min.: 1
Mult.: 1
: 3 000
8 kbit SPI 20 MHz 1 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25080LV Reel, Cut Tape