Microchip EEPROM

Results: 3 760
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 2kx8 16B - 2.5V 3 289In Stock
Cut Tape
₡473,62
₡469,98
Reel
₡410,65
Min.: 1
Mult.: 1
: 3 300
16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 32B PAGE 2.5V SER EE EXT 2 125In Stock
Cut Tape
₡442,40
₡438,23
Reel
₡388,27
Min.: 1
Mult.: 1
: 3 300
16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 2.5V 2 946In Stock
Cut Tape
₡629,76
Reel
₡572,51
Min.: 1
Mult.: 1
: 3 300
16 kbit SPI 2 MHz 2 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32kx8 - 2.5V 968In Stock
₡905,61
₡879,59
₡837,95
Min.: 1
Mult.: 1
256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 32kx8 - 2.5V 4 821In Stock
₡832,74
₡796,31
₡775,49
Min.: 1
Mult.: 1
256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 32kx8 - 2.5V 5 263In Stock
Cut Tape
₡973,27
Reel
₡817,13
Min.: 1
Mult.: 1
: 3 300
256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256K, 32K X 8, 2.5V SER EE 150C
This product may require additional documentation to export from the United States.
7 559In Stock
Cut Tape
₡1 004,50
Reel
₡848,36
Min.: 1
Mult.: 1
: 3 300
256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256k 32KX8 2.5V SER EE IND 1 204In Stock
Cut Tape
₡926,43
Reel
₡780,70
Min.: 1
Mult.: 1
: 2 100
256 kbit SPI 10 MHz 32 k x 8 SOIJ-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32kx8 - 2.5V 6 676In Stock
Cut Tape
₡936,84
Reel
₡791,11
Min.: 1
Mult.: 1
: 2 500
256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 256k 32KX8 2.5V SER EE IND 1 256In Stock
₡858,77
₡832,74
₡791,11
Min.: 1
Mult.: 1
256 kbit SPI 10 MHz 32 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 32K 4KX8 2.5V SER EE EXT 5 002In Stock
Cut Tape
₡489,24
₡486,11
Reel
₡438,23
Min.: 1
Mult.: 1
: 2 500
32 kbit SPI 10 MHz 4 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 25LC320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4KX8 2.5V SER EE EXT 6 901In Stock
Cut Tape
₡463,21
₡462,17
Reel
₡421,58
Min.: 1
Mult.: 1
: 3 300
32 kbit SPI 10 MHz 4 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 25LC320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4kx8 2 576In Stock
Cut Tape
₡541,28
₡515,78
Reel
₡493,40
Min.: 1
Mult.: 1
: 3 300
32 kbit SPI 2 MHz 4 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512k 64KX8 2.5V SER EE EXT 1 021In Stock
₡1 483,33
₡1 426,08
₡1 363,62
Min.: 1
Mult.: 1
512 kbit SPI 20 MHz 64 k x 8 DFN-S-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 512k 64Kx8 2.5V SER EE IND 997In Stock
₡1 363,62
₡1 321,98
₡1 264,73
Min.: 1
Mult.: 1
512 kbit SPI 20 MHz 64 k x 8 PDIP-8 25 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512k 64KX8 2.5V SER EE IND 1 023In Stock
₡1 275,14
₡1 228,30
₡1 176,25
Min.: 1
Mult.: 1
512 kbit SPI 20 MHz 64 k x 8 SOIJ-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 512k 64Kx8 2.5V SER EE IND 2 123In Stock
₡1 264,73
₡1 212,68
₡1 165,84
Min.: 1
Mult.: 1
512 kbit SPI 20 MHz 64 k x 8 SOIC-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM Serial EEPROM 512K 64K X 8, 2.5V MIL T
This product may require additional documentation to export from the United States.
384In Stock
₡9 618,20
₡9 269,49
₡8 894,75
Min.: 1
Mult.: 1
512 kbit SPI 10 MHz 64 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 55 C + 125 C Tube
Microchip Technology EEPROM 512k 64KX8 2.5V SER EE EXT 3 438In Stock
Cut Tape
₡1 436,48
Reel
₡1 207,48
Min.: 1
Mult.: 1
: 3 300
512 kbit SPI 20 MHz 64 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512k 64KX8 2.5V SER EE IND 2 041In Stock
6 600Expected 12/25/2026
Cut Tape
₡1 389,64
Reel
₡1 165,84
Min.: 1
Mult.: 1
: 3 300
512 kbit SPI 20 MHz 64 k x 8 SOIC-8 25 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 2.5V 6 147In Stock
₡499,65
₡499,13
₡488,20
₡465,82
Min.: 1
Mult.: 1
64 kbit SPI 2 MHz 8 k x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64K 8KX8 2.5V SER EE IND 7 558In Stock
₡421,58
₡399,20
₡388,27
Min.: 1
Mult.: 1
64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 64K 8K X 8 2.5V SERIAL EE MIL
This product may require additional documentation to export from the United States.
168In Stock
₡7 833,00
₡7 551,95
₡7 255,29
Min.: 1
Mult.: 1
64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 55 C + 125 C Tube
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE IND 6 683In Stock
Cut Tape
₡447,60
₡446,04
Reel
₡421,58
Min.: 1
Mult.: 1
: 3 300
64 kbit SPI 10 MHz 8 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 8K X 8 25V SER EE IND 7 167In Stock
Cut Tape
₡447,60
₡446,04
Reel
₡421,58
Min.: 1
Mult.: 1
: 2 500
64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel