MouseReel EEPROM

Results: 1 788
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE EXT 1/4AWP 1 974In Stock
3 000Expected 11/16/2026
Cut Tape
₡312,28
₡310,72
₡304,99
Reel
₡294,06
Min.: 1
Mult.: 1
: 3 000
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64F Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE EXT 1/4AWP 3 065In Stock
Cut Tape
₡338,30
₡334,66
Reel
₡304,99
Min.: 1
Mult.: 1
: 3 300
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64F Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE IND 1/4AWP 803In Stock
Cut Tape
₡312,28
₡310,72
₡304,99
Reel
₡294,06
Min.: 1
Mult.: 1
: 2 500
64 kbit 2-Wire, I2C 400 kHz 8 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC64F Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 - 2.5V 267In Stock
Cut Tape
₡275,85
₡271,16
Reel
₡249,82
Min.: 1
Mult.: 1
: 2 500
2 kbit 2-Wire, I2C 400 kHz 256 x 8 MSOP-8 900 ns 2.2 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 - 2.5V 1 403In Stock
Cut Tape
₡239,41
₡238,37
₡233,17
Reel
₡227,44
Min.: 1
Mult.: 1
: 3 300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOIC-8 900 ns 2.2 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1K 128 X 8 SERIAL EE 1.5V 119In Stock
3 000Expected 11/19/2026
Cut Tape
₡291,46
₡286,78
Reel
₡260,75
Min.: 1
Mult.: 1
: 3 000
1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOT-23-6 900 ns 1.5 V 3.6 V SMD/SMT 200 Year - 20 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 988In Stock
Cut Tape
₡301,87
₡299,79
₡295,10
Reel
₡271,68
Min.: 1
Mult.: 1
: 3 300
4 kbit SPI 10 MHz 512 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1kx8 8k 16B Pg 1.8V 1 176In Stock
Cut Tape
₡390,35
Reel
₡344,03
Min.: 1
Mult.: 1
: 3 300
8 kbit SPI 10 MHz 1 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 1.8V 1 318In Stock
Cut Tape
₡1 092,98
Reel
₡931,63
Min.: 1
Mult.: 1
: 3 300
256 kbit SPI 10 MHz 32 k x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8kx8 - 1.8V 621In Stock
Cut Tape
₡499,65
₡499,13
₡488,20
Reel
₡465,82
Min.: 1
Mult.: 1
: 3 300
64 kbit SPI 1 MHz 8 k x 8 SOIC-8 150 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8 - 5V 1 128In Stock
Cut Tape
₡385,14
₡382,54
Reel
₡344,03
Min.: 1
Mult.: 1
: 3 300
4 kbit SPI 3 MHz 512 x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 2.5V SER EE IND 658In Stock
Cut Tape
₡291,46
₡286,78
Reel
₡260,75
Min.: 1
Mult.: 1
: 3 300
2 kbit SPI 5 MHz 256 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512X8 2.5V SER EE IND 2 428In Stock
Cut Tape
₡301,87
₡299,79
₡295,10
Reel
₡271,68
Min.: 1
Mult.: 1
: 3 300
4 kbit SPI 5 MHz 512 x 8 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 4K 512X8 2.5V SER EE IND 2 039In Stock
Cut Tape
₡338,30
₡334,66
₡307,07
₡306,03
Reel
₡293,54
Min.: 1
Mult.: 1
: 2 500
4 kbit SPI 5 MHz 512 x 8 TSSOP-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 512x8 - 2.5V 487In Stock
Cut Tape
₡385,14
₡382,54
Reel
₡344,03
Min.: 1
Mult.: 1
: 3 300
4 kbit SPI 2 MHz 512 x 8 SOIC-8 150 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 16B - 2.5V 1 548In Stock
3 300Expected 11/11/2026
Cut Tape
₡400,76
₡398,16
Reel
₡360,68
Min.: 1
Mult.: 1
: 3 300
16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16k 2kx8 32B Pg-2.5V 85In Stock
6 600Expected 12/25/2026
Cut Tape
₡400,76
₡398,16
Reel
₡360,68
Min.: 1
Mult.: 1
: 3 300
16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE 150C
This product may require additional documentation to export from the United States.
1 532In Stock
Cut Tape
₡510,06
Reel
₡465,82
Min.: 1
Mult.: 1
: 3 300
64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 8KX8 25V SER EE IND ROTATED PINOUT 1 014In Stock
Cut Tape
₡447,60
₡446,04
Reel
₡421,58
Min.: 1
Mult.: 1
: 2 500
64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256X8 1.8V SERIAL EE IND 3 475In Stock
Cut Tape
₡161,34
₡159,26
Reel
₡138,96
Min.: 1
Mult.: 1
: 3 000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 SOT-23-6 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 34AA02 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256 X 8 2.5V SERIAL EE IND 1 442In Stock
Cut Tape
₡197,78
₡194,13
₡191,53
Reel
₡183,20
Min.: 1
Mult.: 1
: 3 000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOT-23-6 400 ns 2.2 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 34LC02 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2K 256X8 2.5V SERIAL EE IND 2 088In Stock
Cut Tape
₡161,34
₡159,26
Reel
₡138,96
Min.: 1
Mult.: 1
: 3 000
2 kbit 2-Wire, I2C 1 MHz 256 x 8 SOT-23-6 400 ns 2.2 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 34LC02 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64x16 3 024In Stock
Cut Tape
₡161,34
₡159,26
Reel
₡138,96
Min.: 1
Mult.: 1
: 3 000
1 kbit 3-Wire, Microwire 2 MHz 64 x 16 SOT-23-6 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93AA46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128x8 Or 64x16 1 907In Stock
Cut Tape
₡187,37
₡183,20
Reel
₡160,82
Min.: 1
Mult.: 1
: 3 300
1 kbit 3-Wire, Microwire 3 MHz 128 x 8/64 x 16 SOIC-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93AA46A/B/C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256x8 - 1.8V 4 020In Stock
Cut Tape
₡187,37
₡183,20
Reel
₡160,82
Min.: 1
Mult.: 1
: 3 300
2 kbit 3-Wire, Microwire 1 MHz 256 x 8 SOIC-8 200 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel