MouseReel EEPROM

Results: 1 840
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM 2.5 V to 5.5V 64k 5 462In Stock
Cut Tape
₡301,87
₡282,09
₡274,81
₡269,08
Reel
₡235,25
Min.: 1
Mult.: 1
: 4 000
64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95640-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 4096 Kbit SPI bus EEPROM with high speed clock 3 152In Stock
Cut Tape
₡3 247,70
₡3 055,13
₡2 961,45
₡2 867,76
Reel
₡2 451,39
Min.: 1
Mult.: 1
: 4 000
4 Mbit SPI 10 MHz 512 x 8 TSSOP-8 40 ns 2.9 V 5.5 V SMD/SMT 10 Year - 40 C + 145 C M95M04 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1K 128X8 2.5V SER EE IND 14 746In Stock
Cut Tape
₡296,67
₡295,10
₡277,41
Reel
₡256,59
Min.: 1
Mult.: 1
: 3 000
1 kbit SPI 5 MHz 128 x 8 SOT-23-6 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4KX8 2.5V SER EE IND 2 554In Stock
Cut Tape
₡447,60
₡446,04
₡406,48
₡403,88
Reel
₡364,33
Min.: 1
Mult.: 1
: 2 500
32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25LC320A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 2 403In Stock
Cut Tape
₡619,35
₡582,92
₡567,31
₡556,90
Reel
₡484,03
Min.: 1
Mult.: 1
: 2 500
256 kbit Serial 1 MHz 32 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 8 582In Stock
Cut Tape
₡619,35
₡582,92
₡567,31
₡556,90
Reel
₡437,71
Min.: 1
Mult.: 1
: 2 500
256 kbit Serial 20 MHz 32 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi EEPROM 512KB SPI SER CMOS EEPROM 4 639In Stock
Cut Tape
₡562,10
₡525,67
₡513,18
₡501,73
Reel
₡442,40
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
512 kbit 3-Wire, SPI 20 MHz 64 k x 8 UDFN-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25512 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE IND 2 265In Stock
Cut Tape
₡400,76
₡399,20
₡398,16
Reel
₡371,61
Min.: 1
Mult.: 1
: 3 300
16 kbit SPI 10 MHz 2 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 16 Kbit serial I2C bus EEPROM 50 901In Stock
Cut Tape
₡182,16
₡172,27
₡169,15
₡161,86
Reel
₡115,02
Min.: 1
Mult.: 1
: 5 000
16 kbit 2-Wire, I2C 400 kHz 2 k x 8 UFDFPN-5 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-F Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 2-Kb MICROWIRE serial EEPROM 4 882In Stock
Cut Tape
₡249,82
₡235,77
₡231,61
₡228,48
Reel
₡183,72
Min.: 1
Mult.: 1
: 4 000
2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M93C56-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 512Kb SPI bus EEPROM 6 566In Stock
Cut Tape
₡1 160,64
₡1 092,98
₡1 035,73
₡1 020,11
Reel
₡884,79
Min.: 1
Mult.: 1
: 4 000
512 kbit SPI 10 MHz 64 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95512-A145 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 4 365In Stock
Cut Tape
₡458,01
₡454,37
Reel
₡386,19
₡384,62
Min.: 1
Mult.: 1
: 5 000
1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM SEEPROM, 1K, SW - 1.7-3.6V, 125Kbps, Ind Tmp, 3-SOT23 2 717In Stock
Cut Tape
₡364,33
₡362,76
₡353,40
Reel
₡300,31
₡298,75
Min.: 1
Mult.: 1
: 5 000
1 kbit 1-Wire 128 x 8 SOT-23-3 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT21CS01 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 SER EE 1.8V 18 I/O 10-BIT ADC 9 396In Stock
Cut Tape
₡213,39
₡212,87
₡211,31
₡209,75
₡207,15
Reel
₡191,01
Min.: 1
Mult.: 1
: 3 300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TDFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2K 256X8 SER EE 1.8V IND 3 812In Stock
Cut Tape
₡260,23
₡246,18
Reel
₡221,72
Min.: 1
Mult.: 1
: 3 300
2 kbit 2-Wire, I2C 400 kHz 256 x 8 DFN-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA025 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128KX8 2.5V SER EE 2 285In Stock
Cut Tape
₡2 300,46
₡2 248,41
₡2 238,00
₡2 211,98
₡2 180,75
Reel
₡1 951,75
Min.: 1
Mult.: 1
: 2 100
1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIJ-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1024K 128K X 8 2.5V SER EE 128 BYTE PAGE 2 383In Stock
Cut Tape
₡2 290,05
₡2 123,50
Reel
₡2 019,41
Min.: 1
Mult.: 1
: 3 300
1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16K 1024 X 16 SERIAL EE IND 3 842In Stock
Cut Tape
₡296,67
₡295,10
Reel
₡275,33
Min.: 1
Mult.: 1
: 3 300
16 kbit 3-Wire, Microwire 3 MHz 1 k x 16 SOIC-8 100 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi EEPROM 128K SPI Serial CMOS EEPROM 13 642In Stock
Cut Tape
₡390,35
₡368,49
₡358,60
₡351,31
Reel
₡306,03
Min.: 1
Mult.: 1
: 3 000
128 kbit 3-Wire, SPI 20 MHz 16 k x 8 TSSOP-8 75 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25128 Reel, Cut Tape, MouseReel
onsemi EEPROM 16K-Bit Microwire Serial EEPROM 4 384In Stock
Cut Tape
₡301,87
₡287,30
₡279,49
₡273,76
Reel
₡238,89
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000
16 kbit 3-Wire, Microwire 3 MHz 2 k x 8/1 k x 16 SOIC-8 1 us 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT93C86 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 3 900In Stock
Cut Tape
₡447,60
₡420,02
₡408,57
₡399,72
Reel
₡310,72
Min.: 1
Mult.: 1
: 4 000
256 kbit I2C 1 MHz 32 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM HIGH END LOW PWR EEPROM 5 427In Stock
Cut Tape
₡260,23
₡245,14
₡238,89
₡233,69
Reel
₡169,15
Min.: 1
Mult.: 1
: 3 000
32 kbit I2C 1 MHz 4 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 7 064In Stock
Cut Tape
₡312,28
₡296,67
₡288,86
₡283,13
Reel
₡219,64
Min.: 1
Mult.: 1
: 4 000
32 kbit I2C 1 MHz 4 k x 8 VSON008X2030-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 3 587In Stock
Cut Tape
₡619,35
₡582,92
₡567,31
₡551,69
Reel
₡480,91
Min.: 1
Mult.: 1
: 3 000
256 kbit Serial 1 MHz 32 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 32KB I2C SER EEPROM 3 720In Stock
Cut Tape
₡400,76
₡377,34
₡366,93
₡359,12
Reel
₡253,47
Min.: 1
Mult.: 1
: 3 000
32 kbit 2-Wire, I2C 100 kHz 4 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q100 Reel, Cut Tape, MouseReel