AEC-Q100 EEPROM

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organization Package / Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM 16-Kbit serial SPI bus EEPROM with high speed clock 105°C operation 532In Stock
5 000On Order
Cut Tape
₡255,03
₡237,33
₡231,61
₡226,92
Reel
₡197,78
Min.: 1
Mult.: 1
: 2 500
16 kbit SPI 10 MHz 2 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M95160-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 256 Kbit SPI bus EEPROM with high speed clock 2 592In Stock
Cut Tape
₡806,72
₡759,88
₡739,06
₡687,01
Reel
₡598,54
Min.: 1
Mult.: 1
: 2 500
256 kbit SPI 10 MHz 32 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95256-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb SPI bus EEPROM 359In Stock
7 500On Order
Cut Tape
₡796,31
₡749,47
₡723,45
₡707,83
Reel
₡546,49
Min.: 1
Mult.: 1
: 2 500
256 kbit SPI 10 MHz 32 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95256-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 64Kb SPI bus EEPROM 828In Stock
5 000Expected 11/16/2026
Cut Tape
₡463,21
₡436,15
₡424,70
₡415,85
Reel
₡371,61
Min.: 1
Mult.: 1
: 2 500
64 kbit SPI 20 MHz 8 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95640-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 64Kb SPI bus EEPROM 52In Stock
4 000On Order
Cut Tape
₡572,51
₡546,49
₡530,87
₡520,47
Reel
₡438,23
Min.: 1
Mult.: 1
: 4 000
64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 145 C M95640-A145 AEC-Q100 Reel, Cut Tape, MouseReel
ABLIC EEPROM IC EEPROM 128K SPI 6.5MHZ 4 000In Stock
Cut Tape
₡759,88
₡713,04
₡692,22
₡676,61
Reel
₡593,33
Min.: 1
Mult.: 1
: 4 000
128 kbit SPI 6.5 MHz 16 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C S-25A128B AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM AECQ 1 553In Stock
Cut Tape
₡624,56
₡582,92
₡567,31
₡556,90
Reel
₡491,84
Min.: 1
Mult.: 1
: 3 000
256 kbit Serial 1 MHz 32 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor EEPROM AECQ
1 455In Stock
Cut Tape
₡421,58
₡395,03
₡384,62
₡376,30
Reel
₡323,73
Min.: 1
Mult.: 1
: 4 000
32 kbit Serial 1 MHz 4 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape
ROHM Semiconductor EEPROM AECQ
1 875In Stock
Cut Tape
₡499,65
₡469,46
₡456,97
₡447,08
Reel
₡388,27
Min.: 1
Mult.: 1
: 3 000
64 kbit Serial 1 MHz 8 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape

onsemi EEPROM 1MB SPI SER CMOS EEPROM 1 660In Stock
3 000Expected 3/19/2027
Cut Tape
₡744,27
₡697,42
₡676,61
₡660,99
Reel
₡530,87
Min.: 1
Mult.: 1
: 3 000
1 Mbit 3-Wire, SPI 10 MHz 128 k x 8 TSSOP-8 40 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT25M01 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 2KB I2C SER EEPROM 824In Stock
3 000Expected 9/10/2027
Cut Tape
₡286,26
₡270,12
₡262,84
₡257,63
Reel
₡186,33
Min.: 1
Mult.: 1
: 3 000
2 kbit 2-Wire, I2C 400 kHz 256 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C02 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 4KB I2C SER EEPROM 3 453In Stock
Cut Tape
₡249,82
₡229,53
₡223,80
₡219,12
Reel
₡173,84
Min.: 1
Mult.: 1
: 3 000
4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C04 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 4KB I2C SER EEPROM 2 421In Stock
Cut Tape
₡281,05
₡266,48
₡260,23
₡255,03
Reel
₡222,76
Min.: 1
Mult.: 1
: 3 000
4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C04 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 128KB I2C SER EEPROM 95In Stock
3 000On Order
Cut Tape
₡431,99
₡403,88
₡392,95
₡384,62
Reel
₡335,70
Min.: 1
Mult.: 1
: 3 000
128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 400 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C128 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB I2C SER EEPROM 1 996In Stock
Cut Tape
₡307,07
₡288,34
₡281,57
₡276,37
₡271,68
Reel
₡263,88
Min.: 1
Mult.: 1
: 3 000
32 kbit 2-Wire, I2C 400 kHz 4 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C32 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 1KB SPI SER CMOS EEP 1 659In Stock
Cut Tape
₡317,48
₡299,79
₡291,98
₡286,26
Reel
₡248,78
Min.: 1
Mult.: 1
: 3 000
TSSOP-8 CAV25010 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 2KB SPI SER CMOS EEP 521In Stock
Cut Tape
₡249,82
₡230,05
₡224,32
₡219,64
Reel
₡159,78
Min.: 1
Mult.: 1
: 3 000
2 kbit SPI 10 MHz 256 x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25020 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB SPI SER CMOS EEPROM 3 170In Stock
Cut Tape
₡270,64
₡251,91
₡245,14
₡240,46
Reel
₡208,71
Min.: 1
Mult.: 1
: 3 000
8 kbit SPI 10 MHz 1 k x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25080 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 16KB SPI SER CMOS EEPROM 85In Stock
3 000Expected 11/16/2026
Cut Tape
₡265,44
₡249,82
₡243,58
₡238,37
Reel
₡207,67
Min.: 1
Mult.: 1
: 3 000
16 kbit SPI 10 MHz 2 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25160 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 32KB SPI SER CMOS EE 1 747In Stock
Cut Tape
₡348,71
₡329,45
₡321,13
₡314,36
Reel
₡235,25
Min.: 1
Mult.: 1
: 3 000
32 kbit SPI 10 MHz 4 k x 8 SOIC-8 35 ns 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25320 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 1 Mb SPI Serial CMOS EEPROM 1 426In Stock
Cut Tape
₡775,49
₡728,65
₡707,83
₡692,22
Reel
₡572,51
Min.: 1
Mult.: 1
: 3 000
1 Mbit SPI 10 MHz 128 k x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV25M01 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 1KB MICROWIRE SER EEPROM 451In Stock
Cut Tape
₡249,82
₡228,48
₡222,76
₡218,08
Reel
₡156,66
Min.: 1
Mult.: 1
: 3 000
1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C46 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 2KB MICROWIRE SER EE 2 980In Stock
Cut Tape
₡374,74
₡356,52
₡347,15
₡340,38
Reel
₡296,67
Min.: 1
Mult.: 1
: 3 000
TSSOP-8 CAV93C56 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi EEPROM 4KB MICROWIRE SER EE 2 184In Stock
Cut Tape
₡369,53
₡348,71
₡339,86
₡333,10
Reel
₡242,54
Min.: 1
Mult.: 1
: 3 000
4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV93C66 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi EEPROM 8KB MICROWIRE SER EEPROM 1 916In Stock
Cut Tape
₡301,87
₡285,22
₡277,93
₡272,20
Reel
₡196,74
Min.: 1
Mult.: 1
: 3 000
8 kbit 3-Wire, Microwire 2 MHz 1 k x 8/512 x 16 SOIC-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV9376 AEC-Q100 Reel, Cut Tape, MouseReel