CY15B102Q-SXM

Infineon Technologies
727-CY15B102Q-SXM
CY15B102Q-SXM

Mfr.:

Description:
F-RAM A&D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: F-RAM
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
2 Mbit
SPI
25 MHz
256 k x 8
SOIC-8
2 V
3.6 V
- 55 C
+ 125 C
CY15B102Q
Tube
Brand: Infineon Technologies
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2 V to 3.6 V
Product Type: FRAM
Factory Pack Quantity: 470
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 469

Stock:
469 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:

Pricing (CRC)

Qty. Unit Price
Ext. Price
₡44 317,63 ₡44 317,63
₡40 882,56 ₡408 825,60
₡39 544,96 ₡988 624,00
₡38 545,67 ₡1 927 283,50
₡37 572,40 ₡3 757 240,00
250 Quote