14 mm FIFO

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Data Bus Width Bus Direction Memory Size Timing Type Organization Number of Circuits Maximum Clock Frequency Access Time Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Package / Case Packaging
Renesas Electronics FIFO 128Kx9/ 64Kx18 3.3V SUPER SYNC II FIFO 45In Stock
₡108 834,52
₡98 914,45
₡96 046,68
Min.: 1
Mult.: 1
3.45 V 3.15 V TQFP-80 Tray
Renesas Electronics FIFO 256Kx18 3.3V SUPERSYNC FIFO 40In Stock
₡149 992,92
₡138 043,04
₡133 421,31
Min.: 1
Mult.: 1
3.6 V 3 V TQFP-64 Tray
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO 40In Stock
₡164 612,80
₡151 465,84
₡146 396,51
Min.: 1
Mult.: 1
3.45 V 3.15 V TQFP-80 Tray
Renesas Electronics FIFO 3.3V 4M SUPER SYNC II 60In Stock
₡154 161,85
₡138 693,62
₡137 267,54
Min.: 1
Mult.: 1
3.45 V 3.15 V TQFP-64 Tray
Renesas Electronics FIFO 256Kx18 3.3V SUPERSYNC FIFO 45In Stock
₡154 942,55
₡138 776,89
₡137 985,79
Min.: 1
Mult.: 1
18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 100 MHz 10 ns 3.6 V 3 V 60 mA 0 C + 70 C TQFP-64 Tray
Renesas Electronics FIFO 256Kx18 /512Kx9 3.3V SUPERSYNC II FIFO 44In Stock
₡169 270,96
₡152 251,74
₡150 690,35
Min.: 1
Mult.: 1
18 bit Unidirectional 4 Mbit Synchronous 256 k x 18 166 MHz 6 ns 3.45 V 3.15 V 35 mA 0 C + 70 C TQFP-80 Tray
Renesas Electronics FIFO 5V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
₡21 162,12
Min.: 270
Mult.: 45
8 bit 32 kbit Asynchronous 4 k x 8 2 Circuit 25 ns 5.5 V 4.5 V 310 mA - 40 C + 85 C TQFP-64 Tray
Renesas Electronics FIFO 5V DUAL-PORT RAM Non-Stocked Lead-Time 18 Weeks
Reel
₡20 136,81
Min.: 750
Mult.: 750
: 750
8 bit 32 kbit Asynchronous 4 k x 8 2 Circuit 25 ns 5.5 V 4.5 V 310 mA - 40 C + 85 C TQFP-64 Reel
Renesas Electronics FIFO 3.3V 4M SUPER SYNC II Non-Stocked Lead-Time 18 Weeks
Reel
₡77 065,31
Min.: 750
Mult.: 750
: 750
TQFP-80 Reel
Renesas Electronics FIFO 3.3V 4M SUPER SYNC II Non-Stocked Lead-Time 18 Weeks
₡113 591,57
Min.: 45
Mult.: 45
9 bit Unidirectional 4 Mbit Synchronous 512 k x 9 1 Circuit 100 MHz 10 ns 3.45 V 3.15 V 55 mA 0 C + 70 C TQFP-64 Tray
Renesas Electronics FIFO 8Kx9/ 4Kx18 3.3V SUPER SYNC II FIFO Non-Stocked Lead-Time 18 Weeks
₡32 617,57
Min.: 100
Mult.: 5
3.45 V 3.15 V TQFP-80 Tray
Renesas Electronics FIFO 16K X 18 SUPER SYNC FIFO Non-Stocked Lead-Time 18 Weeks
₡58 500,31
Min.: 90
Mult.: 90
3.6 V 3 V TQFP-64 Tray
Renesas Electronics FIFO 16K x 18 SuperSync FIFO, 3.3V Non-Stocked Lead-Time 18 Weeks
₡67 863,48
₡62 585,96
₡60 519,72
₡58 963,53
₡57 464,58
Min.: 1
Mult.: 1
TQFP-64 Tray
Renesas Electronics FIFO 3.3V 32KX18 SUPERSYNC Non-Stocked Lead-Time 18 Weeks
₡64 152,57
Min.: 90
Mult.: 90
3.6 V 3 V TQFP-64 Tray
Renesas Electronics FIFO 3.3V 64KX9/ 32KX18 SSII Non-Stocked Lead-Time 18 Weeks
₡95 744,81
₡88 234,50
₡70 746,86
₡70 741,66
Min.: 1
Mult.: 1
9 bit, 18 bit Unidirectional 576 kbit Synchronous 32 k x 18, 64 k x 9 1 Circuit 133.3 MHz 5 ns 3.45 V 3.15 V 30 mA, 35 mA - 40 C + 85 C TQFP-80 Tray
Renesas Electronics FIFO 3.3V 64KX9/ 32KX18 SSII Non-Stocked Lead-Time 18 Weeks
Reel
₡70 741,66
Min.: 750
Mult.: 750
: 750
9 bit, 18 bit Unidirectional 576 kbit Synchronous 32 k x 18, 64 k x 9 1 Circuit 133.3 MHz 5 ns 3.45 V 3.15 V 30 mA, 35 mA - 40 C + 85 C TQFP-80 Reel