NAND Flash

Results: 691
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Interface Type Organization Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Macronix NAND Flash SLC NAND 3V 2Gbit x8 TSOP-48 8Bit ECC 74In Stock
192On Order
₡14 141,04
₡13 094,91
₡12 683,74
₡12 371,46
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 MX30LF 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 3V 2Gbit x4 WSON-8 8Bit ECC 13In Stock
4 000On Order
Cut Tape
₡11 543,92
₡10 700,77
₡10 367,67
₡10 112,64
Reel
₡9 477,67
Min.: 1
Mult.: 1
: 4 000
SMD/SMT WSON-8 MX35LF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
Macronix NAND Flash Serial NAND 1.8V 4Gbit x4 WSON-8 8Bit ECC 52In Stock
₡20 053,53
₡18 544,18
₡17 950,85
₡17 503,25
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX35UF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash SLC NAND 1.8V 8Gbit x8 BGA-63 4Bit ECC +105C 1In Stock
₡49 121,52
₡45 337,74
₡43 859,62
₡42 751,03
₡41 194,84
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 MX60UF 8 Gbit Parallel 1 G x 8 8 bit 1.7 V 1.95 V - 40 C + 105 C Tray
Winbond NAND Flash spiNAND, 3V, 1G-bit, 4Kb Uniform Sector, TFBGA24 (8x6mm-5x5), Auto 2 -40c +105c
2 000In Stock
Cut Tape
₡3 122,79
₡3 112,38
₡3 049,93
₡2 997,88
₡2 951,04
Reel
₡2 883,38
Min.: 1
Mult.: 1
: 2 000
SMD/SMT TFBGA-24 1 Gbit SPI 128 M x 8 2.7 V 3.6 V - 40 C + 105 C Reel, Cut Tape
ISSI IS37SMW02G8B-PJLI
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, IT 490In Stock
₡8 712,59
₡8 077,62
₡7 822,59
₡7 458,27
₡7 270,90
Min.: 1
Mult.: 1
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 1.8V 2Gb 24nm I-Temp SLC NAND (EEPROM)
38In Stock
₡2 274,43
₡2 118,29
₡2 061,04
Min.: 1
Mult.: 1
SMD/SMT TFBGA-63 2 Gbit Parallel 256 M x 8 Synchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 4Gb 24nm SLC NAND (EEPROM)
127In Stock
₡3 528,76
₡3 284,14
₡3 185,25
₡3 112,38
₡3 039,52
Min.: 1
Mult.: 1
SMD/SMT TFBGA-63 4 Gbit Parallel 512 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F14G04SND-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 4G, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 172In Stock
₡8 473,18
₡7 864,23
₡7 619,61
₡7 437,45
Min.: 1
Mult.: 1
SMD/SMT LGA-8 4 Gbit Quad SPI 512 M x 8 Synchronous 8 bit 1.7 V 1.98 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F18G04SND-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 8Gb, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 229In Stock
1 056Expected 2/22/2027
₡32 992,30
₡30 462,84
₡29 473,96
₡28 729,69
₡27 683,55
Min.: 1
Mult.: 1
SMD/SMT LGA-8 8 Gbit Quad SPI 1 G x 8 Synchronous 8 bit 1.7 V 1.98 V 30 mA - 40 C + 85 C Tray
Alliance Memory AS5F38G04SND-08LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 8Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 595In Stock
1 408Expected 2/24/2027
₡16 972,38
₡12 007,14
₡11 731,29
₡11 528,31
Min.: 1
Mult.: 1
SMD/SMT LGA-8 8 Gbit Quad SPI 1 G x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 1G 3V x8 1-bit NAND Flash 3In Stock
220On Order
₡10 013,75
₡9 285,10
₡8 993,64
₡8 566,86
₡8 353,47
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 IS34ML01G081 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 1G 3V x8 4-bit NAND Flash 67In Stock
₡9 795,16
₡9 082,12
₡8 795,87
₡8 379,49
₡6 609,91
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 IS34ML01G084 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C
ISSI NAND Flash 1 Gbit (x8, 4 bit ECC), 63 Ball VFBGA, 1.8V, RoHS, IT 1In Stock
₡10 018,96
₡5 834,42
₡5 657,46
₡5 516,93
₡5 235,88
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 IS34MW01G164 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 20 mA - 40 C + 85 C Tray
ISSI NAND Flash 2G 1.8V x8 4-bit NAND Flash 44In Stock
₡14 359,64
₡13 308,30
₡12 891,93
₡12 574,44
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 IS34MW02G084 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C
ISSI NAND Flash 4G 1.8V x8 4-bit NAND Flash 54In Stock
₡19 361,31
₡17 930,03
₡17 362,73
₡16 935,94
₡13 532,10
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 IS34MW04G084 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 20 mA - 40 C + 85 C Bulk
GigaDevice NAND Flash 1Gbit SPI NAND Flash 3.3V WSON8 8*6mm Industrial(-40C to +85C)
3 947On Order
Cut Tape
₡4 710,21
₡4 382,32
₡4 247,00
₡4 148,11
Reel
₡3 565,19
Min.: 1
Mult.: 1
: 3 000
SMD/SMT WSON-8 1 Gbit SPI 128 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
Macronix NAND Flash SLC NAND 3V 2Gbit x8 BGA-63 8Bit ECC
2 200On Order
₡14 141,04
₡13 094,91
₡12 683,74
₡12 371,46
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 MX30LF 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 3V 1Gbit x4 WSON-8 8Bit ECC
4 667On Order
₡8 821,89
₡8 181,72
₡7 921,48
₡7 546,75
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX35LF 1 Gbit Parallel 256 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 3V 1Gbit x4 WSON ECC-Free
2 986Expected 1/21/2027
Cut Tape
₡10 284,40
₡9 534,93
₡9 238,26
₡8 801,07
₡8 582,47
Reel
₡8 582,47
Min.: 1
Mult.: 1
Max.: 100
: 4 000
SMD/SMT WSON-8 MX35LF 1 Gbit Parallel 256 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash Serial NAND 3V 4Gbit x4 WSON-8 8Bit ECC
4 800On Order
₡20 058,74
₡18 549,39
₡17 956,06
₡17 508,46
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX35LF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 1.8V 2Gbit x4 WSON-8 ECC-Free
4 000On Order
₡15 556,71
₡14 406,48
₡13 948,47
₡13 610,17
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX35UF 2 Gbit Parallel 512 M x 4 Synchronous 4 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Winbond W25N08LWTBIG
Winbond NAND Flash 8G-bit Serial NAND flash, 1.8V
449Expected 4/21/2027
₡30 717,87
₡28 396,59
₡27 480,57
₡26 793,56
Min.: 1
Mult.: 1
Tray
Macronix NAND Flash SLC NAND 3V 1Gbit x8 TSOP-48 8Bit ECC
960On Order
₡10 289,60
₡9 540,13
₡9 243,47
₡8 806,27
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 MX30LF 1 Gbit 128 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Tray
ISSI NAND Flash 2G 3.3V x8 1-bit NAND Flash I-Temp
1 500On Order
Cut Tape
₡11 039,07
₡10 232,35
₡9 909,66
₡9 670,25
₡9 305,92
Reel
₡9 305,92
Min.: 1
Mult.: 1
: 1 500
SMD/SMT TSOP-I-48 IS34ML02G081 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel