8 bit NAND Flash

Results: 210
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Interface Type Organization Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NAND Flash 512Mb Serial NAND flash, 3V
3 130In Stock
₡6 802,48
Min.: 1
Mult.: 1
SMD/SMT WSON-8 W25N512GV 512 Mbit SPI 64 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tube
Winbond NAND Flash 2G-bit Serial NAND flash, 3V, 4-bit ECC, 3V, x8
990In Stock
Cut Tape
₡14 089,00
Reel
₡14 089,00
Min.: 1
Mult.: 1
: 1 500
SMD/SMT TSOP-48 W29N02KV 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 32Gbit 8 48/48 TSOP 1 IT
860In Stock
₡48 044,16
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 MT29F 32 Gbit Parallel 4 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Tray

Winbond NAND Flash 2G-bit Serial NAND flash, 3V
4 893In Stock
₡13 610,17
Min.: 1
Mult.: 1
SMD/SMT WSON-8 2 Gbit SPI 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tube
Micron NAND Flash SLC 128Gbit 8 48/48TSOP 4 IT
960In Stock
₡187 315,50
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 MT29F 128 Gbit Parallel 16 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Tray
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 3.3V, RoHS, IT 324In Stock
₡8 296,22
₡7 708,09
₡7 468,68
₡7 286,52
₡7 104,35
Min.: 1
Mult.: 1
SMD/SMT WSON-8 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 85 C

Winbond NAND Flash
620In Stock
₡6 115,47
₡5 678,28
₡5 506,52
₡5 376,41
Min.: 1
Mult.: 1
SMD/SMT WSON-8 512 Mbit SPI 64 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tube
Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Automotive Grade 804In Stock
₡20 194,06
₡18 700,32
₡18 106,99
₡17 664,60
Min.: 1
Mult.: 1
SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 105 C Tray

Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Industrial Grade 825In Stock
₡17 305,47
₡16 025,13
₡15 515,07
₡15 135,13
Min.: 1
Mult.: 1
SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray


SkyHigh Memory NAND Flash SLC,2Gb,4x,3V,x16,1bit,VBM63,
1 820In Stock
Cut Tape
₡4 429,16
Reel
₡3 747,35
Min.: 1
Mult.: 1
: 2 300
SMD/SMT BGA-63 S34ML02G1 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape
Micron NAND Flash SLC 32G 4GX8 TSOP
999In Stock
Cut Tape
₡48 044,16
Reel
₡48 038,96
Min.: 1
Mult.: 1
: 1 000
SMD/SMT TSOP-I-48 MT29F 32 Gbit Parallel 4 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Alliance Memory NAND Flash SLC Parallel NAND Flash, 1Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 723In Stock
₡16 967,17
₡15 712,85
₡15 218,41
₡14 843,67
Min.: 1
Mult.: 1
SMD/SMT FBGA-63 1 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade 65In Stock
380Expected 1/21/2027
₡13 089,70
₡12 132,05
₡11 752,11
₡11 460,65
Min.: 1
Mult.: 1
SMD/SMT WSON-8 2 Gbit SPI 256 M x 8 8 bit 2.7 V 3.6 V 22 mA - 40 C + 105 C
Alliance Memory NAND Flash SLC Parallel NAND Flash, 8Gb, x8, 3.3V, 4bit ECC, 25ns, 63b FBGA, Industrial Grade 133In Stock
₡29 099,22
₡26 871,63
₡25 997,25
₡25 341,46
₡24 420,24
Min.: 1
Mult.: 1
SMD/SMT FBGA-63 8 Gbit Parallel 8 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash 0BIT ECC, X1 X2 X4 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE LGA
220In Stock
₡2 977,06
Min.: 1
Mult.: 1
SMD/SMT LGA-8 2 Gbit SPI 256 M x 8 Synchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,4Gb,3x,3V,x8,4bit,VBM63,
2In Stock
210On Order
₡3 747,35
Min.: 1
Mult.: 1
SMD/SMT BGA-63 S34ML04G2 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray

SkyHigh Memory NAND Flash SLC,4Gb,3x,1.8V,x8,4bit,TS48,
1In Stock
₡4 288,63
₡4 283,43
Min.: 1
Mult.: 1
SMD/SMT TSOP-I-48 S34MS04G2 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Winbond NAND Flash 1G-bit Serial NAND flash, 1.8V
53In Stock
₡9 290,31
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 W25N01JW 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tube
SkyHigh Memory NAND Flash SLC,8Gb,3x,3V,x8,4bit,VLD63,
18In Stock
₡7 364,59
Min.: 1
Mult.: 1
SMD/SMT BGA-63 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash 0BIT ECC, X1 X2 X4 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE LGA
98In Stock
₡3 684,90
Min.: 1
Mult.: 1
SMD/SMT LGA-8 4 Gbit SPI 512 M x 8 Synchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Winbond NAND Flash 1G-bit NAND flash, 3V, 4-bit ECC, 3V, x8
120In Stock
₡10 888,14
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 W29N01HV 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
ISSI NAND Flash 1G 3.3V 104MHz Serial NAND Flash 7 895In Stock
₡8 566,86
₡7 947,51
₡7 702,89
₡7 515,52
₡7 333,36
Min.: 1
Mult.: 1
SMD/SMT WSON-8 IS37SML01G1 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 20 mA - 40 C + 85 C
ISSI NAND Flash 2Gbit (x8, 4 bit ECC), 63 BALL VFBGA, 1.8V, RoHS, IT 110In Stock
₡14 484,55
₡13 417,60
₡12 990,82
₡12 673,33
₡12 220,53
Min.: 1
Mult.: 1
SMD/SMT VFBGA-63 IS34MW02G084 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C
ISSI NAND Flash SLC NAND, 8Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm 2 050In Stock
Cut Tape
₡28 058,29
₡25 908,77
₡25 065,61
₡24 435,85
₡23 551,06
Reel
₡23 551,06
Min.: 1
Mult.: 1
: 2 500
SMD/SMT IS34ML04G088 8 Gbit SPI VFBGA-63 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape
Alliance Memory NAND Flash SPI SLC NAND Flash, 2Gb, 3V, 120Mhz, Multiple IO, Industrial, 8pin LGA (8x6) A Die 575In Stock
₡6 750,44
₡6 271,61
₡6 079,04
₡5 933,31
₡5 928,10
Min.: 1
Mult.: 1
SMD/SMT LGA-8 2 Gbit Quad SPI 256 M x 8 Synchronous 8 bit 3 V 3.6 V 30 mA - 40 C + 85 C Tray