NOR Flash

Results: 6 795
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 8Mb, 2.3V to 3.6V, SPI,SDI,SQI, 80MHz, E temp, 8-SOIC 804In Stock
₡827,54
₡791,11
₡765,08
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 8 Mbit 2.3 V 3.6 V 20 mA SPI 80 MHz 1 M x 8 8 bit - 40 C + 125 C Tube
Infineon Technologies NOR Flash IC 64M FLASH MEMORY 523In Stock
₡1 243,91
₡1 160,64
₡1 134,61
₡1 113,80
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 S25FL064L 64 Mbit 2.7 V 3.6 V 30 mA QPI, SPI 108 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tube
Infineon Technologies NOR Flash PNOR 215In Stock
Cut Tape
₡9 701,48
₡8 998,85
₡8 717,80
₡8 509,61
Reel
₡7 656,05
Min.: 1
Mult.: 1
: 1 000
SMD/SMT TSOP-56 S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash 128Mb 3V 100ns Parallel NOR Flash 124In Stock
₡3 976,36
₡3 768,17
₡3 762,96
Min.: 1
Mult.: 1
SMD/SMT FBGA-64 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 128Mb 3V 110ns Parallel NOR Flash 687In Stock
₡5 407,64
₡5 027,70
₡4 876,76
₡4 762,26
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray

Renesas / Dialog NOR Flash 1 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, TSSOP (Tube), Single, Dual SPI NOR flash 4 460In Stock
₡447,60
₡414,81
₡403,36
₡395,03
Min.: 1
Mult.: 1
SMD/SMT TSSOP-8 AT25DN011 1 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 1 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash 1 815In Stock
Cut Tape
₡452,80
₡426,78
₡415,33
₡406,48
Reel
₡315,92
Min.: 1
Mult.: 1
: 4 000
SMD/SMT AT25DN011 1 Mbit 2.3 V 3.6 V 18 mA SPI 104 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, DFN 5x6 (Tray), Single SPI DataFlash (Micron M25PE Replacement) 1 162In Stock
₡1 353,21
₡1 264,73
₡1 228,30
₡1 197,07
Min.: 1
Mult.: 1
SMD/SMT UDFN-8 AT25PE80 8 Mbit 1.7 V 3.6 V 16 mA SPI 85 MHz 1 M x 8 8 bit - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 3 659In Stock
Cut Tape
₡593,33
₡556,90
₡541,28
₡530,87
Reel
₡365,37
Min.: 1
Mult.: 1
: 4 000
SMD/SMT SOIC-Narrow-8 AT25XE512 512 kbit 1.65 V 3.6 V 13 mA SPI 104 MHz 64 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies S79FS01GSFABHB210
Infineon Technologies NOR Flash IC 1 Gb FLASHMEM 1 522In Stock
₡17 747,87
₡16 425,89
₡15 900,22
₡15 509,87
Min.: 1
Mult.: 1
SMD/SMT S79FS01GS 1 Gbit 1.7 V 2 V 180 mA SPI 102 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 256 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single SPI DataFlash 3 333In Stock
Cut Tape
₡936,84
₡879,59
₡853,56
₡832,74
Reel
₡666,20
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOIC-Wide-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16Mbit SPI/SQI flash, 125C Industrial, 2.3V-3.6V 2 298In Stock
Cut Tape
₡1 374,03
Reel
₡1 269,94
Min.: 1
Mult.: 1
: 2 000
SMD/SMT 16 Mbit 2.3 V 3.6 V 20 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape
Renesas / Dialog NOR Flash 16 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), FusionHD System Enhancing (Single, Dual, Quad) SPI NOR flash 4 000In Stock
Cut Tape
₡671,40
₡634,97
₡614,15
₡603,74
Reel
₡525,67
Min.: 1
Mult.: 1
: 2 000
AT25XE161D Reel, Cut Tape


Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI DataFlash 1 365In Stock
Cut Tape
₡1 904,90
₡1 774,79
₡1 722,74
₡1 686,31
Reel
₡1 478,12
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOIC-8 AT45DQ161 16 Mbit 2.3 V 3.6 V 26 mA SPI 85 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape


Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode,SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 3 075In Stock
Cut Tape
₡1 904,90
₡1 774,79
₡1 722,74
₡1 686,31
Reel
₡1 509,35
Min.: 1
Mult.: 1
: 4 000
SMD/SMT SOIC-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash STD SPI 2 165In Stock
₡3 221,68
₡3 003,09
₡2 909,40
₡2 841,74
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash STD SPI 2 185In Stock
₡5 438,86
₡5 058,92
₡4 902,78
₡4 788,28
Min.: 1
Mult.: 1
SMD/SMT SOIC-Narrow-16 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Commercial
439In Stock
Cut Tape
₡806,72
₡780,70
Reel
₡749,47
Min.: 1
Mult.: 1
: 2 100
SMD/SMT SOIJ-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 8 346In Stock
Cut Tape
₡2 669,99
₡2 487,82
₡2 414,96
₡2 357,71
₡2 305,66
Reel
₡2 305,66
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOIC-Wide-8 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Alliance Memory NOR Flash Serial NOR Flash, 128Mb, 1.8V, Multiple IO, 133MHz STR Industrial Grade, 8pad WSON (6x5mm) 5 509In Stock
₡3 372,62
₡3 138,41
₡3 044,72
₡2 909,40
Min.: 1
Mult.: 1
SMD/SMT WSON-8 128 Mbit 1.65 V 1.95 V 27 mA Dual/Quad SPI/QPI 133 MHz 128 M x 1/64 M x 2/32 M x 4 1 bit/2 bit/4 bit Synchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash 5 739In Stock
Cut Tape
₡697,42
₡655,79
₡634,97
₡624,56
Reel
₡432,51
Min.: 1
Mult.: 1
: 4 000
SMD/SMT AT25DF512C 512 kbit 1.65 V 3.6 V 18 mA SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, WLCSP (Tape & Reel), Single SPI DataFlash 5 198In Stock
Cut Tape
₡1 457,30
₡1 363,62
₡1 321,98
₡1 290,75
Reel
₡1 056,54
Min.: 1
Mult.: 1
: 5 000
SMD/SMT AT45DB081E 8 Mbit 1.7 V 3.6 V 16 mA SPI 85 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 105C, 528 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel),Quad Mode Enabled, Single, Dual, Quad SPI DataFlash 1 970In Stock
Cut Tape
₡2 581,51
₡2 409,75
₡2 336,89
₡2 279,64
Reel
₡2 003,79
Min.: 1
Mult.: 1
: 2 000
AT45DQ161 Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 512K X 16 70ns
568In Stock
₡1 087,77
₡1 004,50
₡832,74
Min.: 1
Mult.: 1
SMD/SMT TFBGA-48 SST39VF 8 Mbit 2.7 V 3.6 V 30 mA Parallel 512 k x 16 16 bit Asynchronous 0 C + 70 C Tray

Infineon Technologies NOR Flash STD SPI 1 259In Stock
Cut Tape
₡3 632,85
₡3 388,23
₡3 284,14
₡3 206,07
Reel
₡2 732,44
Min.: 1
Mult.: 1
: 1 450
SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Reel, Cut Tape