NOR Flash

Results: 6 795
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-8 209mil 2 379In Stock
Cut Tape
₡3 523,55
₡3 284,14
₡3 185,25
₡3 039,52
Reel
₡2 784,49
Min.: 1
Mult.: 1
: 2 000
SMD/SMT SOP-8 MX25L 64 Mbit 2.7 V 3.6 V 19 mA SPI 104 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O SOP-16 1 680In Stock
Cut Tape
₡2 321,28
₡2 170,34
₡2 066,25
₡2 019,41
Reel
₡1 842,45
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SOP-16 MX25L 64 Mbit 2.7 V 3.6 V 19 mA SPI 104 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 3V 64Mbit x4 I/O WSON-8 8x6mm 1 834In Stock
Cut Tape
₡3 372,62
₡3 138,41
₡3 044,72
₡2 909,40
Reel
₡2 794,90
Min.: 1
Mult.: 1
Max.: 250
: 4 000
SMD/SMT WSON-8 MX25L 64 Mbit 2.7 V 3.6 V 19 mA SPI 104 MHz 16 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 3V 8Mbit x2 I/O SOP-8 209mil 10 958In Stock
Cut Tape
₡978,47
₡916,02
₡890,00
₡869,18
Reel
₡806,72
Min.: 1
Mult.: 1
Max.: 500
: 2 000
SMD/SMT SOP-8 MX25L 8 Mbit 2.7 V 3.6 V 12 mA SPI 86 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O SOP-8 209mil 9 464In Stock
40 000On Order
Cut Tape
₡1 061,75
₡994,09
₡962,86
₡942,04
Reel
₡874,38
Min.: 1
Mult.: 1
Max.: 500
: 2 000
SMD/SMT SOP-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 16Mbit x4 I/O WSON-8 6x5mm 3 901In Stock
Cut Tape
₡1 176,25
₡1 098,18
₡1 066,95
₡1 025,32
Reel
₡910,81
Min.: 1
Mult.: 1
: 4 000
SMD/SMT WSON-8 MX25R 16 Mbit 1.65 V 3.6 V 9 mA SPI 80 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 2Mbit x4 I/O SOP-8 150mil 3 945In Stock
Cut Tape
₡598,54
₡562,10
₡546,49
₡536,08
Reel
₡350,79
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOP-8 MX25R 2 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 2Mbit x4 I/O USON-8 2x3mm 12 201In Stock
Cut Tape
₡473,62
₡462,17
₡436,15
Reel
₡436,15
Min.: 1
Mult.: 1
: 12 000
SMD/SMT USON-8 MX25R 2 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O SOP-8 150mil 2 886In Stock
Cut Tape
₡1 426,08
₡1 337,60
₡1 295,96
₡1 269,94
Reel
₡1 202,28
Min.: 1
Mult.: 1
Max.: 250
: 2 500
SMD/SMT SOP-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 32Mbit x4 I/O WSON-8 6x5mm 5 742In Stock
16 000On Order
Cut Tape
₡1 061,75
₡999,29
₡968,07
₡947,25
Reel
₡801,52
Min.: 1
Mult.: 1
: 4 000
SMD/SMT WSON-8 MX25R 32 Mbit 1.65 V 3.6 V 6.5 mA SPI 80 MHz 4 M x 8 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O WLCSP-8 5 898In Stock
Cut Tape
₡843,15
₡791,11
₡770,29
₡749,47
Reel
₡515,78
Min.: 1
Mult.: 1
: 6 000
SMD/SMT WLCSP-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 4Mbit x4 I/O USON-8 2x3mm 6 737In Stock
Cut Tape
₡749,47
₡702,63
₡681,81
₡666,20
Reel
₡530,87
Min.: 1
Mult.: 1
: 12 000
SMD/SMT USON-8 MX25R 4 Mbit 1.65 V 3.6 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.65V-3.6V 8Mbit x4 I/O SOP-8 150mil 15 187In Stock
Cut Tape
₡947,25
₡884,79
₡863,97
₡843,15
Reel
₡733,86
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOP-8 MX25R 8 Mbit 1.65 V 3.6 V 9.5 mA SPI 108 MHz 2 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O SOP-8 150mil 2 253In Stock
7 500On Order
Cut Tape
₡728,65
₡681,81
₡666,20
₡634,97
Reel
₡546,49
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOP-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 16Mbit x4 I/O USON-8 2x3mm 11 004In Stock
Cut Tape
₡796,31
₡749,47
₡728,65
₡713,04
Reel
₡608,94
Min.: 1
Mult.: 1
: 12 000
SMD/SMT USON-8 MX25U 16 Mbit 1.65 V 2 V 10 mA SPI 84 MHz 4 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 2Mbit x4 I/O USON-8 2x3mm 16 626In Stock
Cut Tape
₡572,51
₡541,28
₡525,67
₡511,10
Reel
₡435,63
Min.: 1
Mult.: 1
: 12 000
SMD/SMT USON-8 MX25U 2 Mbit 1.65 V 2 V 8 mA SPI 104 MHz 512 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O BGA-24 6x8mm QE=1 658In Stock
6 000On Order
Cut Tape
₡6 141,49
₡5 709,51
₡5 532,55
₡5 402,43
Reel
₡5 032,90
Min.: 1
Mult.: 1
Max.: 250
: 2 000
SMD/SMT BGA-24 MX25U 256 Mbit 1.65 V 2 V 30 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 32Mbit x4 I/O WSON-8 6x5mm 1 530In Stock
Cut Tape
₡1 311,57
₡1 223,09
₡1 191,87
₡1 139,82
Reel
₡1 040,93
Min.: 1
Mult.: 1
: 4 000
SMD/SMT WSON-8 MX25U 32 Mbit 1.65 V 2 V 15 mA SPI 133 MHz 8 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O SOP-8 150mil 4 727In Stock
Cut Tape
₡832,74
₡780,70
₡759,88
₡744,27
Reel
₡645,38
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOP-8 MX25U 4 Mbit 1.65 V 2 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 4Mbit x4 I/O USON-8 2x3mm 8 860In Stock
Cut Tape
₡562,10
₡530,87
₡513,18
₡502,25
Reel
₡427,82
Min.: 1
Mult.: 1
: 12 000
SMD/SMT USON-8 MX25U 4 Mbit 1.65 V 2 V 9.5 mA SPI 104 MHz 1 M x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NOR Flash Serial NOR 1.8V 512Kbit x4 I/O SOP-8 150mil 4 872In Stock
Cut Tape
₡525,67
₡495,48
₡481,95
₡471,54
Reel
₡413,25
Min.: 1
Mult.: 1
: 2 500
SMD/SMT SOP-8 MX25U 512 kbit 1.65 V 2 V 12 mA SPI 60 MHz 128 k x 4 4 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 512Mbit x4 I/O WSON-8 8x6mm +105C 288In Stock
4 800On Order
₡13 277,07
₡12 303,80
₡11 918,66
₡11 627,20
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX25U 512 Mbit 1.65 V 2 V 35 mA SPI 133 MHz 128 k x 4 4 bit Synchronous - 40 C + 105 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x8 I/O SOP-16 1 036In Stock
Cut Tape
₡7 172,01
₡6 661,96
₡6 453,77
₡6 151,90
₡6 000,97
Reel
₡6 000,97
Min.: 1
Mult.: 1
Max.: 100
: 1 000
SMD/SMT SOP-16 MX25UM 256 Mbit 1.65 V 2 V 50 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 64Mbit x8 I/O BGA-24 RWW 3 881In Stock
₡3 799,40
₡3 539,16
₡3 429,87
₡3 273,73
Min.: 1
Mult.: 1
Max.: 250
SMD/SMT TFBGA-24 MX25UW 64 Mbit 1.65 V 2 V SPI 200 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 2.5V/3V 16Mbit x2 I/O SOP-8 209mil 3 713In Stock
Cut Tape
₡806,72
₡759,88
₡739,06
₡723,45
Reel
₡666,20
Min.: 1
Mult.: 1
Max.: 500
: 2 000
SMD/SMT SOP-8 MX25V 16 Mbit 2.3 V 3.6 V 6 mA 3-Wire 80 MHz 8 M x 2 2 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel