Tray NOR Flash

Results: 2 361
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Micron NOR Flash SPI 256Mbit 4 3 Volts 8/8 WPDFN 1
2 609In Stock
₡17 695,82
Min.: 1
Mult.: 1
SMD/SMT WDFN-8 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 128Mbit 4 3 Volts 16/16 SOIC 1
4 065In Stock
₡20 131,60
Min.: 1
Mult.: 1
SMD/SMT SOP2-16 MT25QL 128 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash Parallel 128Mbit 163 Volts 56/56 TSOP 1
1 660In Stock
1 152Expected 11/9/2026
₡29 354,25
Min.: 1
Mult.: 1
SMD/SMT TSOP-56 MT28EW 128 Mbit 2.7 V 3.6 V 50 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash Parallel 128Mbit 163 Volts 64/64 LBGA 1
2 209In Stock
₡29 541,62
Min.: 1
Mult.: 1
SMD/SMT LBGA-64 MT28EW 128 Mbit 2.7 V 3.6 V 50 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Micron NOR Flash SPI 1Gbit 4 1.8 Volts 24/25 TBGA 2 AL
1 368In Stock
1 122Expected 10/26/2026
₡64 449,23
Min.: 1
Mult.: 1
SMD/SMT T-PBGA-24 MT25QU 1 Gbit 1.7 V 2 V 35 mA SPI 166 MHz 256 M x 4 4 bit Synchronous - 40 C + 105 C Tray
Micron NOR Flash SPI 256Mbit 4 3 Volts 24/25 TBGA 1 AL
1 685In Stock
₡24 774,15
Min.: 1
Mult.: 1
SMD/SMT T-PBGA-24 MT25QL 256 Mbit 2.7 V 3.6 V 35 mA SPI 133 MHz 64 M x 4 4 bit Synchronous - 40 C + 125 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 6x5mm 12 349In Stock
₡3 679,69
₡3 424,66
₡3 320,57
₡3 169,63
Min.: 1
Mult.: 1
Max.: 500
SMD/SMT WSON-8 MX25L 128 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 3V 128Mbit x4 I/O WSON-8 6x5mm QE=1 5 805In Stock
₡3 679,69
₡3 424,66
₡3 320,57
₡3 169,63
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX25L 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 32 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 64Mbit x8 I/O BGA-24 RWW 4 272In Stock
₡3 799,40
₡3 539,16
₡3 429,87
₡3 273,73
Min.: 1
Mult.: 1
Max.: 250
SMD/SMT TFBGA-24 MX25UW 64 Mbit 1.65 V 2 V SPI 200 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Parallel NOR 3V 64Mbit x16 I/O BGA-48 Top Boot 4 942In Stock
₡4 132,50
₡3 794,19
₡3 653,67
₡3 549,57
Min.: 1
Mult.: 1
SMD/SMT BGA-48 MX29LV 64 Mbit 2.7 V 3.6 V 16 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 1Gbit x8 I/O BGA-24 RWW 3 771In Stock
₡29 182,49
₡26 949,70
₡26 070,11
₡25 414,33
Min.: 1
Mult.: 1
SMD/SMT BGA-24 MX66UW 1 Gbit 1.65 V 2 V SPI 200 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 256Mbit x4 I/O WSON-8 RPMC 4 832In Stock
₡7 791,37
₡7 224,06
₡7 000,26
₡6 667,16
Min.: 1
Mult.: 1
SMD/SMT WSON-8 MX77U 256 Mbit 1.65 V 2 V SPI 104 MHz 64 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, DFN 5x6 (Tray), Single SPI DataFlash 11 232In Stock
₡4 184,54
₡3 893,08
₡3 778,58
₡3 690,10
Min.: 1
Mult.: 1
SMD/SMT UDFN-8 AT45DB641E 64 Mbit 1.7 V 3.6 V 22 mA SPI 85 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies S25HL512TDPNHB010
Infineon Technologies NOR Flash SEMPER 163In Stock
676Expected 2/25/2027
₡8 842,71
₡8 212,94
₡7 963,12
₡7 770,55
Min.: 1
Mult.: 1
WSON-8 Tray
Infineon Technologies S28HS01GTGZBHM030
Infineon Technologies NOR Flash SEMPER 398In Stock
₡21 802,30
₡20 178,44
₡19 533,07
₡19 049,03
Min.: 1
Mult.: 1
Tray
Infineon Technologies S29GL064S80TFB040
Infineon Technologies NOR Flash Nor 932In Stock
₡5 673,07
₡5 272,31
₡5 110,97
₡4 986,06
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies S29GL256S90GHI020
Infineon Technologies NOR Flash PNOR 1 670In Stock
₡7 645,64
₡7 104,35
₡6 885,76
₡6 719,21
Min.: 1
Mult.: 1
SMD/SMT FBGA-56 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies S70FL01GSDPBHVC10
Infineon Technologies NOR Flash STD SPI 1 487In Stock
₡16 040,74
₡14 859,29
₡14 385,66
₡14 036,95
Min.: 1
Mult.: 1
SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 66 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies S70GL02GT11FHA010
Infineon Technologies NOR Flash Nor 404In Stock
₡33 674,11
₡31 118,63
₡30 114,13
₡29 359,45
Min.: 1
Mult.: 1
SMD/SMT S70GL02GT 2 Gbit 2.7 V 3.6 V 160 mA Parallel 256 M x 8/128 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies NOR Flash SEMPER 148In Stock
₡7 739,32
₡7 187,63
₡6 963,83
₡6 797,28
Min.: 1
Mult.: 1
SMD/SMT BGA-24 512 Mbit 2.7 V 3.6 V 53 mA SPI 166 MHz 64 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash SEMPER 49In Stock
₡7 520,73
₡6 984,65
₡6 766,05
₡6 604,71
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 512 Mbit 1.7 V 2 V 53 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 32Mbit Multi-Purpose Flash 563In Stock
₡1 899,70
₡1 743,56
₡1 472,92
Min.: 1
Mult.: 1
SMD/SMT TFBGA-48 SST39VF 32 Mbit 2.7 V 3.6 V 15 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 32Mbit Multi-Purpose Flash 553In Stock
₡1 998,59
₡1 842,45
₡1 540,58
Min.: 1
Mult.: 1
SMD/SMT TSOP-48 SST39VF 32 Mbit 2.7 V 3.6 V 15 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 85 C Tray

Infineon Technologies NOR Flash STD SPI 957In Stock
₡7 463,47
₡6 932,60
₡6 719,21
₡6 557,86
Min.: 1
Mult.: 1
SMD/SMT SOIC-16 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash STD SPI 1 305In Stock
₡4 892,37
₡4 554,07
₡4 413,55
₡4 309,45
Min.: 1
Mult.: 1
SMD/SMT WSON-8 S25FS512S 512 Mbit 1.7 V 2 V 100 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Tray