GD25Q64C Series NOR Flash

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organization Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /SOP16 300mil /Industrial(-40? to +85?) /T&R Non-Stocked Lead-Time 10 Weeks
Cut Tape
₡582,92
₡562,10
₡556,90
₡551,69
Reel
₡520,47
Min.: 1
Mult.: 1
: 1 000
SMD/SMT SOP-16 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /SOP16 300mil /Industrial(-40? to +85?) /Tube Non-Stocked
₡465,30
Min.: 5 640
Mult.: 1
SMD/SMT SOP-16 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /Tube Non-Stocked
₡376,82
Min.: 9 500
Mult.: 1
SMD/SMT SOP-8 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +105?) /Tube Non-Stocked
₡687,01
Min.: 9 500
Mult.: 1
SMD/SMT SOP-8 GD25Q64C 64 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 105 C Tube
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +105?) /T&R Non-Stocked
Reel
₡692,22
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT SOP-8 GD25Q64C 64 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 105 C Reel
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /TFBGA24(5*5 ball array) /Industrial(-40? to +85?) /Tray Non-Stocked
₡645,38
Min.: 4 800
Mult.: 4 800
SMD/SMT TFBGA-24 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /USON8 4*4mm /Industrial(-40? to +85?) /T&R Non-Stocked
Reel
₡588,13
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT USON-8 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /T&R Non-Stocked Lead-Time 16 Weeks
Reel
₡556,90
Min.: 2 000
Mult.: 2 000
: 2 000
SMD/SMT SOP-8 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /WSON8 8*6mm /Industrial(-40? to +85?) /T&R Non-Stocked
Reel
₡640,17
Min.: 3 000
Mult.: 3 000
: 3 000
SMD/SMT WSON-8 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /TFBGA24(6*4 ball array) /Industrial(-40? to +85?) /Tray Non-Stocked
₡645,38
Min.: 4 800
Mult.: 4 800
SMD/SMT TFBGA-24 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Tray