64 kbit NVRAM

Results: 16
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Interface Type Memory Size Organization Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics NVRAM 64K (8Kx8) 100ns 819In Stock
₡22 791,18
₡21 047,62
₡20 365,81
₡19 860,96
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z08 Tube
STMicroelectronics NVRAM 64K (8KX8) 100ns 540In Stock
₡21 906,39
₡20 246,10
₡19 465,41
₡19 106,28
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z18 Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 337In Stock
₡17 799,92
₡16 394,66
₡15 764,90
₡15 478,64
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z58Y Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
54In Stock
₡22 629,84
₡20 870,66
₡18 721,14
₡17 867,58
Min.: 1
Mult.: 1
EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 150 ns 5.25 V 4.75 V 75 mA 0 C + 70 C DS1225AB Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
88In Stock
₡22 640,24
₡20 797,80
₡18 263,13
Min.: 1
Mult.: 1
EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 85 ns 5.25 V 4.75 V 75 mA 0 C + 70 C DS1225AB Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 875In Stock
Cut Tape
₡7 453,06
₡7 073,12
₡6 916,99
₡6 802,48
Reel
₡6 635,93
Min.: 1
Mult.: 1
: 936
SOH-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z58Y Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
44In Stock
₡22 759,95
₡20 912,30
₡18 440,09
₡17 992,49
Min.: 1
Mult.: 1
EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.25 V 4.75 V 85 mA - 40 C + 85 C DS1225AB Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 1 779In Stock
₡22 083,35
₡20 292,95
₡19 507,04
₡19 147,92
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.75 V 50 mA 0 C + 70 C M48Z58 Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
229In Stock
₡22 151,01
₡20 438,68
₡19 715,23
₡19 288,45
Min.: 1
Mult.: 1
EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.25 V 4.75 V 75 mA 0 C + 70 C DS1225AB Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
166In Stock
₡22 942,11
₡21 146,51
₡20 324,17
₡19 949,44
Min.: 1
Mult.: 1
EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 150 ns 5.5 V 4.5 V 75 mA 0 C + 70 C DS1225AD Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
347In Stock
₡25 799,47
₡23 769,65
₡22 921,30
₡22 411,24
Min.: 1
Mult.: 1
EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 150 ns 5.5 V 4.5 V 85 mA - 40 C + 85 C DS1225AD Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
97In Stock
₡23 644,74
₡21 859,55
₡21 146,51
₡20 620,84
Min.: 1
Mult.: 1
EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 200 ns 5.5 V 4.5 V 85 mA - 40 C + 85 C DS1225AD Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
8In Stock
₡23 145,10
₡21 391,13
₡18 679,50
₡18 283,95
Min.: 1
Mult.: 1
EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 150 ns 5.25 V 4.75 V 85 mA - 40 C + 85 C DS1225AB Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
24In Stock
₡23 337,67
₡21 573,29
₡20 870,66
₡18 783,60
Min.: 1
Mult.: 1
EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 200 ns 5.5 V 4.5 V 75 mA 0 C + 70 C DS1225AD Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
50In Stock
₡22 260,31
₡20 600,02
₡19 933,82
₡19 444,59
Min.: 1
Mult.: 1
EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 75 mA 0 C + 70 C DS1225AD Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
44In Stock
₡22 942,11
₡21 146,51
₡20 324,17
₡19 949,44
Min.: 1
Mult.: 1
EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 85 ns 5.5 V 4.5 V 75 mA 0 C + 70 C DS1225AD Tube