0 C Tube NVRAM

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package / Case Interface Type Memory Size Organization Data Bus Width Access Time Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics NVRAM 64K (8KX8) 100ns 538In Stock
₡21 672,18
₡20 225,29
₡19 444,59
₡19 085,47
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z18 Tube
STMicroelectronics NVRAM 64K (8Kx8) 100ns 808In Stock
₡22 765,16
₡21 047,62
₡20 594,82
₡19 860,96
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 100 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z08 Tube
STMicroelectronics NVRAM 16K (2Kx8) 150ns 333In Stock
₡13 943,27
₡12 860,70
₡12 543,22
₡12 236,14
Min.: 1
Mult.: 1
PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z12 Tube
STMicroelectronics NVRAM 256K (32Kx8) 100ns 335In Stock
₡16 800,62
₡13 412,39
₡12 527,60
₡11 866,61
Min.: 1
Mult.: 1
PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 30 mA 0 C + 70 C M48T35AV Tube
Analog Devices / Maxim Integrated NVRAM 4096k Nonvolatile SRAM
18In Stock
₡93 163,31
₡82 670,72
₡79 563,55
Min.: 1
Mult.: 1
EDIP-32 Parallel 4 Mbit 512 k x 8 8 bit 70 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1250Y Tube
Analog Devices / Maxim Integrated NVRAM 3.3V 256k Nonvolatile SRAM
21In Stock
₡23 972,64
₡20 745,75
₡19 788,09
₡19 288,45
₡18 205,88
Min.: 1
Mult.: 1
EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 3.6 V 3 V 50 mA 0 C + 70 C DS1230W Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
50In Stock
₡18 794,01
₡16 176,06
₡15 400,57
₡14 859,29
₡14 109,82
Min.: 1
Mult.: 1
EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 150 ns 5.25 V 4.75 V 75 mA 0 C + 70 C DS1225AB Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM
471In Stock
₡27 517,01
₡23 816,50
₡22 713,11
₡22 135,39
₡20 896,69
Min.: 1
Mult.: 1
EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 120 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1230Y Tube
STMicroelectronics NVRAM 256K (32Kx8) 70ns 1 100In Stock
₡18 721,14
₡17 274,25
₡16 670,51
₡16 306,18
Min.: 1
Mult.: 1
PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z35Y Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 1 579In Stock
₡22 083,35
₡20 292,95
₡19 507,04
₡19 147,92
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.75 V 50 mA 0 C + 70 C M48Z58 Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM
39In Stock
₡24 987,54
₡21 625,34
₡20 626,04
₡20 100,37
₡18 976,17
Min.: 1
Mult.: 1
EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 150 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1230AB Tube
STMicroelectronics NVRAM 16K (2Kx8) 150ns 617In Stock
₡15 707,65
₡14 552,21
₡14 089,00
₡13 745,49
Min.: 1
Mult.: 1
PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 150 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z02 Tube
STMicroelectronics NVRAM 16K (2Kx8) 70ns 365In Stock
₡15 129,93
₡13 943,27
₡13 547,71
₡13 214,62
Min.: 1
Mult.: 1
PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 70 ns 5.5 V 4.75 V 80 mA 0 C + 70 C M48Z02 Tube
STMicroelectronics NVRAM 16K (2Kx8) 70ns 716In Stock
560Expected 3/29/2027
₡15 249,64
₡13 953,68
₡13 615,37
₡13 282,28
Min.: 1
Mult.: 1
PCDIP-24 Parallel 16 kbit 2 k x 8 8 bit 70 ns 5.5 V 4.5 V 80 mA 0 C + 70 C M48Z12 Tube
STMicroelectronics NVRAM 256K (32Kx8) 70ns 62In Stock
240On Order
₡20 506,34
₡18 892,89
₡18 231,90
₡17 836,35
Min.: 1
Mult.: 1
PCDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.75 V 50 mA 0 C + 70 C M48Z35 Tube
STMicroelectronics NVRAM 64K (8Kx8) 70ns 306In Stock
₡17 810,33
₡16 379,05
₡15 749,28
₡15 463,03
Min.: 1
Mult.: 1
PCDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 50 mA 0 C + 70 C M48Z58Y Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
229In Stock
₡18 393,25
₡15 832,56
₡15 072,68
₡14 541,80
₡13 813,15
Min.: 1
Mult.: 1
EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.25 V 4.75 V 75 mA 0 C + 70 C DS1225AB Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
88In Stock
₡18 903,30
₡16 264,54
₡15 483,85
₡14 942,56
₡14 193,09
Min.: 1
Mult.: 1
EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 85 ns 5.25 V 4.75 V 75 mA 0 C + 70 C DS1225AB Tube
Analog Devices / Maxim Integrated NVRAM 64k Nonvolatile SRAM
60In Stock
₡18 393,25
₡15 832,56
₡15 072,68
₡14 541,80
₡13 813,15
Min.: 1
Mult.: 1
EDIP-28 Parallel 64 kbit 8 k x 8 8 bit 70 ns 5.5 V 4.5 V 75 mA 0 C + 70 C DS1225AD Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM
134In Stock
₡24 571,17
₡21 266,22
₡20 282,54
₡19 767,28
₡18 663,89
Min.: 1
Mult.: 1
EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1230AB Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM
19In Stock
₡24 368,19
₡21 089,26
₡20 115,99
₡19 605,93
₡18 507,75
Min.: 1
Mult.: 1
EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 85 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1230AB Tube
Analog Devices / Maxim Integrated NVRAM 3.3V 256k Nonvolatile SRAM
10In Stock
₡23 420,94
₡20 266,92
₡19 330,08
₡18 840,85
₡17 789,51
Min.: 1
Mult.: 1
EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 150 ns 3.6 V 3 V 50 mA 0 C + 70 C DS1230W Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM
335In Stock
₡25 742,22
₡22 281,12
₡21 250,60
₡20 714,52
₡19 553,89
Min.: 1
Mult.: 1
EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 100 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1230Y Tube
Analog Devices / Maxim Integrated NVRAM 256k Nonvolatile SRAM
89In Stock
₡25 320,64
₡21 916,80
₡20 901,89
₡20 371,02
₡19 231,20
Min.: 1
Mult.: 1
EDIP-28 Parallel 256 kbit 32 k x 8 8 bit 70 ns 5.5 V 4.5 V 85 mA 0 C + 70 C DS1230Y Tube
Analog Devices / Maxim Integrated NVRAM 1024k Nonvolatile SRAM
36In Stock
₡32 263,65
₡28 099,93
₡26 866,42
₡26 470,87
Min.: 1
Mult.: 1
EDIP-32 Parallel 1 Mbit 128 k x 8 8 bit 100 ns 5.25 V 4.75 V 85 mA 0 C + 70 C DS1245AB Tube