SRAM

Results: 11 490
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 1 658In Stock
₡1 514,55
₡1 498,94
₡1 488,53
₡1 452,10
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 653In Stock
₡2 451,39
₡2 284,84
₡2 217,18
₡2 170,34
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 1 035In Stock
₡3 559,98
₡3 320,57
₡3 216,48
₡3 143,61
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 16Mb Fast SRAM With ECC 122In Stock
₡34 548,49
₡32 159,56
₡30 827,17
₡28 339,34
₡23 051,41
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM SYNC SRAMS 100In Stock
₡28 974,31
₡26 783,15
₡25 919,18
₡25 268,60
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 8.5 ns 100 MHz Parallel 3.6 V 3.135 V 134 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 5 073In Stock
Cut Tape
₡1 509,35
₡1 420,87
₡1 379,23
₡1 358,41
Reel
₡1 020,11
Min.: 1
Mult.: 1
: 1 500
1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT STSOP-32 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 32Kx16 3.3V DUAL- PORT RAM 74In Stock
₡97 207,32
₡87 505,85
₡82 878,91
₡80 516,00
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 20 ns Parallel 3.6 V 3 V 220 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M 10In Stock
₡184 962,99
₡169 036,75
Min.: 1
Mult.: 1
No
144 Mbit 4 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 415 mA, 535 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
Infineon Technologies SRAM 1Mb 3V 55ns 64K x 16 LP SRAM 460In Stock
₡2 930,22
₡2 732,44
₡2 649,17
₡2 586,71
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 55 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 125 C SMD/SMT VFBGA-48 AEC-Q100 Tray
Infineon Technologies SRAM 8Mb 3V 45ns 512K x 16 LP SRAM 592In Stock
₡8 389,90
₡7 791,37
₡7 551,95
₡7 374,99
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44 AEC-Q100 Tray
Infineon Technologies SRAM 4Mb 45ns 256K x 16 Low Power SRAM 1 057In Stock
Cut Tape
₡3 221,68
₡2 997,88
₡2 909,40
₡2 841,74
Reel
₡2 612,74
Min.: 1
Mult.: 1
: 1 000
4 Mbit 256 k x 16 45 ns Parallel 5.5 V 4.5 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 3V 45ns 256K x 8 LP SRAM 3 925In Stock
2 000Expected 10/14/2027
Cut Tape
₡2 508,64
₡2 342,09
₡2 269,23
₡2 217,18
Reel
₡1 566,60
Min.: 1
Mult.: 1
: 2 000
2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-36 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM MICROPOWER SRAMS 835In Stock
Cut Tape
₡3 128,00
₡2 914,61
₡2 826,13
₡2 763,67
Reel
₡2 539,87
Min.: 1
Mult.: 1
: 1 000
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC SRAMS 1 255In Stock
Cut Tape
₡5 183,84
₡4 887,17
₡4 772,67
₡4 559,28
Reel
₡4 335,48
Min.: 1
Mult.: 1
: 1 000
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM SYNC SRAMS 144In Stock
₡20 574,00
₡19 038,62
₡18 429,68
₡15 993,90
₡15 988,70
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 149 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM SYNC SRAMS 92In Stock
₡40 388,12
₡37 301,76
₡36 089,07
₡35 183,46
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 129 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 8Kx16, 3.3V DUAL- PORT RAM 152In Stock
₡43 307,93
₡39 399,23
₡38 311,46
₡37 343,39
Min.: 1
Mult.: 1
128 kbit 8 k x 16 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 8Mb 1.8V 55ns 512K x 16 LP SRAM 1 571In Stock
Cut Tape
₡5 548,16
₡5 157,81
₡5 001,67
₡4 881,97
Reel
₡4 017,99
Min.: 1
Mult.: 1
: 2 000
8 Mbit 512 k x 16 55 ns Parallel 2.25 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 979In Stock
Cut Tape
₡1 639,47
₡1 535,37
₡1 488,53
₡1 457,30
Reel
₡1 348,01
Min.: 1
Mult.: 1
: 1 000
1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 Reel, Cut Tape, MouseReel

Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 1 700In Stock
Cut Tape
₡1 639,47
₡1 535,37
₡1 488,53
₡1 457,30
Reel
₡1 228,30
Min.: 1
Mult.: 1
: 1 500
1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT TSOP-I-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 3V 45ns 256K x 8 LP SRAM 850In Stock
₡2 508,64
₡2 342,09
₡2 269,23
₡2 217,18
Min.: 1
Mult.: 1
2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-36 Tray
Infineon Technologies SRAM 4Mb 45ns 256K x 16 Low Power SRAM 399In Stock
₡3 117,59
₡2 925,02
₡2 852,15
₡2 794,90
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 45 ns Parallel 5.5 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 8Mb 55ns 512K x 16 Low Power SRAM 396In Stock
₡9 961,71
₡9 352,76
₡9 113,35
₡8 931,19
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT TSOP-44 AEC-Q100 Tray
Infineon Technologies SRAM 8Mb 3V 55ns 512K x 16 LP SRAM 535In Stock
₡11 392,99
₡10 612,29
₡10 300,01
₡9 618,20
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 55 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 1 301In Stock
Cut Tape
₡2 545,08
₡2 373,32
₡2 347,30
₡2 316,07
Reel
₡1 577,01
Min.: 1
Mult.: 1
: 1 000
2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel