CA SRAM

Results: 11 449
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 12ns, Industrial Temp - Tube 285In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin SOJ, 15ns, Industrial Temp - Tube 240In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 15 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin TSOP II, 15ns, Industrial Temp - Tray 298In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 15 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM LP SRAM, 32K X 8, 4.5 5.5V, 28PIN 330 MIL SOP, 55NS INDUSTRIAL TEMP TAPE AND REEL 3 648In Stock
Min.: 1
Mult.: 1
: 1 000

256 kbit 32 k x 8 55 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM LP SRAM, 256Kb, 32K X 8, 4.5 5.5V, 28PIN 330 MIL SOP, 55NS INDUSTRIAL TEMP 4 736In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 55 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT SOP-28 Tube

Renesas Electronics SRAM 16K Asynch. 2Kx8 HS, L-Pwr, SRAM 10In Stock
Min.: 1
Mult.: 1
: 1 000

16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 95 mA 0 C + 70 C SMD/SMT SOIC-24 Reel, Cut Tape, MouseReel

Renesas Electronics SRAM 16K Asynch. 2Kx8 HS, L-Pwr, SRAM 105In Stock
310Expected 11/26/2026
Min.: 1
Mult.: 1

16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 95 mA - 40 C + 85 C SMD/SMT SOIC-24 Tube
Renesas Electronics SRAM 512K X 36 STD-PWR 2.5V DUAL PORT RAM 1In Stock
Min.: 1
Mult.: 1
No
18 Mbit 512 k x 36 4.2 ns 133 MHz Parallel 2.6 V 2.4 V 900 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
ISSI IS66WVO32M8DALL-200BLI
ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS 845In Stock
Min.: 1
Mult.: 1

256 Mbit 32 M x 8 5 ns 200 MHz Serial 1.95 V 1.7 V 40 mA - 40 C + 85 C SMD/SMT TFBGA-24
GSI Technology SRAM 1.8/2.5V 1M x 36 36M 1In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 235 mA, 270 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M 2In Stock
Min.: 1
Mult.: 1
144 Mbit 4 M x 36 8 ns Parallel 3.6 V 2.3 V 375 mA, 430 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 72 72M 2In Stock
Min.: 1
Mult.: 1

72 Mbit 1 M x 72 5.5 ns 300 MHz Parallel 3.6 V 2.3 V 385 mA, 540 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M 5In Stock
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 275 mA, 395 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M 37In Stock
Min.: 1
Mult.: 1
9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 150 mA, 175 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
ISSI SRAM 4Mb,Flow-Through,Sync with ECC,128K x 36,7.5ns,3.3v I/O,100 Pin TQFP, RoHS 697In Stock
Min.: 1
Mult.: 1
: 800

4 Mbit 128 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel
ISSI SRAM 36Mb,"No-Wait"/Pipeline,Sync,1Mb x 36,200Mhz,3.3v/2.5v I/O,100 Pin TQFP, RoHS 72In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 260 mA - 40 C + 85 C SMD/SMT TQFP-100

ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V 299In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT TSOP-48 Bulk
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v-3.6v, 2 CS, 48 Ball mBGA (6x8mm), RoHS 330In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT mBGA-48
ISSI SRAM 4Mb 3.6v 10ns 512Kx16 LPAsync SRAM 960In Stock
Min.: 480
Mult.: 480

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 50 mA - 40 C + 125 C SMD/SMT BGA-48

ISSI SRAM 8Mb,Pseudo SRAM,Async,512K x 16,70ns,2.5v-3.6v,44 Pin TSOP II, RoHS 496In Stock
Min.: 1
Mult.: 1
: 1 000

8 Mbit 512 k x 16 70 ns Parallel 3.6 V 2.5 V 28 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM Pseudo SRAM 64Mb 1 669In Stock
Min.: 1
Mult.: 1

64 Mbit 4 M x 16 70 ns 104 MHz 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-54
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS 2 319In Stock
Min.: 1
Mult.: 1
: 2 500

32 Mbit 2 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb 512Kx8 55ns Async SRAM 1 103In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 55 ns Parallel 3.6 V 2.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

ISSI SRAM 16M (1Mx16) 10ns Async SRAM 87In Stock
96Expected 11/23/2026
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 140 mA - 40 C + 125 C SMD/SMT TSOP-48 Tray

ISSI SRAM 4M (256Kx16) 10ns Async SRAM 334In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 60 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray