NBT SRAM SRAM

Results: 1 613
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
GSI Technology SRAM 1.8/2.5V 4M x 18 72M Non-Stocked
Min.: 18
Mult.: 18

72 Mbit 4 M x 18 7.5 ns 200 MHz Parallel 2.7 V 1.7 V 225 mA, 290 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 72M Non-Stocked
Min.: 18
Mult.: 18

72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 250 mA, 335 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked
Min.: 18
Mult.: 18

72 Mbit 2 M x 36 8 ns 167 MHz Parallel 3.6 V 2.3 V 220 mA, 270 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 8 ns 167 MHz Parallel 3.6 V 2.3 V 240 mA, 290 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 18
Mult.: 18

72 Mbit 2 M x 36 8 ns 167 MHz Parallel 2.7 V 1.7 V 220 mA, 270 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked
Min.: 18
Mult.: 18

72 Mbit 2 M x 36 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 230 mA, 310 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked
Min.: 18
Mult.: 18

72 Mbit 2 M x 36 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 250 mA, 330 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 7.5 ns 200 MHz Parallel 2.7 V 1.7 V 230 mA, 310 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked
Min.: 18
Mult.: 18

72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 255 mA, 360 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 18
Mult.: 18

72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 255 mA, 360 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 5.5 ns 300 MHz Parallel 3.6 V 2.3 V 300 mA, 420 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M Non-Stocked
Min.: 18
Mult.: 18

72 Mbit 2 M x 36 5.5 ns 300 MHz Parallel 3.6 V 2.3 V 320 mA, 440 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 18
Mult.: 18

72 Mbit 2 M x 36 8 ns 167 MHz Parallel 2.7 V 1.7 V 240 mA, 290 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 18
Mult.: 18

72 Mbit 2 M x 36 7.5 ns 200 MHz Parallel 2.7 V 1.7 V 250 mA, 330 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 2M x 36 72M Non-Stocked
Min.: 18
Mult.: 18

72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 380 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M Non-Stocked
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 8 ns 167 MHz Parallel 3.6 V 2.3 V 215 mA, 260 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 72M Non-Stocked
Min.: 14
Mult.: 14
72 Mbit 4 M x 18 8 ns 167 MHz Parallel 2.7 V 1.7 V 215 mA, 260 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M Non-Stocked
Min.: 14
Mult.: 14
72 Mbit 4 M x 18 7.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 290 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 72M Non-Stocked
Min.: 14
Mult.: 14
72 Mbit 4 M x 18 7.5 ns 200 MHz Parallel 2.7 V 1.7 V 225 mA, 290 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M Non-Stocked
Min.: 14
Mult.: 14
72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 335 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 72M Non-Stocked
Min.: 14
Mult.: 14
72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 250 mA, 335 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M
Non-Stocked
Min.: 14
Mult.: 14
72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 270 mA, 355 mA - 55 C + 125 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M Non-Stocked
Min.: 14
Mult.: 14
72 Mbit 4 M x 18 5.5 ns 300 MHz Parallel 3.6 V 2.3 V 290 mA, 390 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M Non-Stocked
Min.: 14
Mult.: 14

72 Mbit 4 M x 18 8 ns 167 MHz Parallel 3.6 V 2.3 V 195 mA, 240 mA 0 C + 70 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 1.8/2.5V 4M x 18 72M Non-Stocked
Min.: 1
Mult.: 1

72 Mbit 4 M x 18 8 ns 167 MHz Parallel 2.7 V 1.7 V 195 mA, 240 mA 0 C + 70 C SMD/SMT BGA-119 Tray