SigmaSIO DDR-II SRAM

Results: 247
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Packaging
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 300 MHz Parallel 1.9 V 1.7 V 745 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 333 MHz Parallel 1.9 V 1.7 V 820 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 350 MHz Parallel 1.9 V 1.7 V 890 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 2M x 36 72M Non-Stocked
Min.: 15
Mult.: 15

72 Mbit 2 M x 36 400 MHz Parallel 1.9 V 1.7 V 950 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 500 MHz Parallel 1.4 V 1.25 V 1.77 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 550 MHz Parallel 1.4 V 1.25 V 1.93 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 625 MHz Parallel 1.4 V 1.3 V 2.11 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM 1.2/1.5V 4M x 18 72M Non-Stocked
Min.: 8
Mult.: 8
72 Mbit 4 M x 18 675 MHz Parallel 1.4 V 1.3 V 2.26 A - 40 C + 100 C SMD/SMT BGA-260 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
No
144 Mbit 16 M x 8 250 MHz Parallel 1.9 V 1.7 V 700 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
No
144 Mbit 16 M x 8 300 MHz Parallel 1.9 V 1.7 V 815 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
No
144 Mbit 16 M x 8 333 MHz Parallel 1.9 V 1.7 V 890 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
No
144 Mbit 16 M x 8 350 MHz Parallel 1.9 V 1.7 V 940 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
No
144 Mbit 16 M x 8 375 MHz Parallel 1.9 V 1.7 V 995 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
No
144 Mbit 16 M x 9 250 MHz Parallel 1.9 V 1.7 V 700 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
No
144 Mbit 16 M x 9 300 MHz Parallel 1.9 V 1.7 V 815 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
No
144 Mbit 16 M x 9 333 MHz Parallel 1.9 V 1.7 V 890 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
No
144 Mbit 16 M x 9 350 MHz Parallel 1.9 V 1.7 V 940 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
No
144 Mbit 16 M x 9 375 MHz Parallel 1.9 V 1.7 V 995 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
No
144 Mbit 8 M x 18 250 MHz Parallel 1.9 V 1.7 V 700 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
No
144 Mbit 8 M x 18 300 MHz Parallel 1.9 V 1.7 V 815 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
No
144 Mbit 8 M x 18 333 MHz Parallel 1.9 V 1.7 V 890 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
No
144 Mbit 8 M x 18 350 MHz Parallel 1.9 V 1.7 V 940 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
No
144 Mbit 8 M x 18 375 MHz Parallel 1.9 V 1.7 V 995 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
No
144 Mbit 4 M x 36 250 MHz Parallel 1.9 V 1.7 V 790 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
Min.: 10
Mult.: 10
No
144 Mbit 4 M x 36 300 MHz Parallel 1.9 V 1.7 V 915 mA 0 C + 70 C SMD/SMT BGA-165 Tray