TPSM86837RCGR

Texas Instruments
595-TPSM86837RCGR
TPSM86837RCGR

Mfr.:

Description:
Power Management Modules 4.5V to 28V input vo ltage 8A ECO mode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Modules
RoHS:  
Power Modules
28 V
600 mV to 5.5 V
8 A
800 kHz, 1.2 MHz
Brand: Texas Instruments
Dimensions: 5.6 mm x 5.1 mm x 4.1 mm
Input Voltage - Min: 4.5 V
Load Regulation: Regulated
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Series: TPSM86837
Factory Pack Quantity: 1000
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPSM8683x 8A Synchronous Buck Modules

Texas Instruments TPSM8683x 8A Synchronous Buck Modules are high-efficiency, high-voltage input, easy-to-use synchronous buck power modules. The devices integrate power MOSFETs, a shielded inductor, and basic passives, minimizing the design size. With a wide operating input voltage range of 4.5V to 28V, this device is an excellent choice for systems powered by 12V, 19V, and 24V power-bus rails. TPSM8683x supports up to 8A continuous output current, whose output voltage is between 0.6V and 5.5V.

In Stock: 1 133

Stock:
1 133 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₡-,--
Ext. Price:
₡-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CRC)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₡3 804,60 ₡3 804,60
₡3 742,15 ₡37 421,50
₡3 606,83 ₡90 170,75
₡3 419,46 ₡341 946,00
₡3 304,96 ₡826 240,00
₡3 232,09 ₡1 616 045,00
Full Reel (Order in multiples of 1000)
₡3 112,38 ₡3 112 380,00
† ₡4 100,00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.