17 mm Antennas

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas TG.22 3G/2G Cellular Connector Mount Monopole, SMA(M)RA 236In Stock
₡4 168,93
₡3 570,39
₡3 112,38
₡2 768,88
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Helical Stubby Right Angle 1.49 dBi, 1.93 dBi, 2.37 dBi, 2.58 dBi, 2.23 dBi 50 Ohms 3.5 20 W - 40 C + 85 C 5 Band Panel Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 44.8 mm 17 mm Bulk
Antenova Antennas Affini FPC antenna with 100mm cable length, I-PEX MHF (UFL) connector Non-Stocked Lead-Time 8 Weeks
₡1 847,65
₡1 753,97
Min.: 1 000
Mult.: 200
PCB Antennas 617 MHz 2.69 GHz 3.9 dBi 50 Ohms 3.1:1 - 40 C + 85 C 6 Band Adhesive Mount Connector U.FL 78 mm 17 mm 0.15 mm Affini Bulk
Antenova Antennas Affini FPC antenna with 200mm cable length, I-PEX MHF (UFL) connector Non-Stocked Lead-Time 8 Weeks
₡1 899,70
₡1 806,01
Min.: 1 000
Mult.: 200
PCB Antennas 617 MHz 2.69 GHz 3.9 dBi 50 Ohms 3.1:1 - 40 C + 85 C 6 Band Adhesive Mount Connector U.FL 78 mm 17 mm 0.15 mm Affini Bulk
Siretta Antennas GSM/GPRS SMA MALE RIGHT ANGLE STUBBY ANTENNA Non-Stocked Lead-Time 12 Weeks
₡5 985,35
₡5 194,24
₡4 923,60
₡4 070,04
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 890 MHz 1.88 GHz Cellular (NBIoT, LTE) Right Angle 2.15 dBi 50 Ohms 1.5:1, 1.7:1 50 W - 45 C + 75 C Dipole 2 Band Connector SMA Male SMA Male GSM, GPRS 46.5 mm 17 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX 150MM UFL Non-Stocked Lead-Time 12 Weeks
₡1 056,54
₡1 020,11
₡999,29
Min.: 1 000
Mult.: 1 000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT 410 MHz 470 MHz 50 Ohms - 40 C + 85 C 1 Band Adhesive MHF4 47 mm 17 mm 0.2 mm 1.13 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX 200MM UFL Non-Stocked Lead-Time 12 Weeks
₡1 098,18
₡1 066,95
₡1 051,34
Min.: 1 000
Mult.: 1 000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT 410 MHz 470 MHz 50 Ohms - 40 C + 85 C 1 Band Adhesive MHF4 47 mm 17 mm 0.2 mm 1.13 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX150MMMHF4L Non-Stocked Lead-Time 12 Weeks
₡1 056,54
₡1 035,73
₡1 020,11
Min.: 1 000
Mult.: 1 000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT 410 MHz 470 MHz 50 Ohms - 40 C + 85 C 1 Band Adhesive MHF4 47 mm 17 mm 0.2 mm 1.13 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX200MMMHF4L Non-Stocked Lead-Time 12 Weeks
₡1 098,18
₡1 066,95
₡1 051,34
Min.: 1 000
Mult.: 1 000
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT 410 MHz 470 MHz 50 Ohms 4.3:1 - 40 C + 85 C 1 Band Adhesive MHF4 47 mm 17 mm 0.2 mm 1.13 mm
Pulse Electronics Antennas PCB Emb Multi-band ISM868/915Mhz,2.4Ghz Non-Stocked Lead-Time 6 Weeks
₡978,47
₡936,84
₡916,02
Min.: 1 130
Mult.: 10
Multiprotocol Antennas PCB Antennas Embedded 863 MHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace T-Bar 2.5 dBi, 4 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz, 2.45 GHz ISM Applications, M2M, IoT Devices, Data Terminas, Routers, Wireless Applications 40 mm 17 mm 0.8 mm PCB Embedded Bulk
Taoglas Antennas TG.19 3G/2G Connector Mount Monopole Antenna Non-Stocked Lead-Time 16 Weeks
₡5 261,91
₡4 569,69
₡4 330,27
₡3 882,67
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 824 MHz 1.99 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Whip Stubby Right Angle 0 dBi, 0 dBi, 0.5 dBi, 1.2 dBi 50 Ohms 2:1, 2.3:1, 2.3:1, 2:1 5 W - 40 C + 85 C 4 Band Panel Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Cellular Application 28.5 mm 17 mm Bulk