Antennas

Results: 11 774
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Pasternack Antennas 136-174 MHz Rubber Duck Antenna, 1.8 dBi gain, SMA Female Connector, Vertical Polarization 10In Stock
₡12 725,38
₡10 961,00
₡10 716,38
₡10 466,56
Min.: 1
Mult.: 1
Omni-Directional Antennas Bulk
PCTEL / Amphenol Antennas ANTENNA, TROOPER, 2X LTE, GNSS, 1.5FT SMA MALE 10In Stock
₡89 395,14
₡77 471,27
₡75 654,85
Min.: 1
Mult.: 1
Outdoor Antennas Trooper Multiband Antenna 617 MHz 5.9 GHz LTE GNSS 10.1 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 7 Band Screw SMA Male RG-174 GPS MULTIBAND
PCTEL / Amphenol Antennas 2.4 GHZ, GLASS MOUNT COVERT ANTENNA, 3FT RG316, RP MSMA, BLACK 13In Stock
₡14 791,63
₡13 022,04
₡11 877,02
₡11 216,03
Min.: 1
Mult.: 1
Outdoor Antennas Glass Mount Antenna 2.3 GHz 2.5 GHz WiFi 2.5 dBi 50 Ohms 2.0:1 10 W - 40 C + 85 C 1 Band SMA Male IP67 RG-316 GLASS MOUNT
PCTEL / Amphenol Antennas TRANSIT ANT MHZ 890-960 15In Stock
₡30 218,22
₡26 533,33
₡24 716,90
₡24 061,12
Min.: 1
Mult.: 1
Indoor Antennas Whipless Antenna 890 MHz 960 MHz 154 MHz 50 Ohms 2.0:1 100 W 1 Band Panel Mount N Female 8 in 3.5 in 3.4 in TRANSIT
PCTEL / Amphenol Antennas 2.4-2.5/4.94-5.925 GHZ DUAL BAND OMNI, N FEMALE, SEALED ANTENNA 11In Stock
₡67 967,58
₡59 889,95
₡57 131,49
₡55 408,75
Min.: 1
Mult.: 1
Outdoor Antennas 2.4 GHz 5.925 GHz WiFi Straight 7 dBi 50 Ohms 2.0:1 25 W - 40 C + 85 C 2 Band Wall Mount Screw N Female IP67 MHO
PCTEL / Amphenol Antennas ANTENNA, PORTABLE BLADE, 698-960/1565-1606 MHZ (GPS)/1710-2170/2400-2700 MHZ, MTNC, 0-90 DEG KNUCKLE 37In Stock
₡11 923,86
₡10 294,81
₡9 758,73
₡9 040,48
Min.: 1
Mult.: 1
Indoor Antennas 698 MHz 2.7 GHz WiFi 2 dBi 50 Ohms 2.5:1 10 W - 40 C + 75 C 2 Band Direct Mount SMA Male IP64 IN-BLDG PORTABLE
PCTEL / Amphenol Antennas ANTENNA, TROOPER, 2X LTE, 1.5FT SMA MALE 10In Stock
₡73 682,29
₡63 845,49
₡62 351,75
₡57 839,32
Min.: 1
Mult.: 1
Outdoor Antennas Trooper Multiband Antenna 617 MHz 5.9 GHz LTE 10.1 dB 50 Ohms 2.0:1 50 W - 40 C + 85 C 7 Band Screw SMA Male LOW PROFILE - MOBILE
KrakenRF Antennas A 2.2 - 2.3 GHz active and filtered feed in a waterproof enclosure for receiving data from certain weather satellites. 136In Stock
₡58 807,39
Min.: 1
Mult.: 1
Modules Discovery Dish Bulk
Amphenol Procom Antennas 1In Stock
₡218 673,54
₡198 760,53
₡189 949,05
Min.: 1
Mult.: 1
Unspecified Antennas Outdoor Antennas 380 MHz 430 MHz Flat Panel Flat 7 dBic 50 Ohms 2:1 100 W - 30 C + 75 C Patch 1 Wall Connector N Female 345 mm 345 mm 60 mm IP55
PCTEL / Amphenol Antennas 902-928 MHz,TYPE N MALE, 3dB, OC, CHR 14In Stock
₡20 698,91
₡18 205,88
₡17 258,63
₡15 921,04
Min.: 1
Mult.: 1
Outdoor Antennas 902 MHz 928 MHz Whip 3 dBi 50 Ohms 1.5:1 100 W 1 Band Direct Mount N Male MOLDED COIL
Maxtena Antennas 5GNR MIMO, ISM and GNSSS Antenna 3In Stock
₡101 313,79
₡74 109,07
₡73 921,70
Min.: 1
Mult.: 1
Outdoor Antennas 617 MHz 5.92 GHz GPS, GLONASS WiFi 3.8 dBi 50 Ohms 1.7:1, 2.6:1 35 W - 40 C + 85 C 4 Band Screw SMA Male LL-195 Bulk
Maxtena Antennas Omnidirectional outdoor antenna 17In Stock
₡37 556,78
₡32 971,48
₡31 956,58
₡29 916,35
Min.: 1
Mult.: 1
Outdoor Antennas Rugged Antenna 700 MHz 2.7 GHz 4.5 dBi 50 Ohms 2.5:1 - 20 C + 70 C 1 Band Bracket Mount Connector N Type 350 mm IP65 Bulk
Pasternack Antennas 698-6000 MHz, 10 to 11 dBi gain, Log Periodic, Type N Female, Low PIM 1In Stock
₡167 943,78
₡155 848,16
₡149 404,80
Min.: 1
Mult.: 1
Directional Antennas Bulk
PCTEL / Amphenol Antennas 824-896 / 1850-1990 DB MAX BASE ANT, BLK 25In Stock
₡19 886,98
₡17 383,54
₡16 576,82
₡15 296,48
₡14 869,70
Min.: 1
Mult.: 1
Outdoor Antennas Base Antenna 824 MHz 1.99 GHz collinear Whip 4 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C 2 Band Panel Mount MAXBASE
PCTEL / Amphenol Antennas 380-430 MHZ CHROME NUT ANTENNA 23In Stock
₡7 088,74
₡5 610,62
₡5 313,95
₡4 913,19
Min.: 1
Mult.: 1
Vehicle Antennas Chrome Nut Antenna 380 MHz 430 MHz Whip 50 Ohms 2.0:1 150 W 1 Band CHROME NUT
Maxtena Antennas 5GNR MIMO / 2.4/5.0/6.0 GHz ISM and GNSS antenna 3In Stock
₡168 615,18
₡151 163,97
₡139 521,16
Min.: 1
Mult.: 1
Indoor Antennas 617 MHz 5.92 GHz GPS, GLONASS 4.5i 50 Ohms 1.5:1, 1.6:1, 1.7:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 198 mm 127 mm 15.7 mm IP67 D302 Bulk
Amphenol Procom Antennas CXL 2-1/l-N 2In Stock
₡93 465,18
₡80 994,83
₡79 100,33
Min.: 1
Mult.: 1
Outdoor Antennas 146 MHz 165 MHz 2.2 dBi 50 Ohms 1.75:1 - 30 C + 70 C Dipole 1 Band Mast Mount Connector N Female 1210 mm 1210 mm IP66
PCTEL / Amphenol Antennas LOW PROFILE VERT., 1700-2700 MHZ, BLK/BLK 12In Stock
₡31 196,70
₡27 392,09
₡26 548,94
₡24 852,22
₡24 847,02
Min.: 1
Mult.: 1
Outdoor Antennas Mobile Antenna 1.7 GHz 2.7 GHz 4 dBi 50 Ohms 1.5:1 150 W 1 Band MLPV
PCTEL / Amphenol Antennas 470-512 MHZ CHROME NUT ANTENNA 25In Stock
₡7 088,74
₡5 610,62
₡5 313,95
₡4 913,19
Min.: 1
Mult.: 1
Vehicle Antennas Chrome Nut Antenna 470 MHz 512 MHz Whip 50 Ohms 2.0:1 150 W 1 Band CHROME NUT
PCTEL / Amphenol Antennas 896-940 MHZ, 3DB CHROME NUT ANTENNA 23In Stock
₡9 477,67
₡8 119,26
₡7 572,77
₡7 005,46
Min.: 1
Mult.: 1
Vehicle Antennas Chrome Nut Antenna 896 MHz 940 MHz Whip 3 dB 50 Ohms 2.0:1 150 W 1 Band CHROME NUT
TE Connectivity Antennas TRI-BAND, OMNIDIRECTIONAL ARRAY 21In Stock
₡36 078,66
₡34 048,85
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 7 dBi 50 Ohms 2.5:1 2 W - 40 C + 70 C 4 Band Panel Mount Connector N Male IP67 Bulk
Taoglas Antennas 4*4 5G MIMO Cross Polarized Multi Mount Antenna White enclosure wiht multi mount 60In Stock
₡155 676,41
₡133 306,80
₡127 456,77
Min.: 1
Mult.: 1
Bulk
Taoglas Antennas PERMANENT MOUNT COMBO ANTENNA 42In Stock
8Expected 11/13/2026
₡68 170,56
₡60 701,88
₡58 156,80
₡55 367,11
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Active 1.57542 GHz 1.602 GHz 4G/5G, Cellular (NBIoT, LTE) GPS, GNSS, GLONASS WiFi Module Dome 50 Ohms - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 204 mm 69 mm 31 mm IP67 CFD-200 x 2, RG-174 Bulk
Taoglas Antennas Synergy X - 5in1 30In Stock
₡123 235,80
₡108 626,33
₡104 244,01
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz Round Straight 50 Ohms - 40 C + 85 C Solder Connector SMA Male, RP-SMA Male GNSS 160 mm 160 mm IP67 5 x RG-174 Bulk
Amphenol Procom Antennas 1In Stock
₡1 043 923,48
Min.: 1
Mult.: 1
Outdoor Antennas Base Station 1.02 GHz 1.1 GHz Collinear Straight 8 dBi 80 MHz 50 Ohms 1.8:1, 1.3:1 - 40 C + 70 C Dipole 1 Band Mounting Bracket N-type Female 1.06 GHz ADS-B 2064 mm 53 mm 2064 mm IP56