14.5 mm Antennas

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas Perm Mnt Mini Ant. R Angle Post 868MHz 1 627In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 855 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Stubby Right Angle - 1 dBi 25 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount SMD/SMT 868 MHz Remote Control, Monitoring, Sensing Networks 14.5 mm JJB Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Mini Ant. R Angle Post 916MHz 528In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded Monopole 901 MHz 931 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID, ISM Whip Stubby Right Angle - 0.5 dBi 30 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 916 MHz Remote Control, Monitoring, Sensing Networks 14.5 mm JJB Bulk
ABRACON Antennas 2-in-1 (2 x LTE) Adhesive Puck ANT, 2M RG174, SMA (M), IP67 187In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas MIMO 698 MHz 2.7 GHz 4G, Cellular (NBIoT, LTE) IoT Module Round 3 dBi 698 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 50 Ohms 3 - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 829 MHz, 2.2 GHz Telematics, Fleet Monitoring, Video, Surveillance, Fentocells, M2M 14.5 mm 14.5 mm IP67 RG174 AEAC Bulk
Siretta Antennas GPS PUCK 28DBI GAIN ANTENNA WITH SCREW MOUNT 3M RG174 CABLE AND SMA MALE CONNECTOR 172In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.57442 GHz 1.57642 GHz BEIDOU, Galileo, GPS Module Puck 2 dBi, 28 dBi 50 Ohms 1.5, 2 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector MCXM 1.57542 GHz Satellite Application 14.5 mm 3 M RG174 Bulk
Siretta Antennas LTE + WIFI COMBINED BOLT THRU ANTENNA 0.5M CABLES SMA MALE RP CONN (WIFI) SMA MALE CONN (LTE) 34In Stock
20Expected 10/28/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 1.88 GHz 2.635 GHz Bluetooth, BLE 2G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GPRS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 2 dBi 50 Ohms 1.5 60 W 3 Band Direct / Permanent Mount Connector SMA Male 1.89 GHz, 2.4 GHz, 2.6 GHz Cellular Applications, Wireless Applications 14.5 mm IP67 500 mm RG174 Bulk
Siretta Antennas COMBO GPS/GSM QUAD BAND ANTENNA 28DBI 5M RG174 CABLE
126On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Active Antenna 850 MHz 1.9 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS BEIDOU, Galileo, GPS WLAN ISM Module Puck 2 dBi, 2 dBi, 1 dBi, 1 dBi 5 MHz 50 Ohms 2.0:1, 1.5:1, 2 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 850 MHz, 900 MHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz Cellular Applications, Satellite Application 14.5 mm 5 M RG174 Bulk
ABRACON Antennas 2-in-1 ( Wi-Fi + GPS) Screw-Mount Puck ANT, 3M RG178, SMA (M), IP67
100Expected 8/19/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Active Antenna 1.57442 GHz 5.825 GHz Bluetooth GLONASS, GPS WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Module Round 2 dBi, 20 dBi 50 Ohms 1.5, 2.5 10 W - 40 C + 85 C 3 Band Screw Connector SMA Male 2.44 GHz, 5.31 GHz M2M, Telematics, Commercial Vehicles, Fleet Managmenet, Remote Technology/Monitoring 14.5 mm 53 mm IP67 3 M RG178 AEAC Bulk
Siretta Antennas 2G/3G/4G WIFI and GPS/GNSS/GALILEO SCREW MOUNT ANTENNA 3M SMAM x3
22Expected 9/7/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM Module Dome 2 dBi, 3 dBi, 5 dBi, 28 dB 50 Ohms 1.5:0, 2:0, 3:0 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 2.5 GHz Cellular Applications, Wireless Applications 14.5 mm 3 M RG174 Bulk
TE Connectivity / Linx Technologies Antennas Perm Mnt Mini Ant. R Angle Post 2.45GHz 200Factory Stock Available
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.39 GHz 2.48 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby Right Angle 3.3 dBi 50 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 14.5 mm JJB Bulk
TE Connectivity / Linx Technologies Antennas Antenna Mini R-Angle 2.4GHz THM 200Factory Stock Available
Min.: 200
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas Helical 2.39 GHz 2.48 GHz 3.3 dB 50 Ohms 2.1:1 - 40 C + 90 C Through Hole Solder 14.5 mm 7 mm 2.4 GHz Bulk
Siretta Antennas GPS/WIFI/GSM/3G COMBI ANTENNA WITH 3 X 3M RG174 CABLES AND SMA M CONNECTORS Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM Module Dome 2 dBi, 5 dBi, 28 dB, 3 dBi 50 Ohms 3, 1.5, 2, 2 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 2.5 GHz Cellular Applications, Wireless Applications 14.5 mm 3 M RG174 Bulk
Siretta Antennas LTE + WIFI COMBINED BOLT THRU ANTENNA 2.5M CABLES SMA MALE RP CONN (WIFI) SMA MALE CONN (LTE) Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 1.88 GHz 2.635 GHz Bluetooth, BLE 2G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GPRS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 2 dBi 50 Ohms 1.5 60 W 3 Band Direct / Permanent Mount Connector SMA Male 1.89 GHz, 2.4 GHz, 2.6 GHz Cellular Applications, Wireless Applications 14.5 mm IP67 2.5 M RG174 Bulk
Quectel Antennas External Antenna, Low Profile, 3in1, Screw mount, F81 14.5mm, Combo, 4G*2+GNSS L1*1,3000mm, RG174, SMA Male, LNA Gain 22 3dB, IP66, RoHS Compliant Non-Stocked Lead-Time 10 Weeks
Min.: 192
Mult.: 1

Multiprotocol Antennas Indoor Antennas MIMO 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS UHF Module Dome 3 dBi, 4 dBi, 28 dBi 50 Ohms 4 - 20 C + 85 C 3 Band Adhesive Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz Cellular Radio, Wireless Applications 14.5 mm IP66 3 M RG174 x 3 Bulk