19 mm Antennas

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height Cable Type Series Packaging
IoT Antennas Antennas RF Antenna Active GNSS Patch 1575.42 +/- 1 / 1602+/- 5 MHz 519In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GNSS Antenna GPS, GNSS 9 MHz, 10 MHz 50 Ohms - 20 C + 85 C 2 Band Cable Connector I-PEX MHF 1 1.575 GHz, 1.602 GHz Military & Security 19 mm 16 mm 6.4 mm 1.13 mm Coaxial Cable Tray

Siretta Antennas HIGH GAIN 8.5 DBI 2.4 GHZ 19MM STUBBY WI-FI BLUETOOTH ANTENNA REVERSE POLARITY SMA MALE CONNECTOR 50In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz Bluetooth WiFi 0 dBi 50 Ohms 2 - 25 C + 75 C Monopole 1 Band Connector SMA Male SMA Male WiFi, Bluetooth, Zigbee 19 mm 7.8 mm
Walsin RGFRA1903041A1T
Walsin Antennas 2.45GHz 2dBi 19x3.0x3.8 351In Stock
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi ISM Chip Ceramic 2 dBi 200 MHz 50 Ohms 2 1 Band PCB Mount SMD/SMT 2.45 GHz RF Device, High Frequency Inductors 19 mm 3 mm 3.8 mm RGFRA Reel, Cut Tape
Amphenol-SAA Antennas 5GHz Band Flexible Antenna, WIFI/BT Antenna 742In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 5.15 GHz 5.85 GHz WiFi PCB Trace T-Bar Flex 2.9 dBi, 3.3 dBi 50 Ohms 1.8 5 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 5.5 GHz Smart Meter, Industrial Application, M2M, Smart City, Medical, Automotive Applications 19 mm 14 mm 0.7 mm 150 mm RF1.13 PIOV FPC
Walsin RGFRA1903041A5T
Walsin Antennas PCB Antenna Non-Stocked
Min.: 1
Mult.: 1
: 1 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 2 dBi 50 Ohms 2 1 W - 40 C + 85 C 1 Band PCB Mount 2.4 GHz ISM Band 19 mm 3 mm 4 mm Reel, Cut Tape, MouseReel