Antennas

Results: 82
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Pulse Electronics Antennas 2.4-2.5GHZ/5.15-7.125GHZ FPCB
1 962Expected 9/4/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.5 dBi 50 Ohms - 40 C + 85 C 2 Band SMD/SMT Connector IPEX MHF 4L 29 mm 26.8 mm 3.65 mm SWA Bulk
ABRACON Antennas NFC 13.56 MHz Small Form Factor 3.2 x 2.5 x 2.0mm Chip Antenna
5 042Expected 11/10/2026
Min.: 1
Mult.: 1
: 3 000

RFID/NFC Antennas PCB Antennas Flexible Antenna 1 MHz 50 Ohms 1.6 - 40 C + 105 C 1 Band SMD/SMT SMD/SMT 13.56 MHz 3.2 mm 2.5 mm 2 mm AANI Reel, Cut Tape
IoT Antennas Antennas RF Antenna Passive GNSS Patch 1575.42 +/- 1/ 1602 +/- 5 MHz
1 600Expected 10/9/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 5 MHz 50 Ohms - 40 C + 105 C 2 Band SMD/SMT Connector 1.575 GHz, 1.602 GHz 18 mm 18 mm 4 mm Tray
Taoglas Antennas Passive Dual Feed GNSS L1 SMD Patch Ceramic Antenna
398On Order
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas GPS, GLONASS, BEIDOU, Galileo 4.36 dBi 50 Ohms - 40 C + 85 C SMD/SMT SMD/SMT 1.57542 GHz 25 mm 25 mm 4 mm Reel, Cut Tape
Tallysman Antennas Housed, Lightweight GPS L1/L5 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Dual Band 1.176 GHz 1.575 GHz GNSS Module Radome - 40 C + 85 C 2 Band SMD/SMT Connector TNC Female 3 m Pre-Filter Bulk
Tallysman Antennas Housed, Lightweight GPS L1/L2 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas Dual Band 1.176 GHz 1.575 GHz GNSS Module Radome - 40 C + 85 C 2 Band SMD/SMT Connector TNC Female 3 m Pre-Filter Bulk
IoT Antennas Antennas RF Antenna Embedded RFID 865 MHz - 871 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 512
Mult.: 128

RFID/NFC Antennas Vehicle Antennas 865 MHz 871 MHz - 1.9 dB 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 868 MHz 49.5 mm 49.5 mm 7.5 mm 1.13 mm Coax Bulk
IoT Antennas Antennas RF Antenna Embedded LPWAN 912 MHz - 918 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 512
Mult.: 128

RFID/NFC Antennas Vehicle Antennas 912 MHz 918 MHz - 2.5 dB 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 915 MHz 49.5 mm 49.5 mm 7.5 mm 1.13 mm Coax Bulk
IoT Antennas Antennas RF Antenna Embedded IoT 918 MHz - 912 MHz Non-Stocked Lead-Time 10 Weeks
Min.: 540
Mult.: 540

RFID/NFC Antennas Vehicle Antennas 912 MHz 918 MHz 0.8 dBic 50 Ohms - 40 C + 105 C Patch 1 Band SMD/SMT Connector I-PEX MHF1 915 MHz 33 mm 33 mm 4.8 mm 1.13 mm Coax Bulk
KYOCERA AVX Antennas ETHERTRONICS EMBEDDE D PASS Non-Stocked Lead-Time 9 Weeks
Min.: 3 200
Mult.: 400
: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Broadband 698 MHz 2.7 GHz 50 Ohms 3:4:1, 2:5:1, 3:3:1, 2 W - 50 C + 125 C 3 Band SMD/SMT 49.6 mm 3.2 mm 8 mm Reel
KYOCERA AVX Antennas ETHERTRONICS EMBEDDE D PASS Non-Stocked Lead-Time 9 Weeks
Min.: 3 200
Mult.: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Vehicle Antennas Broadband 698 MHz 2.7 GHz 50 Ohms 3:4:1, 2:5:1, 3:3:1, 2 W - 50 C + 125 C 3 Band SMD/SMT 49.6 mm 3.2 mm 8 mm Bulk
PCTEL / Amphenol Antennas GPS, WITH GP, 28DB,LOW NOISE (1.5DB), EMBEDDED, 15CM, MCXR/A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 1565.42 MHz 1585.42 MHz GPS, GNSS 30 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band SMD/SMT Connector MCX RG174
PCTEL / Amphenol Antennas ANTENNA, WIFI, DUALBAND, LOW PROFILE, U.FL Non-Stocked Lead-Time 2 Weeks
Min.: 25
Mult.: 25

Unspecified Antennas Outdoor Antennas 2.4 GHz, 5.1 GHz 2.5 GHz, 5.9 GHz WiFi 5 dBi 50 Ohms 2.0:1 - 40 C + 85 C 2 Band SMD/SMT Connector U.FL IP67
ProSoft Technology Antennas 8 dBi Directional patch panel N jack with mounting hardware 2.4GHz Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 2.5 GHz 8 dBi 50 Ohms 1.5:1 100 W 1 SMD/SMT Connector N-Jack
ProSoft Technology Antennas 13 dBi Directional patch panel N jack with mounting hardware 2.4GHz Non-Stocked
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.4 GHz 2.5 GHz 13 dBi 1.5:1 100 W - 40 C + 65 C 1 SMD/SMT Connector N-Female 2.8 cm 21.6 cm 21.6 cm IP67
ProSoft Technology Antennas 19 dBi patch panel N jack with mounting hardware 2.4GHz Non-Stocked
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz 19 dBi 50 Ohms 1.5:1 100 W 1 SMD/SMT Connector N-Female 39.4 cm 39.4 cm 2.8 cm
ProSoft Technology Antennas 20 dBi directional N jack panel with mounting hardware 5GHz Non-Stocked
Min.: 1
Mult.: 1

20 dBi 2.0 : 1 100 W 1 SMD/SMT Connector N-Female 190 mm 190 mm 20 mm
IoT Antennas Antennas RF Antenna Passive Patch 1575.42 +/- 1 MHz Non-Stocked
Min.: 800
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 8 MHz 50 Ohms - 40 C + 105 C 1 Band SMD/SMT Connector 1.575 GHz 18 mm 18 mm 4 mm Tray
IoT Antennas Antennas RF Antenna Passive Patch 1575.42 +/- 1 MHz Non-Stocked
Min.: 1 600
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch GPS, GLONASS 10 MHz 50 Ohms - 40 C + 105 C 1 Band SMD/SMT Connector 1.57542 GHz 25.1 mm 25.1 mm 4 mm Tray
TE Connectivity Antennas 1513164-1 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 5.95 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 4 dB 50 Ohms 2.5:1 - 40 C + 85 C 2 Band SMD/SMT SMD/SMT Bluetooth, Wi-Fi, Zigbee 60 mm 60 mm 7.05 mm Bulk
TE Connectivity Antennas 2108784-1 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 698 MHz 6 GHz Bluetooth Cellular, NBIoT, LTE GNSS 3 dB 50 Ohms 3:1 - 40 C + 85 C 1 Band SMD/SMT Connector SMA 5G, Bluetooth, Cat-M/NB-IoT 45.6 mm 130.3 mm 4.2 mm Bulk
TE Connectivity Antennas 2108891-1 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi 4.3 dB 50 Ohms 2:1 3 Band SMD/SMT Connector SMA Bluetooth, Wi-Fi, Zigbee 30 mm 33.3 mm 11 mm Bulk
TE Connectivity Antennas 2108964-1 ANTENNA WITH EVB ASSY Non-Stocked Lead-Time 14 Weeks
Min.: 100
Mult.: 100
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Antenna 2.4 GHz 5.95 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 2.4 dB 50 Ohms 2:1 2 Band SMD/SMT Connector SMA Bluetooth, Wi-Fi, Zigbee 35.28 mm 45.2 mm 3.5 mm Bulk
Taoglas Antennas Warrior Chip SMD Ceramic Band 28 Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450
: 450

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Cellular, LTE - 1.3 dBi 50 Ohms 5 W - 40 C + 85 C SMD/SMT SMD/SMT 40 mm 5 mm 6 mm Reel
Taoglas Antennas 600-6000MHz FR4 Small Form Factor Antenna Non-Stocked Lead-Time 16 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Cellular 617 MHz 1.602 GHz LTE Module Rectangular - 2.08 dB, - 3.58 dB, - 2.15 dB, - 1.94 dB, - 1.89 dB, - 5.5 dB, - 5.7 dB 50 Ohms 5 W - 40 C + 85 C 10 Band SMD/SMT SMD/SMT GNSS, LTE 38 mm 10 mm 1.6 mm Reel