Screw Antennas

Results: 724
Select Image Part # Mfr. Description Datasheet Availability Pricing (CRC) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
2J Antennas Antennas 915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 902 MHz 928 MHz Dome 2.5 dBi 50 Ohms 2.1:1 25 W - 40 C + 85 C 1 Band Screw Connector SMA Male 915 MHz 50.8 mm IP67, IP69 DACAR100 MINI-SHAKER
2J Antennas Antennas Cellular 4G LTE/ 3G/ 2G Low-profile Screw Mount Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 3.2 dBi 50 Ohms 1.8:1, 2.1:1, 2.5:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69 DACAR100 MINI-SHAKER
2J Antennas Antennas 4G LTE/3G/2G, GPS/GLONASS/Galileo low-profile Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 3.2 dBi, 28 dB 50 Ohms 1.4:1, 1.8:1, 2.1:1, 2.5:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male IP67, IP69 DACAR302, LMR100 MINI-SHAKER
2J Antennas Antennas 4 2.4-5.0-6.0GHz MIMO/WiFi 6E/WiFi 7/LPWA/BT/ZigBee/RFID/ISM SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas ISM Antenna 2.41 GHz 7.125 GHz Bluetooth WiFi Dome 5 dBi 50 Ohms 1.8:1, 2.2:1, 2.3:1, 2.4:1, 2.5:1, 2.8:1, 2.9:1 25 W - 40 C + 85 C 3 Band Screw Connector RP SMA Male ZigBee, ISM IP67, IP69, IK09 LL195 MEDUSA
2J Antennas Antennas 4 4G LTE MIMO/FirstNet/LPWA/NB-IoT/Cat-X-Mx-NBx/3G/2G SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Heavy Duty Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE 6.5 dBi 50 Ohms 1.6:1, 1.7:1, 1.8:1, 1.9:1, 2.8:1, 2.9:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male 90 mm IP67, IP69, IK09 LL195 MEDUSA
2J Antennas Antennas 2 4G LTE 2 2.4-5.0-6.0GHz SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO Antenna 698 MHz 2.7 GHz Cellular, LTE Dome 4.4 dBi 50 Ohms 2.0:1 25 W - 40 C + 85 C Screw Connector SMA Male 90 mm IP67, IP69, IK09 LL195 MEDUSA
2J Antennas Antennas 2 5G NR/4GLTE/FirstNet/CBRS/LPWA/3G/2G Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 3.8 dBi 50 Ohms 2.6:1, 1.7:1, 1.9:1, 2.7:1, 2.0:1, 1.8:1, 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 90 mm IP67, IP69, IK09 LL195 MEDUSA
2J Antennas Antennas 5G NR/4GLTE/FirstNet/CBRS/LPWA/3G/2G Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 3.8 dBi, 50 Ohms 2.6:1, 1.7:1, 1.9:1 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 91 mm IP67, IP69, IK09 LL195 MEDUSA
2J Antennas Antennas 2 5G NR/4GLTE/FirstNet/CBRS/LPWA/3G/2G Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 3.8 dBi 50 Ohms 2.6:1, 1.7:1, 1.9:1, 2.7:1, 2.0:1, 1.8:1, 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 91 mm IP67, IP69, IK09 LL195 MEDUSA
2J Antennas Antennas 4 5G NR/4GLTE Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 3.9 dBi, 4 dBi, 4.3 dBi 50 Ohms 3.6:1, 1.9:1, 1.8:1, 3.4:1, 1.8:1, 1.7:1, 4.1:1, 1.9:1, 3.7:1, 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 91 mm IP67, IP69, IK09 LL195 MEDUSA
2J Antennas Antennas 2 5G NR/4GLTE GPS/L1 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 5.925 GHz Dome 3.8 dBi, 50 Ohms 2.6:1, 1.7:1, 1.9:1, 1.7:1, 2.7:1, 2.0:1, 1.8:1, 1.5:1 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 91 mm IP67, IP69, IK09 LL195 MEDUSA
2J Antennas Antennas 4 5G NR/4GLTE GPS/L1 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 3.9 dBi, 4 dBi, 4.3 dBi 50 Ohms 3.6:1, 1.9:1, 1.7:1, 2.7:1, 2.0:1, 1.8:1, 1.5:1, 3.4:1, 4.9:1, 3.7:1, 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.575 GHz, 1.6 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 91 mm IP67, IP69, IK09 LL195 MEDUSA
2J Antennas Antennas 2 5G NR/4GLTE 2.4-5.0-6.0GHz Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 7.125 GHz Dome 3.8 dBi, 5.6 dBi, 50 Ohms 2.6:1, 1.7:1, 1.9:1, 2.7:1, 2.0:1, 1.8:1, 1.6:1, 35 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz 91 mm IP67, IP69, IK09 LL195 MEDUSA
2J Antennas Antennas 2 5G NR/4GLTE GPS/L1 2.4-5.0-6.0GHz Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 7.125 GHz Dome 3.8 dBi, 5.6 dBi, 50 Ohms 2.6:1, 1.7:1, 1.9:1, 1.6:1, 2.7:1, 2.0:1, 1.8:1, 1.5:1 25 W, 35 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz 90 mm IP67, IP69, IK09 LL195, LL100 MEDUSA
2J Antennas Antennas 5G NR/4GLTE GPS/L1 2.4-5.0-6.0GHz Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 7.125 GHz Dome 3.8 dBi, 5.6 dBi 50 Ohms 2.6:1, 1.7:1, 1.9:1, 1.6:1, 1.5:1 25 W, 35 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz 91 mm IP67, IP69, IK09 LL195, LL100 MEDUSA
2J Antennas Antennas 2x 5G NR/4GLTE GPS/L1 2x2.4-5.0-6.0GHz Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 7.125 GHz Dome 3.8 dBi, 5.6 dBi 50 Ohms 2.6:1, 1.7:1, 1.9:1, 1.7:1, 2.7:1, 2.0:1, 1.8:1, 1.6:1 25 W, 35 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz 91 mm IP67, IP69, IK09 LL195, LL100 MEDUSA
2J Antennas Antennas 2x 5G NR/4GLTE GPS/L1 2.4-5.0-6.0GHz Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 7.125 GHz Dome 3.8 dBi, 5.6 dBi, 50 Ohms 2.6:1, 1.7:1, 1.9:1, 2.7:1, 2.0:1, 1.8:1, 1.6:1, 1.5:1 25 W, 35 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz 91 mm IP67, IP69, IK09 LL195, LL100 MEDUSA
2J Antennas Antennas 2 5G NR/4GLTE SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 4.3 dBi, 4.9 dBi, 50 Ohms 3.1:1, 1.5:1, 2.1:1, 3.0:1, 2.0:1 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 130 mm IP67, IP69 LL195 BID MEDUSA
2J Antennas Antennas 4 5G NR/4GLTE SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 4.8 dBi, 4.6 dBi, 50 Ohms 3.5:1, 1.9:1, 1.5:1, 1.6:1, 3.2:1, 3.7:1, 1.8:1, 1.4:1 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 130 mm IP67, IP69 LL195 BID MEDUSA
2J Antennas Antennas 4 5G NR/4GLTE POLE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 5.925 GHz Dome 4.8 dBi, 4.6 dBi, 50 Ohms 3.5:1, 1.9:1, 1.5:1, 1.6:1, 3.2:1, 3.7:1, 1.8:1, 1.4:1, 3.3:1, 35 W - 40 C + 85 C Screw Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 131 mm IP67, IP69 LL195 BID MEDUSA
2J Antennas Antennas 2 5G NR GPS 2 2.4-5.0GHz SCREW M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Heavy Duty Antenna 617 MHz 7.125 GHz Dome 3.8 dBi, 5.6 dBi 50 Ohms 2.6:1, 1.7:1, 1.9:1, 2.7:1, 2.0:1, 1.8:1, 1.6:1, 35 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz, 6 GHz 130 mm IP67, IP69 LL195 BID MEDUSA
2J Antennas Antennas TETRA/UHF, GPS/GLONASS/Galileo Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas 380 MHz 1.61 GHz GPS, Glonass 2 dBi, 26 dB 50 Ohms 1.2:1, 2.5:1 25 W - 40 C + 85 C 3 Band Screw Connector SMA Male IP67, IP69 RG174 SHARK FIN
2J Antennas Antennas 2-in-1 Cellular/LTE and GNSS Shark Fin Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 2.7 GHz 2G/3G/4G, Cellular, LTE GPS, Galileo, Glonass, QZSS 3.1 dBi, 28 dB 50 Ohms 1.4:1, 1.7:1, 1.9:1 25 W - 40 C + 85 C 5 Band Screw Connector SMA Male 102 mm 63 mm 63 mm IP67, IP69, IK09 D302, LL100 SHARK FIN
2J Antennas Antennas 3-in-1 Cellular/LTE, 2.4/5.0 GHz ISM and GNSS Shark Fin Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 3.1 dBi, 4.1 dBi, 50 Ohms 1.9:1, 1.7:1, 1.4:1, 1.2:1, 1.3:1 25 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz 102 mm 63 mm 63 mm IP67, IP69, IK09 D302, LL100 SHARK FIN
2J Antennas Antennas 4-in-1 Cellular/LTE, 2 2.4/5.0 GHz ISM and GNSS Shark Fin Antenna Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.925 GHz 2.4 dBi, 1.7 dBi, 1.5 dBi 50 Ohms 2.0:1, 1.8:1, 1.3:1, 1.2:1, 1.9:1, 1.4:1 25 W - 40 C + 85 C Screw Connector RP SMA Male, SMA Male 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz 102 mm 63 mm 63 mm IP67, IP69, IK09 D302, LL100 SHARK FIN