Bluetooth, BLE Antenas

Resultados: 600
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo de producto Producto Tipo Frecuencia mínima Frecuencia máxima Protocolo: Bluetooth, BLE - 802.15.1 Protocolo: Celular, NBIoT, LTE Protocolo: GPS, GLONASS Protocolo: WiFi - 802.11 Protocolo: ANT, Thread, Zigbee - 802.15.4 Protocolo: Sub-GHz Estilo mecánico Estilo Ganancia Ancho de banda Impedancia VSWR Régimen de potencia Temperatura de trabajo mínima Temperatura de trabajo máxima Tipo eléctrico Cantidad de bandas Estilo de montaje Estilo de terminación Conector de tipo antena Frecuencia de centro Aplicación Longitud Ancho Altura Clasificación IP Tipo de cable Calificación Serie Empaquetado
TE Connectivity / Linx Technologies Antenas RPSMA Reduced Height 1/4 Wave Whip 2.4GHz 1 677En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.39 GHz 2.49 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Helical Stubby - 0.9 dBi 80 MHz 50 Ohms 2 - 30 C + 90 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 18.6 mm RH Tray
TE Connectivity / Linx Technologies Antenas RPSMA Tilt Swivel 1/2 WaveWhip 2.45GHz 164En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.3 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 3.2 dBi 300 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 142 mm HWR Tray
TE Connectivity / Linx Technologies Antenas SMA Tilt Swivel 1/2 WaveWhip 2.45GHz 462En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.3 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 3.2 dBi 300 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 142 mm HWR Tray
TE Connectivity / Linx Technologies Antenas SMA RAngl Reducd Ht 1/4 Wave Whip 2.4GHz 838En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby Right Angle 1.6 dBi 300 MHz 50 Ohms 2 - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 18.6 mm 17.1 mm RAH Bulk
TE Connectivity / Linx Technologies Antenas 2.4GHz, 2m, RP-SMA 123En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3 dBi 250 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 119.4 mm IP67 2 M RG-58 ANT-2.4-ID Bulk
TE Connectivity / Linx Technologies Antenas 2.4GHz, 2m, SMA 112En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 3 dBi 250 MHz 50 Ohms 1.9 - 40 C + 80 C 1 Band Chassis Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 119.4 mm IP67 2 M RG-58 ANT-2.4-ID Bulk
TE Connectivity / Linx Technologies Antenas 2.4GHz 1/2 Wave Whip Permanent Mount, UFL 782En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.35 GHz 2.6 GHz Bluetooth, BLE Cellular (NBIoT, LTE) LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Straight 1.6 dBi 250 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector MHF / U.FL 2.45 GHz FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices 105 mm 216 mm RF1.32 PW Tray
TE Connectivity / Linx Technologies Antenas 2.45GHz Chip Ant. 3 990En existencias
Min.: 1
Mult.: 1
: 1 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.38 GHz 2.54 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 Chip Ceramic 0.5 dBi 180 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 6.5 mm 2.2 mm 1 mm CHP Reel, Cut Tape, MouseReel

TE Connectivity / Linx Technologies Antenas U.FL/MHF1 Compatible Connector’ 586En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11 n/ax, WiFi 4, WiFi 5, WiFi 6 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Dome 3.2 dBi, 6.8 dBi, 7 dBi 100 MHz, 150 MHz 50 Ohms 1.9, 3.7, 4 5 W - 40 C + 90 C 3 Band Direct / Permanent Mount Connector MHF4 Female 2.4 GHz, 5 GHz, 6 GHz Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII 10 mm 216 mm RF1.32 WRT Bulk
TE Connectivity / Linx Technologies Antenas Dual 2.4GHz/5.8GHz Dual 2.4GHz/5.8GHz 605En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 5.875 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Round Mini Dome 1 dBi, 2.8 dBi 100 MHz, 150 MHz 50 Ohms 2 5 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.8 GHz WiFi, Bluetooth, Zigbee, Thread, 802.15.4, 802.11 35.5 mm 216 mm RG174 Bulk
TE Connectivity / Linx Technologies Antenas ANTENNA VERT 5G LTE FPC 100 1 040En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded Dipole 698 MHz 3.8 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, Galileo, GLONASS, GPS WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 3.7 dBi, 3.3 dBi, 2.2 dBi, 3.3 dBi, 5 dBi, 5.7 dBi 50 Ohms 4.8, 1.7, 4.9, 3.5, 3.1, 2 2 W - 40 C + 85 C 6 Band Adhesive Mount Connector MHF1 / U.FL 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, Global Navigation 64 mm 17 mm 0.2 mm 100 mm RF1.13 FPC Bulk
TE Connectivity / Linx Technologies Antenas ANTENNA FPC 868/915MHZ 1.13 50 2 348En existencias
5 000Se espera el 22/9/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded Dipole 698 MHz 3.8 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS, CBRS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM PCB Trace I-Bar Flex 5.6 dBi, 6.5 dBi, 4.9 dBi, 5.2 dBi, 5.3 dBi, 2.9 dBi 50 Ohms 2.3, 2.4, 4.6, 1.4, 1.8, 3.5 2 W - 40 C + 85 C 6 Band Adhesive Mount Connector IPEX MHF1 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.3 GHz, 2.4 GHz, 2.5 GHz, 3.3 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, Global Navigation 110 mm 20 mm 0.2 mm 100 mm RF1.13 FPC Bulk
TE Connectivity / Linx Technologies Antenas 6-Band LTE Monopole Antenna, SMA 311En existencias
500Se espera el 11/8/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Monopole 698 MHz 3.8 GHz Bluetooth, BLE 4G/5G, Cellular (NBIoT, LTE) 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 4.75 dBi, 2.75 dBi, 1.75 dBi, 1 dBi, 4.85 dBi, 5.5 dBi 262 MHz, 460 MHz, 100 MHz, 200 MHz, 200 MHz, 200 MHz 50 Ohms 2.5, 3.5, 4.5, 3.5, 2.5, 2.75 15 W - 40 C + 130 C 6 Band Panel Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz, 3.5 GHz, 3.7 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways 71.1 mm 27.3 mm MON Bulk
TE Connectivity / Linx Technologies Antenas Antenna MON-E LTE/GPS Swivel SMA 555En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Monopole 698 MHz 3.8 GHz Bluetooth, BLE 4G/5G, Cellular (NBIoT, LTE) 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 1.1 dBi, 1.3 dBi, 3.1 dBi, 3.3 dBi, 4.5 dBi, 5.1 dBi 50 Ohms 1.3, 1.9, 2.2, 2.9, 3.2, 3.6 10 W - 40 C + 130 C 6 Band Panel Mount Connector SMA Plug 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.8 GHz, 2.4 GHz, 2.7 GHz, 3.3 GHz, 3.8 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways 72.4 mm 28 mm MON Bulk
TE Connectivity / Linx Technologies Antenas Antenna Vert 1/2 Wave Dipole LTE 2M SMA 818En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 2.7 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS, CBRS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Module I-Bar 4.5 dBi, 3.5 dBi, 1.5 dBi, 4 dBi 262 MHz, 460 MHz, 100 MHz, 200 MHz 50 Ohms 1.7, 1.3, 1.4, 1.25 10 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz Worldwide Cellular, Low Power Wide Area, Global Navigation, IoT Devices 115 mm 22 mm 6.2 mm IP67 2 M RG174/U Bulk
TE Connectivity / Linx Technologies Antenas LTE Blade Dipole Swivel Antenna SMA 1 013En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS, DCS, PCS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Whip Blade Tilt / Swivel - 0.45 dBi, - 1.27 dBi, - 1.37 dBi, - 1.78 dBi 262 MHz, 460 MHz, 100 MHz, 200 MHz 50 Ohms 2.0:1, 2.5:1 5 W - 20 C + 65 C 4 Band Panel Mount Connector SMA Male 829 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways 136.3 mm LTE Bulk
TE Connectivity / Linx Technologies Antenas Antenna Blade Wifi6/6E Swivel RPS 184En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 6 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Whip Blade Tilt / Swivel 7.7 dBi 50 Ohms 2.3 5 W - 20 C + 65 C 3 Band Connector Connector RP-SMA Plug 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 85.5 mm 16.4 mm W63WS Bulk
TE Connectivity / Linx Technologies Antenas ANTENNA BLADE WIFI6/6E SWIVEL 445En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Whip Blade Tilt / Swivel 2.4 dBi, 5 dBi, 5.3 dBi 50 Ohms 2.3, 1.8, 3.5 5 W - 20 C + 65 C 3 Band Connector Connector SMA Plug 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 135.7 mm 20.1 mm W63WS Bulk
TE Connectivity / Linx Technologies Antenas 2.4 GHz Antenna WRT Monopole RP-SMA 542En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.54 GHz Bluetooth, BLE Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 0.8 dBi 100 MHz 50 Ohms 1.9 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 35.5 mm 216 mm RG174 WRT-MON Bulk
TE Connectivity / Linx Technologies Antenas Antenna WIFI6 2.4/5/6 GHz RPC UFL 100 866En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL Female 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 43 mm 11 mm 1.3 mm 100 mm RF1.13 W63RPC Bulk
TE Connectivity / Linx Technologies Antenas Antenna WIFI6 2.4/5/6 GHz RPC MHF4 100 960En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 43 mm 11 mm 1.3 mm 100 mm RF1.13 W63RPC Bulk
TE Connectivity / Linx Technologies Antenas Antenna FPC Sub-6 LTE/5G 1.13 100 UFL 603En existencias
500Se espera el 10/8/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 960 MHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE), GSM IoT PCB Trace T-Bar Flex - 3.2 dBi, - 3 dBi 50 Ohms 6.8, 3.7 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Plug Global Cellular, Remote Control, Monitoring, Sensing, Smart Home Networing 39 mm 15 mm 0.2 mm 100 mm RF1.13 FPC Bulk
TDK Antenas CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT 11 560En existencias
Min.: 1
Mult.: 1
: 4 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 42 MHz 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 1.6 mm 0.8 mm 0.6 mm ANT016008LCS Reel, Cut Tape, MouseReel
TAIYO YUDEN Antenas PLEASE SEE SUGGESTED ALTERNATE TSA5NA2K1G57NS001T 5 789En existencias
Min.: 1
Mult.: 1
: 5 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 2 dBi 50 Ohms 3:1 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Applications 1.6 mm 0.8 mm 0.65 mm AH Reel, Cut Tape, MouseReel
TE Connectivity Antenas OMNI, 2x2 MIMO BATON, 617-960/1472-6000MHz - Type N (Female) - 50cm (1.6ft) Pigtail - Cellular 1En existencias
12Se espera el 30/10/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular 617 MHz 6 GHz Bluetooth, BLE Cellular, LTE 50 Ohms 10 W - 40 C + 85 C 1 Band Wall Mount Connector N-Type Female 554 mm IP67 Bulk