Bluetooth, BLE Antenas

Resultados: 599
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo de producto Producto Tipo Frecuencia mínima Frecuencia máxima Protocolo: Bluetooth, BLE - 802.15.1 Protocolo: Celular, NBIoT, LTE Protocolo: GPS, GLONASS Protocolo: WiFi - 802.11 Protocolo: ANT, Thread, Zigbee - 802.15.4 Protocolo: Sub-GHz Estilo mecánico Estilo Ganancia Ancho de banda Impedancia VSWR Régimen de potencia Temperatura de trabajo mínima Temperatura de trabajo máxima Tipo eléctrico Cantidad de bandas Estilo de montaje Estilo de terminación Conector de tipo antena Frecuencia de centro Aplicación Longitud Ancho Altura Clasificación IP Tipo de cable Calificación Serie Empaquetado
RF Solutions ANT-24G-HL90-SMA
RF Solutions Antenas ANT-24G-HL90-SMA 1/4 WAVELENGTH WHIP ANTENNA 9En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Helical Stubby Right Angle 50 Ohms 2 W - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 2.4 GHz Wireless Applications 21 mm
RF Solutions ANT-24G-WPJ-SMA
RF Solutions Antenas ANT-24G-WPJ-SMA 1/4 WAVELENGTH WHIP ANTENNA 62En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 2.15 dBi 50 Ohms 2 - 30 C + 60 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications, M2M 106 mm
TE Connectivity Antenas FPC Ant, MHF, 114mm Wi-Fi 6E Triple
6 164En pedido
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 4.9 dBi 50 Ohms 2.1:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 40 mm 10 mm 0.12 mm 113.8 mm RF1.13
TE Connectivity Antenas Wi-Fi6E L120 mm MHF4 (Cabled PCB)
3 000Se espera el 7/9/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 1.3 dBi, - 1.6 dBi, - 1.9 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 40 mm 8 mm 1 mm 115 mm RF1.13
Pulse Electronics Antenas 2.4 GHz 2.2dBi 39x10mm 1.13 100mm
5 370En pedido
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace I-Bar Flex 2.2 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz 39 mm 10 mm 0.55 mm 1.13 mm Mini Coaxial Cable ANTX100 Bulk
Pulse Electronics Antenas 2400 MHZ 8DBI RADOME OMNI
21En pedido
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Collinear Fiberglass 5.9 dBi, 8 dBi 50 Ohms 2.0:1 20 W 1 Band Bracket Mount Connector N Female 2.4 GHz 527.81 mm IP67 RO Bulk
Pulse Electronics Antenas REVERSE SMA (Male) Black
3 960Se espera el 24/8/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Networks 108 mm 25.8 mm W1030 Bulk
Pulse Electronics Antenas Ext ISM868/915/2.4 SMA
403Se espera el 17/8/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Monopole 868 MHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Stubby 0.3 dBi, 1.2 dBi 50 Ohms 3 5 W - 30 C + 75 C 3 Band Panel Mount Connector SMA Male 868 MHz, 898 MHz, 915 MHz, 2.45 GHz IoT Applications, M2M 49.6 mm IP42 Tray
Pulse Electronics Antenas GPS/Dualband Wifi 2.4/5GHz Antenna
2 000Se espera el 6/10/2026
Min.: 1
Mult.: 1
: 1 000

Multiprotocol Antennas PCB Antennas Monopole 2.4 GHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Chip Ceramic 1.5 dBi, 3.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Mobile Navigation Device 10 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antenas 2.4GHz Straight RP SMA Conn IP65 Rated
340Se espera el 6/10/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 1.5 dBi 50 Ohms - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Wireless Applications, ISM Applications, Metering, Security, M2M 130.09 mm IP65 W50xx Bulk
TE Connectivity / Linx Technologies Antenas Antenna WiFi6/6E FPC 20x110 100 UFL
739Se espera el 26/8/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace I-Bar Flex 6.1 dBi, 6.1 dBi, 6.9 dBi 50 Ohms 1.2, 3.3, 2.6 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF / U.FL 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 110 mm 20 mm 49 mm 100 mm RF1.13 W63FPC Bulk
Mikroe Antenas WIFI Rubber Antenna
127Se espera el 10/9/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 RFID, IoT, ISM Whip Tilt/Swivel 9 dB 50 Ohms 1.5:1 50 W - 30 C + 75 C 1 Band Panel Mount Connector SMA Male 2.45 GHz 295 mm

Siretta Antenas BLUETOOTH, CELLULAR (4G,5G) & DUAL BAND WI-FI PUCK ANTENNA SMA MALE RP CONNECTOR 0.5M CABLE
270En pedido
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 2.4 GHz 5.9 GHz Bluetooth, BLE 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Module Puck 3 dBi, 5 dBi 50 Ohms 1.7 - 40 C + 85 C 2 Band Direct / Permanent Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Applications 23 mm IP67 500 mm RG174 Bulk

Siretta Antenas 5G/4G/DUAL BAND WI-FI/BLUETOOTH/LORA/SIGFOX PUCK ANTENNA SMA MALE CONNECTOR 2.5M LOW LOSS CABLE
395En pedido
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 700 MHz 2.7 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, Galileo, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) ISM Module Puck 1 dBi, 4 dBi 50 Ohms 2.3 50 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.4 GHz, 2.5 GHz Cellular Applications, Wireless Applications 23 mm IP67 2.5 RG174 Bulk

Siretta Antenas 5G/4G, DUAL BAND WI-FI AND ISM OMNIDIRECTIONAL WALL/POLE MOUNT ANTENNA SMA MALE CONNECTOR 10M CABLE
197En pedido
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 698 MHz 5.85 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA BEIDOU, Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Log Periodic Directional 3 dBi to 5.5 dbi 50 Ohms 1.5 50 W 2 Band Bracket Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.2 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 3.5 GHz, 4.2 GHz, 4.5 GHz, 5 GHz, 5.5 GHz Cellular Applications, Wireless, Applications, ISM Applications 180 mm 10 M RG58 Bulk

Molex Antenas 2.4/5GHz Flex MHF4 Antenna 15x6MM
1 600Se espera el 20/8/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace I-Bar Flex 3.6 dBi 50 Ohms 2 Band Adhesive Mount SMD/SMT IPEX MHF 2.45 GHz, 5.5 GHz 15.4 mm 6.4 mm 0.15 mm 100 mm Coax 206994
Taoglas Antenas FXUB63.54.0150C 4G/LTE Flex Antenna 698MHz 3000 MHz with 150mm 1.37, I-PEX MHF 4L
400Se espera el 25/9/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 3 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM PCB Trace I-Bar Flex 4.5 dBi, 2.33 dBi, 4.6 dBi, 4.7 dBi, 4.4 dBi, 4 dBi 50 Ohms 5.2, 2.0, 1.9, 2.0, 1.8, 1.8 5 W - 40 C + 85 C 6 Band Adhesive Mount Connector I-PEX MHF 4L 700 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz Cellular Application, ISM Application, Satellite Application 96 mm 21 mm 0.2 mm 150 mm RF1.37 Bulk
Taoglas Antenas GW.48.A151W 2.4 / 5.8GHz Dual Band 3-3.5dBi White Rubber Duck Dipole Antenna with RP-SMA(M)
298En pedido
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight 3.42 dBi, 4.56 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Application, ISM Application 89.5 mm IP65 GW Bulk
Taoglas Antenas PC140 2.4GHz Circular Polarized Antenna with Hybrid coupler, I-PEX MHFIU.FL
199Se espera el 25/9/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace T-Bar Flex - 1.92 dBi, - 1.91 dBi, - 1.83 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF1 2.45 GHz Wireless Application 57 mm 57 mm 0.97 mm 100 mm RF1.13 Bulk
Taoglas Antenas Stingray WA.500w Glassmount 2.4/5.8GHz, 3M RG-174
226Se espera el 8/10/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 3.7 dBi, 3.65 dBi 50 Ohms 1.92 - 40 C + 85 C 2 Band Adhesive Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Application 11.87 mm IP65 RG174 Stingray Bulk
Taoglas Antenas 25*25*5.3mm WPC.25B.35 2.4GHz Ceramic Patch Antenna with on-board MMCX(F)
794En pedido
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch Ceramic 2 dBi 100 MHz 50 Ohms 2:1 - 40 C + 85 C 1 Band PCB Mount Connector MMCX Female 2.45 GHz Wireless Application 25 mm 25 mm 4.5 mm Bulk
Quectel Antenas Embedded Antenna, PCB Chip, SMT mount, 5.0 3.6 0.5mm, IFA, WIFI*1,, RoHS Compliant 55En existencias
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 4 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Cellular Radio, Wireless Applications 5.2 mm 2 mm 1 mm Reel
Quectel Antenas External, 699-5000, 5G, Dipole, -, SMA Male (center pin) , Terminal, 190 F 16 48En existencias
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 699 MHz 5 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA UHF Whip Blade Tilt / Swivel 2 dBi 50 Ohms 5 - 20 C + 80 C 1 Band Panel Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 190 mm 16 mm 5.6 mm
Quectel Antenas External, 700-960, 1710-2690, 3300-5000, 5G, Whip with cable, 1000 (RG195) , SMA Male (center pin) , Magnetic, 285 45 484En existencias
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 700 MHz 5 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, WLAN, WiMAX UHF Whip Straight with Base 4.5 dBi 50 Ohms 4 - 20 C + 80 C 3 Band Magnetic Mount Connector SMA Male 750 MHz, 800 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 285 mm 45 mm 0.85 mm 1 M RG195
Siretta Antenas 2G/3G/4G WIFI and GPS/GNSS/GALILEO SCREW MOUNT ANTENNA 3M SMAM x3
22Se espera el 7/9/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 698 MHz 2.7 GHz Bluetooth, BLE 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS BEIDOU, Galileo, GPS 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) ISM Module Dome 2 dBi, 3 dBi, 5 dBi, 28 dB 50 Ohms 1.5:0, 2:0, 3:0 - 40 C + 85 C 4 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.45 GHz, 2.5 GHz Cellular Applications, Wireless Applications 14.5 mm 3 M RG174 Bulk