Bluetooth, BLE Antenas

Resultados: 600
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo de producto Producto Tipo Frecuencia mínima Frecuencia máxima Protocolo: Bluetooth, BLE - 802.15.1 Protocolo: Celular, NBIoT, LTE Protocolo: GPS, GLONASS Protocolo: WiFi - 802.11 Protocolo: ANT, Thread, Zigbee - 802.15.4 Protocolo: Sub-GHz Estilo mecánico Estilo Ganancia Ancho de banda Impedancia VSWR Régimen de potencia Temperatura de trabajo mínima Temperatura de trabajo máxima Tipo eléctrico Cantidad de bandas Estilo de montaje Estilo de terminación Conector de tipo antena Frecuencia de centro Aplicación Longitud Ancho Altura Clasificación IP Tipo de cable Calificación Serie Empaquetado
TE Connectivity / Linx Technologies Antenas Perm Mnt Mini Ant. Straight Post2.45GHz 522En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.39 GHz 2.48 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby - 1.5 dBi 50 MHz 50 Ohms 2 - 40 C + 90 C 1 Band PCB Mount Through Hole 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 17.6 mm JJB Bulk
Pulse Electronics ANT3216LL11R2400A
Pulse Electronics Antenas 3216 2.4GHz Ceramic Chip 17 648En existencias
Min.: 1
Mult.: 1
: 3 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, RFID Chip Ceramic 3.68 dB 230 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices, ISM Equipment 3.2 mm 1.6 mm 1.2 mm ANT3216 Reel, Cut Tape, MouseReel
Maxtena Antenas External Cellular/LTE and 2.4/5.0GHz ISM screw 4En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 698 MHz 5 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS LoRaWAN, Sigfox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Square 2.7 dBi, 3.2 dBi, 3.4 dBi, 5.1 dBi, 5.3 dBi 50 Ohms 1.3:1, 1.6:1, 1.8:1, 2.1:1, 2.7:1 25 W - 40 C + 85 C 5 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.6 GHz, 5 GHz Celluar Applications, Navigation, Telematic Systems, IoT Applications, Automotive Connectivity, Multimedia, Fleet Management, HD Video & Audio Steaming 80 mm 74 mm 43 mm IP67, IP69 3 M D302 x 2 Bulk
Maxtena Antenas 5GNR, 2.4/5.0/6.0 GHz ISM, Iridium and GNSS Screw Mount 2En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 617 MHz 7.125 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS Galileo, GLONASS, GPS, QZSS 802.11, LoRaWAN, Sigfox, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Module Puck - 1.7 dBi, - 1.7 dBi, - 1.3 dBi, 0.6 dBi, 1.2 dBi, 0.0 dBi, 5.2 dBi, 4.5 dBic 50 Ohms 3.3:1, 2.3:1, 2.1:1, 1.7:1, 1.4:1, 1.6:1, 2.5:1, 1.2:1 10 W, 24.3 W, 25 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 850 MHz, 900 MHz, 915 MHz, 933 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 2.6 GHz, 2.7 GHz, 3.3 GHz, 4 GHz, 4.9 GHz, 5.583 GHz, 6 GHz, 6.5 GHz, 7 GHz IoT Applications, Telematic, Navigation, Satellite Communications, Cellular Applications 31.5 mm IP67, IP69K 200 cm LMR100 x 4, 180 cm LMR100 x 4 Bulk


TE Connectivity Antenas 120MM 1.13 CBL WLAN DUAL BAND ANTENNA 5 334En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 3.7 dB 50 Ohms 2.0:1 2 Band Adhesive Mount Connector U.FL 2.45 GHz, 5.5 GHz Cellular Application 40 mm 8 mm 1 mm 120 mm RF1.13 Bulk
Pulse Electronics Antenas GPS Multiband Embdd 2.4-2.48/5.15-5.8GHz 2 813En existencias
Min.: 1
Mult.: 1
: 3 000

Multiprotocol Antennas PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Chip Ceramic 2.4 dBi, 5.7 dBi 50 Ohms 1.9, 2.5 - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 6 GHz Wireless Applications 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
Pulse Electronics Antenas 1.575GHz 50 Ohm 1W PIFA CHIP ANTENNA 1 656En existencias
Min.: 1
Mult.: 1
: 3 000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.577 GHz Bluetooth, BLE GPS Chip Ceramic 2.01 dB 51 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 1.575 GHz Tablet, Navigation Device, Telematics Box, Fleet Management 3.2 mm 1.6 mm 1.2 mm ANT3216 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antenas RPSMA RAngl Mult-Pos 1/2 Wave Whip2.45GH 300En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip RA Straight 1.1 dBi 120 MHz 50 Ohms 1.7 5 W - 20 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 97.7 mm 18.7 mm RCL Bulk
TE Connectivity / Linx Technologies Antenas Antenna WIFI6 2.4/5/6 GHz RPC Cut 100 902En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Monopole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace I-Bar 6.1 dBi 50 Ohms 2.1 5 W - 40 C + 85 C 3 Band Adhesive Mount Connector 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 43 mm 11 mm 1.3 mm 100 mm RF1.13 W63RPC Bulk
TE Connectivity Antenas Wi-Fi 6E (PCB) 1 741En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 0.7 dBi, - 1 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 18.9 mm 6.2 mm 0.76 mm
Pulse Electronics Antenas 2.4/5 GHz 3.2/3.4dBi 40x8mm 1.13 100mm 1 359En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 3.2 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 16 mm 10 mm 45 mm 100 mm RF1.13 ANTX100 Bulk
Pulse Electronics Antenas IP67 4900-6000 MHz Direct Mount 78En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas Passive Antenna 4.9 GHz 6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) Module Sharkfin 6.2 dBi 50 Ohms 2:1 30 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector N Female 2.45 GHz, 5.5 GHz Bus/Rail/Transit, IoT, DSRC, 3G/4G LTE, ISM, LMR, Public Safety, WiFi 66.66 mm IP67 ICEFINx Bulk
Pulse Electronics Antenas Internal Tri-band ISM868/915MHz,2.4GHz 283En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 863 MHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace T-Bar Flex 0.2 dBi, 4.1 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL Female 868 MHz, 915 MHz, 2.45 GHz ISM Applications, M2M, IoT Devices, Data Terminas, Routers, Wireless Applications 82.5 mm 15.5 mm 0.5 mm 150 mm RF1.13 Internal Bulk
Pulse Electronics Antenas High Efficiency Ultra Wideband Dipole 698-6000MHz 1 498En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 698 MHz 6 GHz Bluetooth, BLE 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA 802.11, LoRaWAN, SigFox, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID, U-NII PCB Trace T-Bar 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band Adhesive Mount Connector U.FL 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz Cellular Applications, Satellite, Wireless Applications 120 mm 30 mm 0.2 mm 170 mm RF1.13 W3554 Bulk

TE Connectivity Antenas WIFI DB ANT ASSY W/160MM CABL 1 679En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 50 Ohms 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Application 29.99 mm 9.7 mm 0.95 mm 160 mm RF1.13 Bulk
Pulse Electronics Antenas 1608 2.4GHz Ceramic Chip 9 688En existencias
Min.: 1
Mult.: 1
: 4 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Chip Ceramic 2 dBi 150 MHz 50 Ohms 1 W - 40 C + 105 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Devices 1.6 mm 0.8 mm 0.4 mm ANT1608 Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antenas Antenna Blade 5G/CBRS Swivel SMA 189En existencias
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Dipole 3.3 GHz 5 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE), GSM IoT Whip Blade Tilt / Swivel 5.9 dBi 50 Ohms 1.3 5 W - 20 C + 65 C 1 Band Connector Connector SMA Plug 3.625 GHz, 3.95 GHz, 4.965 GHz Private Cellular Networks, Public Safety Networks 208.6 mm 5GM Bulk
Pulse Electronics Antenas 2LTE 2WiFi Multiband Vehicular 30En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas MIMO 698 MHz 5.9 GHz Bluetooth, BLE Cellular (NBIoT, LTE) WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) Module Square 4.7 dB, 4.4 dBi 50 Ohms 2.5:1, 2 - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male, RP-SMA Male 830 MHz, 2.2 GHz, 2.45 GHz, 5.5 GHz Fleet Management, Utility Vans, High Speed Data. 145 mm 135 mm 25 mm IP67 3 M LMR195 x 4 Jaguar Bulk
Pulse Electronics Antenas 5GHz WIFI Stamped SMT Antenna 2 905En existencias
Min.: 1
Mult.: 1
: 3 000

Multiprotocol Antennas PCB Antennas Embedded 4.9 GHz 6 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN U-NII Stamped Metal 1 dB, 4.5 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.5 GHz M2M and IoT Devices, Portable Electronics, ISM, WiFi, Security 10.5 mm 3.2 mm 2.4 mm Reel, Cut Tape
Pulse Electronics Antenas 5GHz WIFI Stamped SMT Antenna 2 907En existencias
Min.: 1
Mult.: 1
: 3 000

Multiprotocol Antennas PCB Antennas Embedded 4.9 GHz 6 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN U-NII Stamped Metal 1 dB, 4.5 dBi 50 Ohms 2:1 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 5.5 GHz M2M and IoT Devices, Portable Electronics, ISM, WiFi, Security 10.5 mm 3.2 mm 2.4 mm Reel, Cut Tape
ABRACON Antenas 2.4GHZ ONBOARD WI-FI/BT 2 529En existencias
Min.: 1
Mult.: 1
: 2 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.497 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Stamped Metal - 0.6 dBi 97 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.4485 GHz M2M, Remote Technology / Monitoring, Network Devices, Consumer Tracking, Smart Home, Smart Wearables 9.9 mm 4.3 mm 2 mm Reel, Cut Tape
Wurth Elektronik Antenas WE-MCA Multilyr Chip 2400-250MHz 50ohm 1 778En existencias
Min.: 1
Mult.: 1
: 2 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Multilayer 3 dBi 50 Ohms 2.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 5.2 mm 3.7 mm 0.7 mm WE-MCA Reel, Cut Tape, MouseReel
Molex Antenas GPS & WiFi PCB Ant 16.6mmW 50mm LGTH 2 710En existencias
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace T-Bar 2.6 dBi, 3.1 dBi, 3.8 dBi, 4.1 dBi 50 Ohms 2 W - 30 C + 85 C 4 Band Screw Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53.5 mm 16.6 mm 0.81 mm 50 mm Coax 146220

Molex Antenas GPS & WIFI Flex Ant 200mm assy 1 326En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 1.57542 GHz 6 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII PCB Trace T-Bar Flex 4.2 dBi 50 Ohms 5 Band Adhesive Mount Connector IPEX MHF 1.57542 GHz, 1.602 GHz, 2.4 GHz, 2.4835 GHz, 4.5 GHz, 5.15 GHz, 5.85 GHz 53 mm 18 mm 0.1 mm 200 mm Coax 146186
TE Connectivity / AMP Antenas 824-894,1850-1990 MHz, DB Antenna, PCB 4 939En existencias
Min.: 1
Mult.: 1
: 5 000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.85 mm 3.76 mm 0.79 mm Reel, Cut Tape, MouseReel