Bluetooth, BLE Antenas

Resultados: 600
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (CRC) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Tipo de producto Producto Tipo Frecuencia mínima Frecuencia máxima Protocolo: Bluetooth, BLE - 802.15.1 Protocolo: Celular, NBIoT, LTE Protocolo: GPS, GLONASS Protocolo: WiFi - 802.11 Protocolo: ANT, Thread, Zigbee - 802.15.4 Protocolo: Sub-GHz Estilo mecánico Estilo Ganancia Ancho de banda Impedancia VSWR Régimen de potencia Temperatura de trabajo mínima Temperatura de trabajo máxima Tipo eléctrico Cantidad de bandas Estilo de montaje Estilo de terminación Conector de tipo antena Frecuencia de centro Aplicación Longitud Ancho Altura Clasificación IP Tipo de cable Calificación Serie Empaquetado
RF Solutions ANT-2WHIP9-SMARP
RF Solutions Antenas +9dBi WHIP ANTENNA 380mm LONG HINGED SMA MALE REV POLARITY 324En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 2.483 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 9 dBi 50 Ohms 2 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Applications, Boost Router System Range, Range Extension 375 mm
Taoglas Antenas TG.13.5111 5G Sub 1GHz Cellular / BLE (617-960 MHz) Terminal Mount Antenna with Fixed SMA(M) Plug Connector 25En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Terminal Mount Antenna 617 MHz 4.2 GHz Bluetooth, BLE Cellular, NBIoT, LTE Straight 1.98 dBi, 4.23 dBi, 3.6 dBi, 5.2 dBi, 4.7 dBi, 4.97 dBi 50 Ohms 10 W - 40 C + 85 C 6 Band Connector Connector SMA Industrial IoT Devices, Smart Cities Infrastructure 135.9 mm IP65 Bulk
Siretta Antenas HIGH GAIN 13 DBI DIRECTIONAL ISM OUTDOOR PANEL ANTENNA FOR 868/915/2450 MHZ WITH N-TYPE FEMALE CONNECTOR 7En existencias
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 400 MHz 6 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) 13 dBi 50 Ohms 1.5 100 W - 45 C + 75 C 3 Band Panel Mount Connector N-Female 868 MHz, 915 MHz, 2.45 GHz 445 mm 445 mm 45 mm
Teltonika Antenas 5G COMBO MIMO Mobilioji/GNSS/WIFI ROOF SMA anten 50En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas MIMO 617 MHz 4.2 GHz Bluetooth, BLE GPS, GNSS 802.15.4 (ANT, Thread, Zigbee) 4 dB 50 Ohms 3 - 40 C + 85 C 3 Band Screw Connector SMA Male 189 mm 182 mm 85 mm IP67 RUT

Siretta Antenas 5G C-BAND AND WI-FI 7 FLEXIBLE PRINTED CIRCUIT ANTENNA 0.1 M CABLE 1.13 I-PEX MHF4 CONNECTOR 1 222En existencias
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 2 GHz 8 GHz Bluetooth, BLE 50 Ohms 50 W - 40 C + 75 C 1 Band Adhesive Mount Connector I-PEX MHF4 50.4 mm 13.8 mm 0.22 mm 1.13 mm Coax

Siretta Antenas 5G/4G FLEXIBLE PRINTED CIRCUIT WIDEBAND ANTENNA 600-6000 MHZ 0.1M CABLE 1.13 UFL/MHF1 CONNECTOR 1 897En existencias
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 600 MHz 6 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) 50 Ohms 50 W - 40 C + 75 C 1 Band Adhesive Mount Connector MHF1/UFL 168 mm 21.5 mm 0.22 mm 1.13 mm Coax
Teltonika Antenas MIMO MOBILE WIFI ROOF SMA ANTENA 378En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.825 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GLONASS, GPS 802.11, WLAN, WiFi 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 2 dBi, 3 dBi 50 Ohms 2.5, 3 5 Band Screw Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 2.1 GHz, 2.45 GHz, 2.6 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz 55 mm IP67 3 M RG174 x 5
TE Connectivity / Linx Technologies Antenas 2.4GHz Compact Ant. SMA Connector 974En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 3.4 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 11 mm 216 mm RG174 WRT Bulk
TE Connectivity / Linx Technologies Antenas 2.4GHz Compact Ant. UFL Connector 1 732En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 3.4 dBi 100 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector MHF / U.FL 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 11 mm 216 mm RF1.32 WRT Bulk
TE Connectivity / Linx Technologies Antenas 2.4/5.8GHz Dipole Swivel Antenna SMA 3 479En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11 b/g/n,/ac, WiFi 4, WiFi 5, U-NII 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Tilt/Swivel - 0.6 dBi, - 1.5 dBi, - 2.2 dBi 50 Ohms 2:1 10 W - 40 C + 80 C 2 Band Panel Mount Connector SMA Male 2.4 GHz, 5.8 GHz Single Band, Dual Band, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring, U-NII 83.1 mm LCD Bulk
TE Connectivity / Linx Technologies Antenas ANTENNA BLADE WIFI6/6E SWIVEL 1 512En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 6 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII Whip Blade Tilt / Swivel 7.7 dBi 50 Ohms 2.3 5 W - 20 C + 65 C 3 Band Connector Connector SMA Male 2.4 GHz, 5 GHz, 6 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 85.5 mm 16.4 mm W63WS Bulk
TE Connectivity / Linx Technologies Antenas 2.4 GHz Antenna WRT Monopole UFL 1 137En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE Cellular (NBIoT, LTE) WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Stubby 0.8 dBi 100 MHz 50 Ohms 1.9 - 40 C + 85 C 1 Band Direct / Permanent Mount Connector MHF / U.FL 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 35.5 mm 216 mm RF1.32 WRT-MON Bulk
TE Connectivity Antenas Omni, 2x2 MIMO Baton, 617-960/1472-6000MHz - SMA Male - 500cm (16ft) Pigtail - Cellular 11En existencias
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular 617 MHz 6 GHz Bluetooth, BLE Cellular, LTE 50 Ohms 10 W - 40 C + 85 C 1 Band Wall Mount Connector SMA 554 mm IP67 Bulk
IoT Antennas Antenas Chip Antenna 2400-2500 MHz SMT 3.05mm x 1.6mm x 0.55mm 3 841En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 3.7 dB 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount Solder 3.05 mm 1.6 mm 0.55 mm Bulk
IoT Antennas Antenas Chip Antenna 698-960 1710-2170 2300-2690 MHz SMT 37 X 8 X 3 mm 998En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Chip Antenna 690 MHz 2.7 GHz Bluetooth, BLE 4.3 dB 50 Ohms 1 W - 40 C + 85 C 2 Band PCB Mount Solder 40 mm 8 mm 3.2 mm Bulk
Molex Antenas 2.4-5GHz WF ANT EDGE-FED CABLE 100MM 13 421En existencias
7 800Se espera el 25/8/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 2 dBi, 3.3 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 35 mm 11 mm 0.1 mm 100 mm Coax 204281
Taoglas Antenas FXP830 Freedom Wi-Fi 2.4/5.8/7.1GHz Dipole Antenna, Wi-Fi 6 included, I-PEX MHF IU.FL 5 865En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WiFi, WLAN, DSRC 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace T-Bar Flex 2.5 dBi, 4.7 dBi, 3.1 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 42 mm 7 mm 100 mm RF1.37 Freedom Bulk
Taoglas Antenas Monsoon MA170 2*LTE MIMO Permanent Mount, 3m CFD-200 SMA(M)ST 287En existencias
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 5.925 GHz Bluetooth, BLE 2G/3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, EDGE, GPRS, HSPA, WCDMA 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Module Dome 50 Ohms 5 10 W - 40 C + 85 C 8 Band Direct / Permanent Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz, 3.4 GHz, 3.5 GHz, 3.8 GHz, 4.2 GHz, 4.8 GHz, 5 GHz, 5.5 GHz, 5.8 GHz HD Video over LTE, First Responder, Emergency Services, Intelligent Transport Systems, IoT Devices, High Definition Video Broadcast Systems, Wireless Devices, Digital Signage 204 mm 69 mm 31 mm IP69K 3 M TGC200 x 2 Monsoon Bulk
Taoglas Antenas SWLP.2450.12.4.B.02 2.4GHz SMD 12*12*4mm Patch Antenna 10 070En existencias
Min.: 1
Mult.: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Patch 2 dBi 100 MHz 50 Ohms 3 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz Industrial Applications, Wireless Applications 12 mm 12 mm 4 mm Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antenas SMA Dual Band Tilt Swivel 2.4 & 5.8GHz 211En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.825 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Blade Tilt / Swivel 2.5 dBi, 4.6 dBi 83 MHz, 675 MHz 50 Ohms 1.9 - 40 C + 80 C 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.3 GHz Bluetooth, WiFi, Zigbee, Thread 104.9 mm 11 mm 4 mm RAF Tray

Siretta Antenas 5G C-BAND AND WI-FI 7 FLEXIBLE PRINTED CIRCUIT ANTENNA 0.1 M CABLE 1.13 UFL/MHF1 CONNECTOR 364En existencias
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 2 GHz 8 GHz Bluetooth, BLE 50 Ohms 50 W - 40 C + 75 C 1 Band Adhesive Mount Connector MHF1/UFL 50.4 mm 13.8 mm 0.22 mm 1.13 mm Coax

Siretta Antenas 5G/4G FLEXIBLE PRINTED CIRCUIT WIDEBAND ANTENNA 600-6000 MHZ 0.1M CABLE 1.13 I-PEX MHF4 CONNECTOR 517En existencias
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 600 MHz 6 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) 50 Ohms 50 W - 40 C + 75 C 1 Band Adhesive Mount Connector I-PEX MHF4 168 mm 21.5 mm 0.22 mm 1.13 mm Coax
KYOCERA AVX Antenas Ultra-Small UWB or B luetooth or Wi-Fi D 1 332En existencias
Min.: 1
Mult.: 1

PCB Antennas Ceramic 2.4 GHz 8.5 GHz Bluetooth, BLE WiFi UWB 3 dB 50 Ohms 2.1:1, 7:1 500 mW - 55 C + 125 C 3 Band PCB Mount SMD/SMT 1 mm 0.55 mm 0.4 mm Bulk
PCTEL / Amphenol Antenas TRIBAND OMNI ANTENNA, N FEMALE CONNECTOR 8En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Base Station 4.94 GHz 7.125 GHz Bluetooth, BLE Whip Straight 5 dBi, 7 dBi 50 Ohms 2, 2.5 25 W 2.4 GHz + 85 C 3 Band Bracket Mount Connector N Female 2.45 GHz, 6.032 GHz MHO Bulk
Taoglas Antenas 2.4/4.9-6.0GHz FlexPCB 1.37 MMCX(M) 127En existencias
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Dipole 2.4 GHz 5.8 GHz Bluetooth, BLE 802.11, WiFi, WLAN, DSRC 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID PCB Trace T-Bar Flex 2.55 dBi, 4.66 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector MMCX Male Right Angle 2.45 GHz, 5.5 GHz Wireless Application 42 mm 7 mm RF1.37 Freedom Bulk