Adafruit
DFRobot
Digi International
Ezurio
Insight SiP
Inventek Systems
Lantronix
Microchip
Panasonic
Renesas Electronics
Seeed Studio
SensiEDGE
Silicon Labs
StarTech
STMicroelectronics
Telit Cinterion
Texas Instruments
Tripp Lite
Wurth Elektronik
AW100
BGM11S
BGM121
BGM123
BGM13S
BGM270S
BL600
BL654
BM20
BM23
BM62
BM64
BM70
BM71
BM78
BT800
BT820
BT830
BT850
BT900
BLE
BLE, Bluetooth 4.0
BLE, Bluetooth 4.1
BLE, Bluetooth 4.2
BLE, Bluetooth 5.0
BLE, Bluetooth 5.0, BR/EDR
BLE, Bluetooth 5.1
BLE, Bluetooth 5.2
BLE, Bluetooth 5.3
BLE, Bluetooth 5.4
BLE, Bluetooth 6.0
Bluetooth 2.0
Bluetooth 2.0 + EDR
Bluetooth 2.1
Bluetooth 2.1 + EDR
Bluetooth 4.0
Bluetooth 4.0 + EDR
Bluetooth 4.1
Bluetooth 4.2
Bluetooth 5.0
Class 1
Class 1, Class 2
Class 1.5
Class 2
2-Wire, GPIO, I2S, PCM, UART
ADC, CANbus, Ethernet, GPIO, HCI, I2C, IrDA, JTAG, PWM, SPI, UART, USART, USB
ADC, DAC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART
ADC, GPIO, I2C, PWM, QSPI, RS485, SPI, USART
ADC, GPIO, I2C, SPI, UART
ADC, GPIO, UART
ADC, I2C, ISC, NFC, PDM, UART, USB
CAN, GPIO, I2C, SDIO, SPI, UART, USB
Ethernet
GPIO, I2C, I2S, PWM, SPI, UART
GPIO, I2C, I2S, SPI, UART, USB
GPIO, I2C, SPI, UART
GPIO, I2C, SPI, UART, USART
GPIO, I2C, SPI, UART, USB
GPIO, I2S, PCM, USB
GPIO, I2S, UART
GPIO, UART
I2C
I2C, PDM, SPI, UART
I2C, SPI, UART
0 dBm
- 14 dBm
1.5 dBm
2 dBm
3 dBm
4 dBm
5 dBm
6 dBm
7 dBm
7.5 dBm
8 dBm
10 dBm
11 dBm
12 dBm
15 dBm
18 dBm
20 dBm
10 kb/s
125 kb/s, 500 kb/s, 1 Mb/s, 2 Mb/s
1 Mb/s
2 Mb/s
2.1 Mb/s
3 Mb/s
- 108 dBm
- 104 dBm
- 103 dBm
- 102 dBm
- 101 dBm
- 98.6 dBm
- 97 dBm
- 96 dBm
- 95.9 dBm
- 95 dBm
- 94 dBm
- 93 dBm
- 92.5 dBm
- 92 dBm
- 91 dBm
- 90.2 dBm
- 90 dBm
- 90 dBm, - 92 dBm
- 89 dBm
- 87 dBm
76.8 MHz
2.4 GHz
2.402 GHz to 2.48 GHz
2.43 GHz
2.44 GHz
2.45 GHz
2.48 GHz
1.1 V
1.7 V
1.71 V
1.8 V
1.85 V
1.9 V
2.2 V
2.35 V
2.6 V
3 V
3.2 V
3.3 V
3.6 V
3.7 V
5 V
3 V
3.3 V
3.6 V
3.7 V
3.8 V
4.2 V
4.8 V
5 V
5.5 V
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 5 C
+ 50 C
+50 C
+ 70 C
+ 75 C
+ 85 C
+ 105 C
+ 125 C